AC DIN Rail Power Supply 1 Output 24V 1.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56YSD30S-2401250

DigiKey Part Number
2882-56YSD30S-2401250-ND
Manufacturer
Manufacturer Product Number
56YSD30S-2401250
Description
AC/DC DIN RAIL SUPPLY 24V 30W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 1.25A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.25A
Manufacturer
Ideal Power Ltd.
Power (Watts)
30W
Series
Applications
Industrial, ITE (Commercial)
Packaging
Box
Efficiency
89%
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Input Type
AC
Features
Adjustable Output, IP20
Number of Outputs
1
Size / Dimension
3.54" L x 1.38" W x 2.28" H (90.0mm x 35.0mm x 58.0mm)
AC Voltage - Input
90 ~ 264 VAC
Approval Agency
BSMI, CE, EAC, TUV, UL
Voltage - Output 1
24V
Standard Number
508; 60950-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£13.76000£13.76
10£12.09100£120.91
25£11.48600£287.15
50£11.04840£552.42
100£10.62740£1,062.74
250£10.09540£2,523.85
500£9.71070£4,855.35
Manufacturers Standard Package
Unit Price without VAT:£13.76000
Unit Price with VAT:£16.51200