AC DIN Rail Power Supply 1 Output 24V 28V 1.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPNSV2401

DigiKey Part Number
6141-EPNSV2401-ND
Manufacturer
Manufacturer Product Number
EPNSV2401
Description
AC/DC DIN RAIL SUPPLY 24V 36W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 28V 1.5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Output 1
24V
Manufacturer
Wöhrle
Voltage - Output 2
28V
Series
Current - Output (Max)
1.5A
Packaging
Case
Power (Watts)
30W
Part Status
Active
Applications
Industrial
Input Type
AC
Operating Temperature
-20°C ~ 60°C
Number of Outputs
1
Features
Adjustable Output
AC Voltage - Input
100 ~ 264 VAC
Size / Dimension
2.15" L x 1.38" W x 3.54" H (54.5mm x 35.0mm x 90.0mm)
DC Voltage - Input (Min)
120V
Approval Agency
CE, UL
DC Voltage - Input (Max)
370V
Standard Number
60950-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 888
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Wöhrle Power Systems
FREE SHIPPING for this product
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Case:1000
All prices are in GBP
Case
QuantityUnit PriceExt Price
1£8.99000£8.99
5£8.54800£42.74
10£8.10200£81.02
25£7.89400£197.35
50£7.69320£384.66
100£7.58170£758.17
250£7.47016£1,867.54
500£7.35868£3,679.34
Unit Price without VAT:£8.99000
Unit Price with VAT:£10.78800