12V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44ATM036T-P120

DigiKey Part Number
2882-44ATM036T-P120-ND
Manufacturer
Manufacturer Product Number
44ATM036T-P120
Description
AC/DC DESKTOP ADAPTER 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
12V
Current - Output (Max)
3A
No Load Power Consumption
750mW (Max)
Polarization
-
Applications
Medical
Efficiency
Level VI
Operating Temperature
-
Output Connector
-
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)
Approval Agency
CB, CE, cULus, FCC, PSE, TUV, UKCA
Standard Number
60601-1
Weight
0.463 lb (210.01 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£16.89000£16.89
5£15.53200£77.66
10£14.98100£149.81
25£14.28240£357.06
60£13.64567£818.74
120£13.16167£1,579.40
300£12.54807£3,764.42
540£12.16967£6,571.62
Manufacturers Standard Package
Unit Price without VAT:£16.89000
Unit Price with VAT:£20.26800