23SW-00120500-S10B-US is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ideal Power Ltd.
In Stock: 63
Unit Price: £14.38000
Datasheet
12V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23SW-00120500-S10B-US

DigiKey Part Number
2882-23SW-00120500-S10B-US-ND
Manufacturer
Manufacturer Product Number
23SW-00120500-S10B-US
Description
AC/DC DESKTOP ADAPTER 12V 60W
Customer Reference
Detailed Description
12V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Positive Center
Manufacturer
Ideal Power Ltd.
Applications
ITE (Commercial)
Packaging
Box
Efficiency
89%
Part Status
Obsolete
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Form
Desktop (Class II)
Cord Length
70.9" (1.80m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C8
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.19" L x 2.80" W x 1.35" H (106.4mm x 71.1mm x 34.2mm)
Voltage - Output
12V
Approval Agency
CE, cUL, FCC, GS, TUV, UL
Current - Output (Max)
5A
Standard Number
60950-1
Power (Watts)
60 W
Base Product Number
No Load Power Consumption
100mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15DYS865-120500WIdeal Power Ltd.632882-15DYS865-120500W-ND£14.38000Similar
Obsolete
This product is no longer manufactured. View Substitutes