14GJ15WD-1200100BW | |
|---|---|
DigiKey Part Number | 2882-14GJ15WD-1200100BW-ND |
Manufacturer | |
Manufacturer Product Number | 14GJ15WD-1200100BW |
Description | AC-DC POWER SUPPLY 12V 1A 2.1MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class I) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 78.74" (2.0m) | |
Input Connector | BS 1363 | |
Size / Dimension | 2.30" L x 1.92" W x 1.32" H (58.4mm x 48.8mm x 33.6mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.99000 | £3.99 |
| 5 | £3.67000 | £18.35 |
| 10 | £3.54000 | £35.40 |
| 25 | £3.37520 | £84.38 |
| 50 | £3.25520 | £162.76 |
| 100 | £3.13980 | £313.98 |
| 250 | £2.99344 | £748.36 |
| 500 | £2.88728 | £1,443.64 |
| Unit Price without VAT: | £3.99000 |
|---|---|
| Unit Price with VAT: | £4.78800 |