


14GJ15WD-1200100BW-2.5 | |
|---|---|
DigiKey Part Number | 2882-14GJ15WD-1200100BW-2.5-ND |
Manufacturer | |
Manufacturer Product Number | 14GJ15WD-1200100BW-2.5 |
Description | AC-DC POWER SUPPLY 12V 1A 2.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW |
Manufacturer Ideal Power Ltd. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized United Kingdom | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12mm |
Form Wall Mount (Class I) | Cord Length 78.74" (2.0m) |
Input Type Fixed Blade | Input Connector BS 1363 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.30" L x 1.92" W x 1.32" H (58.4mm x 48.8mm x 33.6mm) |
Voltage - Output 12V | Approval Agency CE, UKCA |
Current - Output (Max) 1A | Standard Number 62368-1 |
Power (Watts) 12 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.99000 | £3.99 |
| 5 | £3.67000 | £18.35 |
| 10 | £3.54000 | £35.40 |
| 25 | £3.37520 | £84.38 |
| 50 | £3.25520 | £162.76 |
| 100 | £3.13980 | £313.98 |
| 250 | £2.99344 | £748.36 |
| 500 | £2.88728 | £1,443.64 |
| Unit Price without VAT: | £3.99000 |
|---|---|
| Unit Price with VAT: | £4.78800 |


