Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
220,048 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.01676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 4.5V, 10V | 3.9Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35 nC @ 4.5 V | ±20V | 17 pF @ 10 V | - | 320mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
502,967 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.01905 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 50mA, 5V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
161,639 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.03048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 190mA (Ta) | 4.5V, 10V | 6Ohm @ 190mA, 10V | 1.8V @ 13µA | 0.9 nC @ 10 V | ±20V | 20.9 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
132,366 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02743 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 360mA (Ta) | 5V, 10V | 2Ohm @ 270mA, 10V | 1.5V @ 100µA | 1.2 nC @ 10 V | ±20V | 45.8 pF @ 25 V | - | 320mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
72,418 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.03686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.8V, 4.5V | 52mOhm @ 4.2A, 4.5V | 900mV @ 250µA | 10.2 nC @ 4.5 V | ±8V | 808 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
921,378 In Stock | 1 : £0.11000 Cut Tape (CT) 3,000 : £0.02210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 250µA | - | ±20V | 50 pF @ 10 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
451,120 In Stock | 1 : £0.11000 Cut Tape (CT) 3,000 : £0.01676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 400mA (Ta) | 4.5V, 10V | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 40 pF @ 10 V | - | 320mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
103,733 In Stock | 1 : £0.11000 Cut Tape (CT) 10,000 : £0.03124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 500mA (Ta) | 2.5V, 4V | 1.5Ohm @ 10mA, 4V | 1.4V @ 250µA | 1.15 nC @ 5 V | ±20V | 21 pF @ 5 V | - | 690mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
169,392 In Stock 120,000 Factory | 1 : £0.12000 Cut Tape (CT) 3,000 : £0.04235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 250µA | - | ±20V | 30 pF @ 5 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
21,923 In Stock | 1 : £0.12000 Cut Tape (CT) 4,000 : £0.06324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 1.8A (Ta) | 1.8V, 8V | 195mOhm @ 1A, 8V | 1.2V @ 1mA | 1.1 nC @ 4.2 V | ±12V | 130 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | - | - | Surface Mount | ES6 | SOT-563, SOT-666 | |||
315,141 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.02286 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 380mA (Ta) | 5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 1mA | 0.3 nC @ 4.5 V | ±20V | 50 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
215,250 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.02396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 190mA (Ta), 300mA (Tc) | 5V, 10V | 4.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.43 nC @ 4.5 V | ±20V | 20 pF @ 10 V | - | 265mW (Ta), 1.33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
72,252 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.05963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.3A (Ta) | 1.8V, 4.5V | 45mOhm @ 4A, 4.5V | 1V @ 250µA | 6.8 nC @ 4.5 V | ±8V | 634 pF @ 10 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
433,254 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.03048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 4.5V, 10V | 160mOhm @ 1.4A, 10V | 2V @ 3.7µA | 0.6 nC @ 5 V | ±20V | 94 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
130,923 In Stock 30,000 Factory | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.02362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 260mA (Ta) | 4.5V, 10V | 2.5Ohm @ 240mA, 10V | 2.5V @ 250µA | 0.81 nC @ 5 V | ±20V | 26.7 pF @ 25 V | - | 300mW (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
116,772 In Stock 9,276,000 Factory | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.02824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 1mA | - | ±20V | 45 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
93,363 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.02591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Tj) | 4.5V, 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 350mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
108,800 In Stock | 1 : £0.14000 Cut Tape (CT) 3,000 : £0.02591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 250µA | - | ±20V | 50 pF @ 10 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
16,112 In Stock | 1 : £0.14000 Cut Tape (CT) 3,000 : £0.10615 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.8A (Ta) | 2.5V, 4.5V | 90mOhm @ 3.6A, 4.5V | 1V @ 250µA | 2.8 nC @ 10 V | ±12V | 130 pF @ 10 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
343,580 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.02057 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 200mA (Ta) | 1.2V, 2.5V | 1.2Ohm @ 100mA, 2.5V | 1V @ 1mA | - | ±8V | 25 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | EMT3F (SOT-416FL) | SC-89, SOT-490 | ||
27,102 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.04724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.6A (Ta) | 4.5V, 10V | 140mOhm @ 1.8A, 10V | 3V @ 250µA | 8.6 nC @ 10 V | ±20V | 315 pF @ 40 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
16,576 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.03581 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.8A (Ta) | 2.5V, 4.5V | 90mOhm @ 3.6A, 4.5V | 1V @ 250µA | 2.8 nC @ 10 V | ±12V | 130 pF @ 10 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
143,709 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.03200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 154mA (Tj) | 2.5V, 4.5V | 7Ohm @ 154mA, 4.5V | 1.5V @ 100µA | - | ±10V | 20 pF @ 5 V | - | 300mW (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-75, SOT-416 | SC-75, SOT-416 | ||
69,804 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.11429 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 4.5V, 10V | 220mOhm @ 910mA, 10V | 1V @ 250µA | 4.1 nC @ 10 V | ±20V | 150 pF @ 25 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
50,791 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.02353 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 460mA (Ta) | 1.8V, 4.5V | 700mOhm @ 350mA, 4.5V | 1V @ 250µA | 0.622 nC @ 4.5 V | ±6V | 59.76 pF @ 16 V | - | 270mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 |