Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
553,209 In Stock | 1 : £0.07000 Cut Tape (CT) 4,000 : £0.02661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5.6 V | 6.4 V | - | - | 30 A | - | 1 | 470 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
104,966 In Stock | 1 : £0.07000 Cut Tape (CT) 4,000 : £0.02496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 23 V | 28 V | 33 V | 30 A | 0.1J | 1 | 130 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
79,162 In Stock | 1 : £0.07000 Cut Tape (CT) 4,000 : £0.02496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 8 V | 13 V | 18 V | 30 A | 0.1J | 1 | 270 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
1,635 In Stock | 1 : £0.07000 Cut Tape (CT) 4,000 : £0.02661 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5.6 V | 150 V | - | - | - | - | 1 | 0.9 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | ||
1,530 In Stock | 1 : £0.07000 Cut Tape (CT) 10,000 : £0.01509 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 8 V | 13 V | 18 V | 20 A | 0.05J | 1 | 270 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
90,678 In Stock | 1 : £0.08000 Cut Tape (CT) 10,000 : £0.02813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5.6 V | 150 V | - | - | - | - | 1 | 0.9 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
101,781 In Stock | 1 : £0.10000 Cut Tape (CT) 4,000 : £0.04002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5.5 V | 6.4 V | 8 V | 9.6 V | 30 A | 0.09J | 1 | 650 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
154,020 In Stock | 1 : £0.11000 Cut Tape (CT) 10,000 : £0.03912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 20 A | 0.05J | 1 | 175 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
113,978 In Stock | 1 : £0.11000 Cut Tape (CT) 1,000 : £0.04432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | 26 V | 31.05 V | 34.5 V | 37.95 V | 30 A | 0.1J | 1 | 155 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
82,057 In Stock | 1 : £0.11000 Cut Tape (CT) 4,000 : £0.04406 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | - | 42 V | - | 15 A | - | 1 | 55 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | ||
48,971 In Stock | 1 : £0.11000 Cut Tape (CT) 4,000 : £0.04199 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 17 V | 21.6 V | 27 V | 32.4 V | 2 A | 0.05J | 1 | 15 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
170,274 In Stock | 1 : £0.13000 Cut Tape (CT) 10,000 : £0.04639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | - | - | - | - | - | 1 | 0.05 pF @ 1 MHz | -55°C ~ 125°C | - | - | - | Surface Mount | 0402 (1005 Metric) | ||
103,791 In Stock | 1 : £0.13000 Cut Tape (CT) 1,000 : £0.05350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 30 A | 0.1J | 1 | 750 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
36,490 In Stock | 1 : £0.14000 Cut Tape (CT) 4,000 : £0.05514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 30 A | 0.1J | 1 | 750 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
37,060 In Stock | 1 : £0.15000 Cut Tape (CT) 1,000 : £0.06292 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 130 V | 170 V | 185 V | 200 V | 225 V | 2.5 kA | 30J | 1 | 500 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 10mm | ||
39,396 In Stock | 1 : £0.16000 Cut Tape (CT) 1,000 : £0.06650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | 14 V | 16.28 V | 18.5 V | 20.72 V | 30 A | 0.1J | 1 | 350 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
24,810 In Stock | 1 : £0.16000 Cut Tape (CT) 1,000 : £0.06766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.3 V | 3.3 V | 4 V | 5 V | 6 V | 30 A | 0.1J | 1 | 1450 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
2,806 In Stock | 1 : £0.16000 Cut Tape (CT) 4,000 : £0.06870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | 14 V | 16.28 V | 18.5 V | 20.72 V | 30 A | 0.1J | 1 | 350 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
6,126 In Stock | 1 : £0.16000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 1.2 kA | 23J | 1 | 100 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
54,196 In Stock | 1 : £0.17000 Cut Tape (CT) 10,000 : £0.06622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | 18 V | 22.95 V | 25.5 V | 28.05 V | 20 A | 0.05J | 1 | 65 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
7,854 In Stock | 1 : £0.17000 Cut Tape (CT) 5,000 : £0.06811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5 V | - | - | - | - | - | 1 | 5 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
2,913 In Stock | 1 : £0.17000 Cut Tape (CT) 5,000 : £0.06811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 3.3 V | - | - | - | - | - | 1 | 5 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
192,281 In Stock | 1 : £0.18000 Bulk | Bulk | Active | 25 V | 31 V | 35 V | 39 V | 43 V | 500 A | 2.4J | 1 | 1600 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 8.5mm | |||
12,327 In Stock | 1 : £0.18000 Bulk | Bulk | Active | 30 V | 38 V | 42 V | 47 V | 52 V | 500 A | 2.8J | 1 | 1550 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 8.5mm | |||
84,866 In Stock | 1 : £0.19000 Cut Tape (CT) 4,000 : £0.07485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 18.5 V | 120 A | 0.3J | 1 | 3000 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) |