Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
233,130 In Stock | 1 : £0.08000 Cut Tape (CT) 8,000 : £0.02126 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.2V | 12.3V | 8.7A (8/20µs) | 107W | No | General Purpose | 65pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
58,630 In Stock | 1 : £0.08000 Cut Tape (CT) 4,500 : £0.02692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V | 4.1V | 11.5V | 87A (8/20µs) | 150W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | |||
22,312 In Stock | 1 : £0.09000 Cut Tape (CT) 10,000 : £0.01346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 5.8V | - | - | - | No | General Purpose | 32pF @ 1MHz | - | - | - | Surface Mount | SOD-923 | SOD-923 | ||
203,408 In Stock | 1 : £0.10000 Cut Tape (CT) 15,000 : £0.02373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 9.5V (Typ) | 41V | 3A (8/20µs) | 27.5W | No | HDMI | 0.28pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | WLL-2-1 | ||
92,196 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.06848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.8V | 6.45V | 10.5V | 58.1A | 600W | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
70,431 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.06597 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 36V (Max) | 40V | 65V | 2A (8/20µs) | 200W | No | - | 13pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | |||
4,256 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.02169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 12.5V | 30A (8/20µs) | 375W | No | General Purpose | 85pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
281,915 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.02646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | 6.2V | 12V | 9A (8/20µs) | 108W | No | General Purpose | 54pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
210,815 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.02668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 13V | 4A (8/20µs) | - | No | General Purpose | 8pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
157,915 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.10017 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 21.7A | 200W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123FL | |||
61,701 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.08282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 7V | 14.7V (Typ) | 2A (8/20µs) | - | No | HDMI | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOD-882 | SOD-882 | |||
55,752 In Stock | 1 : £0.10000 Cut Tape (CT) 5,000 : £0.03859 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 5.5V | 3V (Typ) | 5A (8/20µs) | - | No | HDMI | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-XFDFN | DFN2510A-10 | ||
6,891 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.02618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 7.2V (Typ) | 3A (8/20µs) | - | No | General Purpose | 2.9pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
132,104 In Stock | 1 : £0.11000 Cut Tape (CT) 10,000 : £0.02885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 6.5V | 7V | 15.5V | 3A (8/20µs) | 54W | No | Ethernet, HDMI, USB | 0.3pF @ 1MHz | -55°C ~ 125°C | - | - | Surface Mount | 0402 (1005 Metric) | 0402 | |||
130,178 In Stock | 1 : £0.11000 Cut Tape (CT) 15,000 : £0.05079 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 5.5V (Max) | 7.3V (Typ) | 30V | 2A (8/20µs) | - | No | RF Antenna | 0.2pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | PG-TSSLP-2-4 | ||
8,637 In Stock | 1 : £0.11000 Cut Tape (CT) 10,000 : £0.02618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.6V (Max) | 3.7V | 15V | 2A (8/20µs) | 30W | No | - | 0.35pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SOD-882 | CST2 | ||
1,424,399 In Stock | 1 : £0.12000 Cut Tape (CT) 3,000 : £0.02393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
134,283 In Stock | 1 : £0.12000 Cut Tape (CT) 3,000 : £0.07905 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 21.7A | 200W | No | General Purpose | 1120pF @ 1MHz | -65°C ~ 175°C (TJ) | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
111,448 In Stock | 1 : £0.12000 Cut Tape (CT) 8,000 : £0.02094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5V | 11.5V | 2A (8/20µs) | - | No | General Purpose | 15pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
70,326 In Stock | 1 : £0.12000 Cut Tape (CT) 5,000 : £0.05657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 40V | 44.4V | 64.5V | 6.2A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
40,150 In Stock | 1 : £0.12000 Cut Tape (CT) 15,000 : £0.11786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 4V | 6V | 8V | 20A (8/20µs) | 160W | No | USB | 0.65pF @ 1MHz | - | - | - | Surface Mount | 0201 (0603 Metric) | SLP0603P2X3F | ||
35,814 In Stock | 1 : £0.12000 Cut Tape (CT) 5,000 : £0.05609 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6V | 6.67V | 10.3V | 38.8A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
23,491 In Stock | 1 : £0.12000 Cut Tape (CT) 3,000 : £0.06133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 18V | 20V | 29.2V | 20.6A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
227,819 In Stock | 1 : £0.13000 Cut Tape (CT) 8,000 : £0.03298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5V | 10.4V | 9.8A (8/20µs) | 102W | No | General Purpose | 80pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
139,029 In Stock | 1 : £0.13000 Cut Tape (CT) 10,000 : £0.05086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 6V (Max) | 8.5V (Typ) | 15.6V | 10A (8/20µs) | - | No | - | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 |