Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Trip Temperature Threshold | Switching Temperature | Accuracy | Current - Output (Max) | Output Type | Output | Output Function | Selectable Hysteresis | Features | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,662 In Stock | 1 : £0.48000 Cut Tape (CT) 4,000 : £0.26865 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Programmable | ±3°C | - | Open Drain | Active Low | /OverTemp, /UnderTemp | Yes | Selectable Address | 1.7 V ~ 5.5 V | 1mA | -45°C ~ 130°C | Surface Mount | - | - | 8-WFDFN Exposed Pad | 8-TDFN (2x3) | ||
11,378 In Stock | 1 : £0.75000 Cut Tape (CT) 4,000 : £0.43497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±3°C | - | Open Drain | Active Low | OverTemp | Yes | Selectable Trip Point | 1.62 V ~ 5.5 V | 500nA | -40°C ~ 130°C | Surface Mount | Automotive | AEC-Q100 | SOT-563, SOT-666 | - | ||
21,177 In Stock | 1 : £0.77000 Cut Tape (CT) 3,000 : £0.59195 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±0.5°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 30µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
1,571 In Stock | 1 : £1.34000 Cut Tape (CT) 3,000 : £0.81808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±6°C | - | Open Drain | Active Low | /OverTemp, VTemp | Yes | Trip Test | 1.8 V ~ 18 V | 110µA | -40°C ~ 150°C | Surface Mount | - | - | SOT-23-6 | SOT-23-6 | ||
3,721 In Stock | 1 : £1.70000 Cut Tape (CT) 3,000 : £0.87314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±6°C | 20mA | Push-Pull | Active High | OverTemp, UnderTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 30µA | -55°C ~ 125°C | Surface Mount | - | - | SOT-23-6 | SOT-23-6 | ||
13,734 In Stock | 1 : £2.08000 Cut Tape (CT) 2,500 : £1.30886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±4.7°C | 20mA | Open Drain | Active High, Active Low | OverTemp, /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 47µA | -40°C ~ 125°C | Surface Mount | - | - | SOT-23-6 | SOT-23-6 | ||
7,012 In Stock | 1 : £2.08000 Cut Tape (CT) 2,500 : £1.30886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±4.7°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 32µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
2,321 In Stock | 1 : £11.95000 Cut Tape (CT) 2,500 : £7.32596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±1°C | 50mA | Open Collector | Active High | /OverTemp, /UnderTemp | Yes | - | 4.5 V ~ 13.2 V | 500µA | -55°C ~ 125°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
429 In Stock | 1 : £12.98000 Tube | - | Tube | Active | Cold, Hot | Programmable | ±1°C | 50mA | Open Collector | Active High | /OverTemp, /UnderTemp | Yes | - | 4.5 V ~ 13.2 V | 500µA | -55°C ~ 125°C | Through Hole | - | - | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
3,775 In Stock | 1 : £20.85000 Cut Tape (CT) 2,500 : £13.33897 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±1°C | 50mA | Open Collector | Active High | /OverTemp, /UnderTemp | Yes | - | 4.5 V ~ 13.2 V | 500µA | -55°C ~ 125°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,869 In Stock | 1 : £20.85000 Tube | - | Tube | Active | Cold, Hot | Programmable | ±1°C | 50mA | Open Collector | Active High | /OverTemp, /UnderTemp | Yes | - | 4.5 V ~ 13.2 V | 500µA | -55°C ~ 125°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
639 In Stock 223,110 Marketplace | 1 : £0.32000 Cut Tape (CT) 4,000 : £0.17509 Tape & Reel (TR) 1,017 : £0.21924 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Hot | 50°C, 55°C, 60°C, 65°C | ±2°C | 10mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 1.4 V ~ 3.6 V | 8µA | -40°C ~ 125°C | Surface Mount | - | - | SOT-563, SOT-666 | SOT-5X3 | ||
10,988 In Stock 2,680 Marketplace | 1 : £0.32000 Cut Tape (CT) 4,000 : £0.17509 Tape & Reel (TR) 1,017 : £0.21924 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Hot | 70°C, 75°C, 80°C, 85°C | ±0.2°C | 10mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 1.4 V ~ 3.6 V | 8µA | -40°C ~ 125°C | Surface Mount | - | - | SOT-563, SOT-666 | SOT-5X3 | ||
5,384 In Stock | 1 : £0.34000 Cut Tape (CT) 3,000 : £0.18951 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±3°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 40µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
3,032 In Stock | 1 : £0.34000 Cut Tape (CT) 3,000 : £0.18951 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±3°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 40µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
4,898 In Stock | 1 : £0.41000 Cut Tape (CT) 4,000 : £0.23052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±3.5°C | - | Open Drain | Active Low | OverTemp | Yes | Selectable Trip Point | 1.62 V ~ 5.5 V | 500nA | -55°C ~ 130°C | Surface Mount | - | - | SOT-563, SOT-666 | - | ||
2,078 In Stock | 1 : £0.45000 Cut Tape (CT) 3,000 : £0.20341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±3°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 40µA | -40°C ~ 125°C | Surface Mount | Automotive | AEC-Q100 | SC-74A, SOT-753 | SOT-23-5 | ||
4,544 In Stock | 1 : £0.47000 Cut Tape (CT) 4,000 : £0.26168 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±3°C | - | Open Drain | Active Low | OverTemp | Yes | Selectable Trip Point | 1.62 V ~ 5.5 V | 500nA | -55°C ~ 130°C | Surface Mount | - | - | SOT-563, SOT-666 | - | ||
3,589 In Stock | 1 : £0.54000 Cut Tape (CT) 3,000 : £0.40925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | 95°C | ±6°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | - | 3 V ~ 6 V | 25µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
2,900 In Stock | 1 : £0.54000 Cut Tape (CT) 3,000 : £0.40925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | 95°C | ±6°C | 20mA | Push-Pull | Active High | OverTemp | Yes | - | 3 V ~ 6 V | 25µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
3,990 In Stock | 1 : £0.64000 Cut Tape (CT) 4,000 : £0.36754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±3.5°C | - | Open Drain | Active Low | OverTemp | Yes | Selectable Trip Point | 1.62 V ~ 5.5 V | 500nA | -55°C ~ 130°C | Surface Mount | - | - | SOT-563, SOT-666 | - | ||
4,349 In Stock | 1 : £0.71000 Cut Tape (CT) 3,000 : £0.53348 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | 125°C | ±6°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | - | 2.7 V ~ 5.5 V | 17µA | -55°C ~ 135°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
7,716 In Stock | 1 : £0.72000 Cut Tape (CT) 4,000 : £0.41792 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±3°C | - | Open Drain | Active Low | OverTemp | Yes | Selectable Trip Point | 1.62 V ~ 5.5 V | 500nA | -55°C ~ 130°C | Surface Mount | - | - | SOT-563, SOT-666 | - | ||
6,735 In Stock | 1 : £0.79000 Cut Tape (CT) 1,000 : £0.49109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | 65°C | ±3°C | - | Open Drain | Active Low | /OverTemp | Yes | - | 2.7 V ~ 5.5 V | 16µA | -55°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
10,407 In Stock | 1 : £0.80000 Cut Tape (CT) 3,000 : £0.61387 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±0.5°C | 20mA | Open Drain, Push-Pull | Active High, Active Low | OverTemp, /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 50µA | -40°C ~ 125°C | Surface Mount | - | - | SOT-23-6 | SOT-23-6 |