Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186 In Stock | 1 : £10.47000 Bulk | - | Bulk | Active | Hybrid | Bipolar | 12VDC | 350 mA | 200.0 | 1.8° | - | 28 / 197 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (30.99mm) | Wire Leads | 0°C ~ 50°C | 35 Ohms | Flatted Shaft | ||
223 In Stock | 1 : £11.56000 Bulk | - | Bulk | Active | Permanent Magnet | Bipolar | 12VDC | 400 mA | 48.0 | 7.5° | - | - | Round - 1.378" Dia (35.00mm) | - | 0.118" (3.00mm) | 0.492" (12.50mm) | 1.650" (42.00mm) | Wire Leads with Connector | - | 4 Ohms | Round Shaft | ||
198 In Stock | 1 : £14.92000 Bulk | - | Bulk | Active | Hybrid | Bipolar | 3.9VDC | 600 mA | 200.0 | 1.8° | - | 2.83 / 20 | Square - 0.787" x 0.787" (20.00mm x 20.00mm) | 8 | 0.157" (4.00mm) | 0.394" (10.00mm) | 0.630" (16.00mm) | Connector | - | 35 Ohms | - | ||
1,611 In Stock | 1 : £17.20000 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 15VDC | 100 mA | 2048.0 | 0.176° | - | 21.2 / 150 | Round - 0.591" Dia (15.00mm) | - | 0.118" (3.00mm) | 0.354" (9.00mm) | 0.787" (20.00mm) | Wire Leads | - | 10 Ohms | Round Shaft | |||
607 In Stock | 1 : £17.41000 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 10VDC | 350 mA | 1818.0 | 0.198° | - | - | Round - 0.787" Dia (20.00mm) | - | 0.157" (4.00mm) | 0.394" (10.00mm) | 0.984" (25.00mm) | Wire Leads | - | 10 Ohms | Flatted Shaft | |||
283 In Stock | 1 : £17.59000 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 24VDC | 250 mA | 727.0 | 0.495° | - | 63.7 / 450 | Round - 0.984" Dia (25.00mm) | - | 0.197" (5.00mm) | 0.394" (10.00mm) | 1.378" (35.00mm) | Wire Leads | - | 28 Ohms | Double Flatted Shaft | |||
1,108 In Stock | 1 : £18.08000 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 24VDC | 250 mA | 1698.0 | 0.212° | - | 99.1 / 700 | Round - 1.378" Dia (35.00mm) | - | 0.197" (5.00mm) | 0.709" (18.00mm) | 1.650" (42.00mm) | Wire Leads | - | 28 Ohms | Double Flatted Shaft | |||
258 In Stock | 1 : £22.82000 Bulk | - | Bulk | Active | Hybrid | Bipolar | 12VDC | 330 mA | 200.0 | 1.8° | - | 32.57 / 230 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | - | 32.6 Ohms | Round Shaft | ||
147 In Stock | 1 : £33.30000 Bulk | - | Bulk | Active | Permanent Magnet | Bipolar | 3VDC | - | 20.0 | 18° | - | - | Round - 0.236" Dia (6.00mm) | - | 0.031" (0.80mm) | - | - | PC Pin | -10°C ~ 50°C | 20 Ohms | Round Shaft | ||
234 In Stock | 1 : £33.99000 Bulk | - | Bulk | Active | Permanent Magnet | Bipolar | 5VDC | - | 20.0 | 18° | - | - | Round - 0.394" Dia (10.00mm) | - | 0.059" (1.50mm) | 0.197" (5.00mm) | 0.551" (14.00mm) | PC Pin | -10°C ~ 50°C | 21.5 Ohms | Round Shaft | ||
469 In Stock | 1 : £34.90000 Box | Box | Active | Hybrid | Bipolar | 24VDC | 1 A | 200.0 | 1.8° | - | 11.75 / 83 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | - | 0.197" (5.00mm) | 0.276" (7.00mm) | 1.220" (31.00mm) | Wire Leads | -10°C ~ 50°C | 3.5 Ohms | - | |||
645 In Stock | 1 : £47.82000 Box | Box | Active | Hybrid | Bipolar | 5.3VDC | 1 A | 200.0 | 1.8° | ±5% | 38.2 / 270 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (30.99mm) | Wire Leads | -20°C ~ 50°C | 5.3 Ohms | Flatted Shaft | |||
35 In Stock | 1 : £49.17000 Box | Box | Active | Hybrid | Bipolar | 3.8VDC | 670 mA | 200.0 | 1.8° | ±5% | 8.49 / 60 | Square - 1.100" x 1.100" (28.00mm x 28.00mm) | 11 | 0.197" (5.00mm) | 0.787" (20.00mm) | 0.905" (22.98mm) | Wire Leads | -20°C ~ 50°C | 5.6 Ohms | Flatted Shaft | |||
119 In Stock | 1 : £52.40000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 600 mA | 400.0 | 0.9° | - | 6 / 42.37 | Square - 1.539" L x 1.539" W (39.10mm x 39.10mm) | 17 | 0.197" (5.00mm) | 0.591" (15.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 5 Ohms | Round Shaft | ||
671 In Stock | 1 : £57.57000 Box | Box | Active | Hybrid | Bipolar | 5VDC | 1 A | 200.0 | 1.8° | ±5% | 69.39 / 490 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (30.99mm) | Wire Leads | -20°C ~ 50°C | 5 Ohms | Flatted Shaft | |||
298 In Stock | 1 : £67.71000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 2 A | 200.0 | 1.8° | - | 100 / 706 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 1.6 Ohms | Round Shaft | ||
95 In Stock | 1 : £70.03000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 600 mA | 200.0 | 1.8° | - | 3 / 21.19 | Square - 0.799" x 0.799" (20.30mm x 20.30mm) | 8 | 0.157" (4.00mm) | 0.591" (15.00mm) | 0.630" (16.00mm) | Wire Leads | -20°C ~ 50°C | 6.5 Ohms | Round Shaft | ||
53 In Stock | 1 : £89.74000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 2 A | 200.0 | 1.8° | - | 115 / 812.1 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 2 Ohms | Flatted Shaft | ||
214 In Stock | 1 : £91.93000 Tray | Tray | Active | - | Bipolar | 24VDC | 2.8 A | 200.0 | 1.8° | - | 294 / 2076 | Square - 2.252" x 2.252" (57.20mm x 57.20mm) | 23 | 0.250" (6.35mm) | 0.811" (20.60mm) | 1.860" (47.24mm) | Wire Leads | -20°C ~ 50°C | 1.1 Ohms | - | |||
65 In Stock | 1 : £174.66000 Case | Case | Active | Hybrid | Bipolar | 24VDC | 700 mA | 200.0 | 1.8° | - | 8.49 / 60 | Square - 1.100" x 1.100" (28.00mm x 28.00mm) | 11 | 0.197" (5.00mm) | 0.787" (20.00mm) | 0.906" (23.00mm) | Wire Leads with Connector | - | - | Integrated Controller, Flatted Shaft | |||
174 In Stock | 1 : £186.83000 Case | Case | Active | Hybrid | Bipolar | 24VDC | 700 mA | 200.0 | 1.8° | - | 17 / 120 | Square - 1.100" x 1.100" (28.00mm x 28.00mm) | 11 | 0.197" (5.00mm) | 0.787" (20.00mm) | 0.906" (23.00mm) | Wire Leads with Connector | - | - | Integrated Controller, Flatted Shaft | |||
179 In Stock | 1 : £2.19000 Bulk | - | Bulk | Active | Hybrid Gear Motor | Bipolar | 5VDC | - | - | - | - | - | Round - 1.100" Dia (28.00mm) | - | - | - | 1.378" (35.00mm) | Wire Leads with Connector | - | - | Flatted Shaft | ||
1,623 In Stock | 1 : £3.37000 Bulk | - | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 5VDC | - | 2045.0 | 5.625° | - | 5.5 / 38.8 | Round - 0.945" Dia (24.00mm) | - | 0.118" (3.00mm) | 0.394" (10.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | 25 Ohms | Flatted Shaft | ||
106 In Stock | 1 : £3.70000 Bulk | - | Bulk | Active | Permanent Magnet Gear Motor | Unipolar | 5VDC | - | 513.0 | 0.702° | - | 2 / 14 | Round - 1.100" Dia (28.00mm) | - | 0.197" (5.00mm) | 0.394" (10.00mm) | 1.378" (35.00mm) | Wire Leads with Connector | - | 42 Ohms | Flatted Shaft | ||
286 In Stock | 1 : £4.40000 Bulk | - | Bulk | Active | - | - | 12VDC | - | - | 18° | - | - | - | - | 0.118" (3.00mm) | 0.394" (10.00mm) | - | Wire Leads with Connector | - | 30 Ohms | - |