Phototransistors

Results: 762
Stocking Options
Environmental Options
Media
Exclude
762Results

Showing
of 762
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Dark (Id) (Max)
Wavelength
Viewing Angle
Power - Max
Mounting Type
Orientation
Operating Temperature
Grade
Qualification
Package / Case
2-SMD, No Lead(Blk)
SENSOR PHOTO SIDE VIEW 2SMD
Kingbright
45,596
In Stock
1 : £0.27000
Cut Tape (CT)
2,000 : £0.09099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
-
100 nA
-
-
100 mW
Surface Mount, Right Angle
Side View
-40°C ~ 85°C
-
-
2-SMD, No Lead
TEPT4400
SENSOR PHOTO 570NM TOP VIEW RAD
Vishay Semiconductor Opto Division
10,791
In Stock
1 : £0.37000
Bulk
-
Bulk
Active
6 V
20 mA
50 nA
570nm
60°
100 mW
Through Hole
Top View
-40°C ~ 85°C
-
-
Radial
QSD122,QSD123,QSD124
SENSOR PHOTO 880NM TOP VIEW RAD
onsemi
13,726
In Stock
1 : £0.52000
Bulk
-
Bulk
Active
30 V
-
100 nA
880nm
24°
100 mW
Through Hole
Top View
-40°C ~ 100°C
-
-
Radial, 5mm Dia (T 1 3/4)
OP140x,169x, 2xxx, 550x, 560x,565x
SENSOR PHOTO 935NM SIDE VIEW RAD
TT Electronics/Optek Technology
10,990
In Stock
1 : £0.53000
Bulk
-
Bulk
Active
30 V
4.7 mA
100 nA
935nm
-
100 mW
Through Hole
Side View
-40°C ~ 100°C
-
-
Radial
APS3227SP1C-P22
SENSOR PHOTO 580NM TOP VIEW 1210
Kingbright
9,305
In Stock
1 : £0.54000
Cut Tape (CT)
2,000 : £0.19871
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
60 V
-
100 nA
580nm
120°
-
Surface Mount
Top View
-40°C ~ 85°C
-
-
1210 (3225 Metric)
OP505_Dome
SENSOR PHOTO 935NM TOP VIEW T1
TT Electronics/Optek Technology
8,840
In Stock
1 : £0.54000
Bulk
-
Bulk
Active
30 V
5.95 mA
100 nA
935nm
-
100 mW
Through Hole
Top View
-40°C ~ 100°C
-
-
T-1
TEPT5700
SENSOR PHOTO 570NM TOP VIEW RAD
Vishay Semiconductor Opto Division
7,317
In Stock
1 : £0.54000
Bulk
-
Bulk
Active
6 V
20 mA
50 nA
570nm
100°
100 mW
Through Hole
Top View
-40°C ~ 85°C
-
-
Radial
OP(5,7)93x
SENSOR PHOTO 890NM TOP VIEW RAD
TT Electronics/Optek Technology
5,421
In Stock
1 : £0.54000
Bulk
-
Bulk
Active
30 V
50 mA
100 nA
890nm
-
250 mW
Through Hole
Top View
-40°C ~ 100°C
-
-
Radial
OP140x,169x, 2xxx, 550x, 560x,565x
SENSOR PHOTO 935NM SIDE VIEW RAD
TT Electronics/Optek Technology
5,820
In Stock
1 : £0.55000
Bulk
-
Bulk
Active
30 V
4.7 mA
100 nA
935nm
-
100 mW
Through Hole
Side View
-40°C ~ 100°C
-
-
Radial
SFH 3716
SENSOR PHOTO 570NM TOP VIEW 0805
ams-OSRAM USA INC.
18,625
In Stock
1 : £0.61000
Cut Tape (CT)
3,000 : £0.21837
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.5 V
20 mA
3 nA
570nm
120°
-
Surface Mount
Top View
-40°C ~ 100°C
-
-
0805 (2012 Metric)
64,278
In Stock
1 : £0.63000
Cut Tape (CT)
6,000 : £0.22784
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
50 mA
100 nA
860nm
30°
100 mW
Surface Mount
Top View
-40°C ~ 100°C
Automotive
AEC-Q101
2-SMD, Z-Bend
61,677
In Stock
1 : £0.64000
Cut Tape (CT)
3,000 : £0.24527
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
50 mA
1 nA
860nm
70°
100 mW
Surface Mount, Right Angle
Side View
-40°C ~ 100°C
Automotive
AEC-Q101
2-SMD, Side View
0805-SMD
SENSOR PHOTO 550NM TOP VIEW 0805
Vishay Semiconductor Opto Division
20,481
In Stock
1 : £0.65000
Cut Tape (CT)
3,000 : £0.37599
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6 V
20 mA
50 nA
550nm
120°
100 mW
Surface Mount
Top View
-40°C ~ 100°C
Automotive
AEC-Q101
0805 (2012 Metric)
TEMT1000
SENSOR PHOTO 950NM TOP VIEW 2SMD
Vishay Semiconductor Opto Division
12,735
In Stock
1 : £0.67000
Cut Tape (CT)
1,000 : £0.26983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
70 V
50 mA
200 nA
950nm
30°
100 mW
Surface Mount
Top View
-40°C ~ 85°C
-
-
2-SMD, Z-Bend
TEMT1020
PHOTOTRANSISTOR 730 TO 1000 NM
Vishay Semiconductor Opto Division
9,772
In Stock
1 : £0.67000
Cut Tape (CT)
1,000 : £0.26983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
70 V
50 mA
200 nA
880nm
30°
100 mW
Surface Mount
Top View
-40°C ~ 85°C
-
-
2-SMD, Gull Wing
TEMT7100X01
PHOTOTRANSISTOR 750 TO 1010 NM
Vishay Semiconductor Opto Division
50,565
In Stock
1 : £0.69000
Cut Tape (CT)
3,000 : £0.26596
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
20 mA
100 nA
870nm
120°
100 mW
Surface Mount
Top View
-40°C ~ 100°C
-
-
0805 (2012 Metric)
TEMT6000X01_top
SENSOR PHOTO 570NM TOP VIEW 1206
Vishay Semiconductor Opto Division
8,891
In Stock
1 : £0.73000
Cut Tape (CT)
3,000 : £0.42243
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6 V
20 mA
50 nA
570nm
120°
100 mW
Surface Mount
Top View
-40°C ~ 100°C
Automotive
AEC-Q101
1206 (3216 Metric)
14,915
In Stock
1 : £0.75000
Cut Tape (CT)
3,000 : £0.27740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
20 mA
-
870nm
120°
100 mW
Surface Mount
Vertical
-40°C ~ 110°C
Automotive
AEC-Q101
0805 (2012 Metric)
TEST2600
PHOTOTRANSISTOR 850 TO 980 NM
Vishay Semiconductor Opto Division
12,183
In Stock
1 : £0.86000
Bulk
-
Bulk
Active
70 V
50 mA
100 nA
950nm
60°
100 mW
Through Hole
Universal
-40°C ~ 85°C
-
-
Radial, Side View
OP(60x64x),900SL
SENSOR PHOTO 890NM TOP VIEW PILL
TT Electronics/Optek Technology
1,728
In Stock
1 : £1.85000
Bulk
-
Bulk
Active
25 V
50 mA
100 nA
890nm
-
50 mW
Surface Mount
Top View
-65°C ~ 125°C
-
-
Pill
OP8xxSL
SENSOR PHOTO 890NM TOP TO206AA
TT Electronics/Optek Technology
2,966
In Stock
1 : £2.00000
Bulk
-
Bulk
Active
30 V
50 mA
100 nA
890nm
-
250 mW
Through Hole
Top View
-65°C ~ 125°C
-
-
TO-206AA, TO-18-3 Metal Can
OP8xxSL
SENSOR PHOTO 890NM TOP TO206AA
TT Electronics/Optek Technology
2,628
In Stock
1 : £2.08000
Bulk
-
Bulk
Active
30 V
50 mA
100 nA
890nm
-
250 mW
Through Hole
Top View
-65°C ~ 125°C
-
-
TO-206AA, TO-18-3 Metal Can
OP800x
SENSOR PHOTO 890NM TOP TO206AA
TT Electronics/Optek Technology
2,228
In Stock
1 : £2.33000
Bulk
-
Bulk
Active
30 V
50 mA
100 nA
890nm
-
250 mW
Through Hole
Top View
-65°C ~ 125°C
-
-
TO-206AA, TO-18-3 Metal Can
OP8xxSL
SENSOR PHOTO TOP VIEW TO206AA
TT Electronics/Optek Technology
3,228
In Stock
1 : £2.36000
Bulk
-
Bulk
Active
15 V
50 mA
1 µA
-
-
250 mW
Through Hole
Top View
-65°C ~ 125°C
-
-
TO-206AA, TO-18-3 Metal Can
BPW76B
PHOTOTRANSISTOR 450 TO 1080 NM
Vishay Semiconductor Opto Division
12,011
In Stock
1 : £2.80000
Bulk
-
Bulk
Active
70 V
50 mA
100 nA
850nm
20°
250 mW
Through Hole
Top View
-40°C ~ 125°C
-
-
TO-206AA, TO-18-3 Metal Can
Showing
of 762

Phototransistors


Products in the phototransistor family are discrete light sensitive components which behave in similar fashion to a bipolar transistor, but use incident light instead of an electrical current applied through a device terminal to cause the device to conduct. Compared to photodiodes, phototransistors generally produce a much larger output current for the same intensity of incident light, though are slower to respond to changes in light intensity. These differences result in phototransistors being simpler to apply, but less useful for high speed operation.