Photodiodes

Results: 1,321
Stocking Options
Environmental Options
Media
Exclude
1,321Results

Showing
of 1,321
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
OP95x
SENSOR PHOTODIODE 935NM SIDE
TT Electronics/Optek Technology
9,026
In Stock
1 : £0.58000
Bulk
-
Bulk
Active
935nm
-
500nm ~ 1100nm
PIN
-
5ns
60 V
1nA
-
-
-40°C ~ 100°C
-
-
Through Hole
-
7,730
In Stock
1 : £0.59000
Cut Tape (CT)
3,000 : £0.21348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
910nm
-
550nm ~ 1040nm
PIN
-
100ns
20 V
1nA
0.42mm²
110°
-40°C ~ 110°C
Automotive
AEC-Q101
Surface Mount
0805 (2012 Metric)
SFH203FA, SFH313FA
SENSOR PHOTODIODE 900NM RADIAL
ams-OSRAM USA INC.
15,055
In Stock
1 : £0.61000
Bulk
-
Bulk
Active
900nm
-
800nm ~ 1100nm
PIN
0.6 A/W @ 850nm
5ns
50 V
1nA
1mm²
40°
-40°C ~ 100°C
-
-
Through Hole
Radial
143,787
In Stock
1 : £0.66000
Cut Tape (CT)
6,000 : £0.24006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
750nm ~ 1050nm
PIN
-
100ns
60 V
1nA
0.23mm²
30°
-40°C ~ 100°C
Automotive
AEC-Q101
Surface Mount
2-SMD, Z-Bend
SFH213
SENSOR PHOTODIODE 850NM RADIAL
ams-OSRAM USA INC.
61,182
In Stock
1 : £0.67000
Bulk
-
Bulk
Active
850nm
-
400nm ~ 1100nm
PIN
0.62 A/W @ 870nm
5ns
50 V
1nA
1mm²
20°
-40°C ~ 100°C
-
-
Through Hole
Radial
12,642
In Stock
1 : £0.67000
Cut Tape (CT)
6,000 : £0.24559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
750nm ~ 1050nm
PIN
-
100ns
60 V
1nA
0.23mm²
70°
-40°C ~ 100°C
Automotive
AEC-Q101
Surface Mount
2-SMD
7,945
In Stock
1 : £0.67000
Cut Tape (CT)
3,000 : £0.25793
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
750nm ~ 1050nm
PIN
-
100ns
60 V
1nA
0.23mm²
70°
-40°C ~ 100°C
Automotive
AEC-Q101
Surface Mount
2-SMD
33,746
In Stock
1 : £0.72000
Cut Tape (CT)
3,000 : £0.27740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
900nm
-
350nm ~ 1120nm
PIN
-
100ns
60 V
1nA
0.23mm²
120°
-40°C ~ 100°C
Automotive
AEC-Q101
Surface Mount
0805 (2012 Metric)
bp 104 fas-z
SENSOR PHOTODIODE 880NM 2SMD GW
ams-OSRAM USA INC.
13,768
In Stock
1 : £0.75000
Cut Tape (CT)
1,500 : £0.29298
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
880nm
-
730nm ~ 1100nm
PIN
-
20ns
20 V
2nA
4.84mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
8,480
In Stock
1 : £0.75000
Cut Tape (CT)
3,000 : £0.29108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
820nm
-
350nm ~ 1070nm
PIN
-
60ns
20 V
5nA
0.23mm²
140°
-40°C ~ 110°C
Automotive
AEC-Q101
Surface Mount
0805 (2012 Metric)
BPW34
SENSOR PHOTODIODE 850NM 2DIP
ams-OSRAM USA INC.
9,563
In Stock
1 : £0.82000
Tube
-
Tube
Active
850nm
-
400nm ~ 1100nm
PIN
-
20ns
32 V
2nA
7mm²
120°
-40°C ~ 85°C
-
-
Through Hole
2-DIP (0.213", 5.40mm)
VBP104FAS
SENSOR PHOTODIODE 950NM 2SMD GW
Vishay Semiconductor Opto Division
7,445
In Stock
1 : £0.83000
Cut Tape (CT)
1,000 : £0.35765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
950nm
-
780nm ~ 1050nm
PIN
-
100ns
60 V
2nA
4.4mm²
130°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
BPW34S
SENSOR PHOTODIODE 850NM 2SMD GW
ams-OSRAM USA INC.
63,260
In Stock
1 : £0.85000
Cut Tape (CT)
1,500 : £0.32607
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
850nm
-
400nm ~ 1100nm
PIN
-
20ns
32 V
2nA
7mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
BPW34FAS,BPW34FS,BP104FS
SENSOR PHOTODIODE 950NM 2SMD GW
ams-OSRAM USA INC.
13,564
In Stock
1 : £0.85000
Cut Tape (CT)
1,500 : £0.32544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
950nm
-
780nm ~ 1100nm
PIN
-
20ns
16 V
2nA
7mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
SFH 2400-Z
SENSOR PHOTODIODE 900NM 3SMD GW
ams-OSRAM USA INC.
11,646
In Stock
1 : £0.87000
Cut Tape (CT)
2,000 : £0.34100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
900nm
-
750nm ~ 1100nm
PIN
-
5ns
20 V
1nA
1mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
3-SMD, Gull Wing
VBPW34S
SENSOR PHOTODIODE 940NM 2SMD GW
Vishay Semiconductor Opto Division
49,367
In Stock
1 : £0.88000
Cut Tape (CT)
1,000 : £0.37925
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
430nm ~ 1100nm
PIN
-
100ns
60 V
2nA
7.5mm²
130°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
BPW46
SENSOR PHOTODIODE 900NM RADIAL
Vishay Semiconductor Opto Division
918
In Stock
1 : £0.88000
Bulk
-
Bulk
Active
900nm
-
430nm ~ 1100nm
PIN
-
-
60 V
2nA
7.5mm²
130°
-40°C ~ 100°C
-
-
Through Hole
Radial, Side View
sfh2400fa-z
SENSOR PHOTODIODE 900NM 3SMD GW
ams-OSRAM USA INC.
11,661
In Stock
1 : £0.88000
Cut Tape (CT)
2,000 : £0.34561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
900nm
-
750nm ~ 1100nm
PIN
-
5ns
20 V
1nA
1mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
3-SMD, Gull Wing
BPV22NF
SENSOR PHOTODIODE 940NM RADIAL
Vishay Semiconductor Opto Division
17,240
In Stock
1 : £0.90000
Bulk
-
Bulk
Active
940nm
-
790nm ~ 1050nm
PIN
-
-
60 V
2nA
7.5mm²
120°
-40°C ~ 100°C
-
-
Through Hole
Radial, Side View
BPW 34 FAS-Z
SENSOR PHOTODIODE 880NM 2SMD GW
ams-OSRAM USA INC.
13,212
In Stock
1 : £0.93000
Cut Tape (CT)
1,500 : £0.37451
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
880nm
-
730nm ~ 1100nm
PIN
-
20ns
16 V
2nA
7.02mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
QSB34GR
SENSOR PHOTODIODE 940NM 2SMD GW
onsemi
11,611
In Stock
1 : £0.94000
Cut Tape (CT)
1,000 : £0.37938
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
730nm ~ 1100nm
PIN
-
50ns
32 V
30nA
6.5mm²
120°
-25°C ~ 85°C
-
-
Surface Mount
2-SMD, Gull Wing
SFH206K
SENSOR PHOTODIODE 850NM RADIAL
ams-OSRAM USA INC.
13,374
In Stock
1 : £0.96000
Bulk
-
Bulk
Active
850nm
-
400nm ~ 1100nm
PIN
0.62 A/W @ 850nm
20ns
32 V
2nA
7.02mm²
120°
-40°C ~ 100°C
-
-
Through Hole
Radial
SFH 2201
SENSOR PHOTODIODE 950NM 2SMD
ams-OSRAM USA INC.
1,092
In Stock
1 : £0.98000
Cut Tape (CT)
1,500 : £0.40053
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
950nm
-
300nm ~ 1100nm
PIN
-
40ns
16 V
1nA
8.12mm²
120°
-40°C ~ 85°C
-
-
Surface Mount
2-SMD, No Lead
SFH 2201 A01
SENSOR PHOTODIODE 950NM 2SMD
ams-OSRAM USA INC.
6,587
In Stock
1 : £1.02000
Cut Tape (CT)
1,500 : £0.41522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
950nm
Blue
300nm ~ 1100nm
PIN
0.20 A/W @ 400nm
65ns, 70ns, 1.2µs, 1.6µs
16 V
1nA
8.12mm²
120°
-40°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
SFH 2703
SENSOR PHOTODIODE 940NM 2SMD
ams-OSRAM USA INC.
14,774
In Stock
1 : £1.09000
Cut Tape (CT)
3,000 : £0.42956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
400nm ~ 1100nm
PIN
-
3.6µs, 3.5µs
16 V
100pA
3.27mm²
130°
-40°C ~ 85°C
-
-
Surface Mount
2-SMD, No Lead
Showing
of 1,321

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.