Safety Relays

Results: 1,486
Stocking Options
Environmental Options
Media
Exclude
1,486Results

Showing
of 1,486
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
1,763
In Stock
1 : £10.31000
Tube
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
6 A
400VAC - Max
Sealed - Fully
PC Pin
3.8 VDC
0.5 VDC
-
-
-25°C ~ 70°C
Silver Nickel (AgNi)
2,180
In Stock
1 : £10.52000
Tube
Tube
Active
Through Hole
24VDC
DPST-NO/NC (1 Form A, 1 Form B)
6 A
400VAC - Max
Sealed - Fully
PC Pin
18 VDC
2.4 VDC
-
-
-25°C ~ 70°C
Silver Nickel (AgNi)
SFS
RELAY SAFETY 4PST 6A 24V
Panasonic Electric Works
2,163
In Stock
1 : £11.35000
Bulk
Bulk
Active
Through Hole
24VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
6 A
250VAC, 30VDC - Max
-
PC Pin
18 VDC
2.4 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
2,044
In Stock
1 : £11.45000
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
6 A
400VAC - Max
Sealed - Fully
PC Pin
9 VDC
1.2 VDC
-
-
-25°C ~ 70°C
Silver Nickel (AgNi)
1,707
In Stock
1 : £11.45000
Tube
Tube
Active
Through Hole
24VDC
DPDT (2 Form C)
6 A
400VAC - Max
Sealed - Fully
PC Pin
18 VDC
2.4 VDC
-
-
-25°C ~ 70°C
Silver Nickel (AgNi)
50.12.9.024.1000
RELAY GUIDED DPDT 8A 24V DC
Finder Relays, Inc.
536
In Stock
1 : £14.22000
Bulk
Bulk
Active
Through Hole
24VDC
DPDT (2 Form C)
8 A
400VAC - Max
Sealed - Flux Protection
PC Pin
18 VDC
2.4 VDC
10 ms
4 ms
-40°C ~ 70°C
Silver Nickel (AgNi)
56.OW69.2400N
RELAY SAFETY DPDT 8A 24V
Altech Corporation
1,977
In Stock
4,120
Factory
1 : £15.82000
Bulk
Bulk
Active
Through Hole
24VDC
DPDT (2 Form C)
8 A
400VAC, 250VDC - Max
Sealed - Fully
PC Pin
19.2 VDC
-
15 ms
12 ms
-40°C ~ 70°C
Silver Nickel (AgNi), Gold (Au)
1,168
In Stock
1 : £17.41000
Bulk
Bulk
Active
Through Hole
24VDC
6PST-4NO/2NC (4 Form A, 2 Form B)
6 A
250VAC, 30VDC - Max
Diode, Lighted Indicator
PC Pin
18 VDC
2.4 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
50.12.9.024.5000
RELAY GUIDED DPDT 8A 24V DC
Finder Relays, Inc.
438
In Stock
1 : £20.49000
Bulk
Bulk
Active
Through Hole
24VDC
DPDT (2 Form C)
8 A
400VAC - Max
Sealed - Flux Protection
PC Pin
18 VDC
2.4 VDC
10 ms
4 ms
-40°C ~ 70°C
Silver Nickel (AgNi), Gold (Au)
690
In Stock
1 : £21.97000
Tube
Tube
Active
Through Hole
12VDC
4PST-3NO/1NC (3 Form A, 1 Form B)
8 A
400VAC - Max
-
PC Pin
9 VDC
1.2 VDC
-
-
-25°C ~ 70°C
Silver Tin Oxide (AgSnO)
RF1V
RELAY GEN PURPOSE 4PST 6A 24V
IDEC
468
In Stock
1 : £22.86000
Bulk
Bulk
Active
Through Hole
24VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
6 A
250VAC, 30VDC - Max
Lighted Indicator
PC Pin
18 VDC
2.4 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
RF1V
RELAY GEN PURPOSE 4PST 6A 24V
IDEC
101
In Stock
1 : £22.86000
Bulk
Bulk
Active
Through Hole
24VDC
4PST-3NO/1NC (3 Form A, 1 Form B)
6 A
250VAC, 30VDC - Max
Lighted Indicator
PC Pin
18 VDC
2.4 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
432
In Stock
1 : £22.89000
Tube
Tube
Active
Through Hole
24VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
8 A
400VAC - Max
-
PC Pin
18 VDC
2.4 VDC
-
-
-25°C ~ 70°C
Silver Tin Oxide (AgSnO)
2,465
In Stock
1 : £25.31000
Tube
Tube
Active
Through Hole
24VDC
4PST-3NO/1NC (3 Form A, 1 Form B)
8 A
400VAC - Max
-
PC Pin
18 VDC
2.4 VDC
-
-
-25°C ~ 70°C
Silver Tin Oxide (AgSnO)
RF1V
RELAY GEN PURPOSE 6PST 6A 24V
IDEC
400
In Stock
1 : £26.78000
Bulk
Bulk
Active
Through Hole
24VDC
6PST-5NO/1NC (5 Form A, 1 Form B)
6 A
250VAC, 30VDC - Max
Lighted Indicator
PC Pin
18 VDC
2.4 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
230
In Stock
1 : £31.67000
Tube
Tube
Active
Through Hole
110VDC
6PST-3NO/3NC (3 Form A, 3 Form B)
8 A
400VAC - Max
-
PC Pin
82.5 VDC
11 VDC
-
-
-25°C ~ 70°C
Silver Tin Oxide (AgSnO)
497
In Stock
619
Factory
1 : £33.18000
Tube
Tube
Active
Socketable, Through Hole
12VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
6 A
250VAC, 125VDC - Max
Sealed - Flux Protection
PC Pin, Plug In
9 VDC
1.2 VDC
20 ms
10 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
1218390000
RCIKITZ 24VDC 2CO LED FG
Weidmüller
58
In Stock
20
Factory
1 : £37.86000
Bulk
-
Bulk
Active
DIN Rail
24VDC
DPDT (2 Form C)
6 A
250VAC, 250VDC - Max
Diode, Lighted Indicator
Spring Terminal
18 VDC
2.4 VDC
12 ms
6 ms
-40°C ~ 70°C
Silver Nickel (AgNi), Gold (Au)
743
In Stock
5,659
Factory
1 : £38.04000
Bulk
Bulk
Active
Socketable, Through Hole
24VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
6 A
250VAC, 125VDC - Max
Sealed - Flux Protection
PC Pin, Plug In
18 VDC
2.4 VDC
20 ms
10 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
1,590
In Stock
1 : £38.39000
Tube
Tube
Active
Through Hole
24VDC
6PST-4NO/2NC (4 Form A, 2 Form B)
8 A
400VAC - Max
-
PC Pin
18 VDC
2.4 VDC
-
-
-25°C ~ 70°C
Silver Tin Oxide (AgSnO)
1,518
In Stock
14,980
Factory
1 : £42.79000
Bulk
Bulk
Active
Socketable, Through Hole
24VDC
4PST-3NO/1NC (3 Form A, 1 Form B)
6 A
250VAC, 125VDC - Max
Sealed - Flux Protection
PC Pin, Plug In
18 VDC
2.4 VDC
20 ms
10 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
1480212
SAFE COUPLING RELAY WITH FORCE-G
Phoenix Contact
308
In Stock
470
Factory
1 : £49.58000
Bulk
Bulk
Active
DIN Rail
24VDC
DPDT (2 Form C)
6 A
-
-
Spring Terminal
21.6 VDC
-
70 ms
50 ms
-20°C ~ 60°C
Silver Nickel (AgNi)
313
In Stock
4,620
Factory
1 : £50.83000
Bulk
Bulk
Active
Socketable, Through Hole
24VDC
6PST-4NO/2NC (4 Form A, 2 Form B)
6 A
250VAC, 125VDC - Max
Sealed - Flux Protection
PC Pin, Plug In
18 VDC
2.4 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
462
In Stock
5,529
Factory
1 : £55.85000
Bulk
Bulk
Active
Socketable, Through Hole
24VDC
6PST-5NO/1NC (5 Form A, 1 Form B)
6 A
250VAC, 125VDC - Max
Sealed - Flux Protection
PC Pin, Plug In
18 VDC
2.4 VDC
20 ms
10 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
2981363
SAFETY RELAY 2PDT 24VAC/DC
Phoenix Contact
205
In Stock
1 : £56.34000
Bulk
Bulk
Active
DIN Rail
24VAC/DC
DPDT (2 Form C)
-
250VAC, 250VDC - Max
-
Screw Terminal
-
-
10 ms
10 ms
-20°C ~ 50°C
Silver Nickel (AgNi)
Showing
of 1,486

Safety Relays


Products in the safety relay category include a variety of device types designed to enhance or accommodate human safety interests in some way. They include standard relay types with force-guided contacts, industrial automation safety relay products that provide for verification of contact state, and relays designed to accommodate electrical interfacing between hazardous (e.g. potentially flammable or explosive atmosphere) and non-hazardous areas within a working environment.