RF Transceiver ICs

Results: 4,745
Stocking Options
Environmental Options
Media
Exclude
4,745Results

Showing
of 4,745
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
32-VFQFN Exposed Pad
IC RF TXRX+MCU WIFI 32QFN
Espressif Systems
13,956
In Stock
1 : £0.90000
Cut Tape (CT)
5,000 : £0.77805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
TxRx + MCU
WiFi
802.11b/g/n
-
2.4GHz
54Mbps
20dBm
-91dBm
-
I2C, I2S, SPI, UART
8
2.7V ~ 3.6V
50mA ~ 56mA
120mA ~ 170mA
-
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
48-VFQFN Exposed Pad
IC RF TXRX+MCU BLE 48QFN
Espressif Systems
4,644
In Stock
1 : £1.36000
Cut Tape (CT)
5,000 : £1.11150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth, WiFi
802.11b/g/n, Bluetooth 4.2
8DPSK, DSSS, DQPSK, OFDM
2.412GHz ~ 2.484GHz
150Mbps
20.5dBm
-97dBm
448kB ROM, 520kB SRAM
ADC, I2C, I2S, SDIO, SPI, PWM, UART
34
2.3V ~ 3.6V
95mA ~ 100mA
130mA ~ 240mA
-40°C ~ 125°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (5x5)
17,737
In Stock
1 : £1.62000
Cut Tape (CT)
4,000 : £0.97864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
-
2.4GHz
-
2.5dBm
-94dBm
48kB RAM, 144kB ROM
ADC, GPIO, I2C, SPI, UART
6
1.1V ~ 3.3V
2.2mA
3.5mA
-40°C ~ 85°C
-
-
Surface Mount
17-XFBGA, WLCSP
17-WLCSP (2.032x1.694)
AT86RF212B-ZU
IC RF TXRX+MCU 802.15.4 32QFN
Microchip Technology
6,723
In Stock
1 : £1.65000
Cut Tape (CT)
5,000 : £1.35604
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, General ISM < 1GHz
6LoWPAN, Zigbee®
BPSK, O-QPSK
769MHz ~ 935MHz
1Mbps
10dBm
-110dBm
128B SRAM
SPI
-
1.8V ~ 3.6V
8.7mA ~ 9.2mA
9.5mA ~ 26.5mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
32-VFQFN Exposed Pad
IC RF TXRX BLE 32QFN
Espressif Systems
4,745
In Stock
1 : £1.67000
Cut Tape (CT)
5,000 : £1.52647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
Bluetooth, WiFi
Bluetooth v5.0, Thread, Zigbee®
16-QAM, CCK, DSSS, OFDM, O-QPSK
2.412GHz ~ 2.484GHz
250kbps
21dBm
-106dBm
4MB Flash
GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB
22
3V ~ 3.6V
71mA ~ 82mA
82mA ~ 354mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
56 QFN
IC RF TXRX+MCU BLE 56QFN
Espressif Systems
673
In Stock
1 : £1.86000
Cut Tape (CT)
2,000 : £1.68949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.412GHz ~ 2.484GHz
150Mbps
21dBm
-98.4dBm
8MB PSRAM
I2C, I2S, SPI, UART, USB
30
3.3V
-
-
-40°C ~ 85°C
-
-
Surface Mount
56-VFQFN Exposed Pad
56-QFN (7x7)
MFG_336~32QFN-.90-4X4~~32
IC RF TXRX+MCU BLE 32QFN
Silicon Labs
2,230
In Stock
1 : £2.11000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.2
2FSK, DSSS, GFSK, GMSK, MSK, OQPSK
2.4GHz ~ 2.4835GHz
2Mbps
6dBm
-106.7dBm
512kB Flash, 32kB RAM
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
18
1.71V ~ 3.8V
3.6mA ~ 4.5mA
4.1mA ~ 8.5mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (4x4)
6,047
In Stock
1 : £2.25000
Cut Tape (CT)
4,000 : £1.25229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
4dBm
-96dBm
192kB Flash, 24kB RAM
ADC, PDM, PWM, SPI, UART
-
1.7V ~ 3.6V
4.6mA
4.6mA ~ 7mA
-
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
40 VQFN
SIMPLELINK 32BIT ARM CORTEX-M0+
Texas Instruments
2,330
In Stock
1 : £2.26000
Cut Tape (CT)
3,000 : £1.18595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
DSSS, GFSK, QPSK
-
2Mbps
8dBm
-102dBm
512kB Flash, 12kB ROM, 64kB SRAM
ADC, GPIO, I2C, JTAG, PWM, SPI, UART
26
1.71V ~ 3.8V
5.3mA ~ 9mA
4.5mA ~ 19mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (5x5)
24 QFN
IC RF TXRX ISM<1GHZ 24QFN
STMicroelectronics
117,358
In Stock
1 : £2.34000
Cut Tape (CT)
4,000 : £1.22810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
SIGFOX™, Wireless M-Bus
2GFSK, 4GFSK, ASK, OOK
-
500kbps
10dBm
-130dBm
-
SPI, UART
4
1.8V ~ 3.6V
8mA
27mA
-40°C ~ 85°C
-
-
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
1,479
In Stock
1 : £2.42000
Cut Tape (CT)
3,000 : £1.36344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
4dBm
-96dBm
-
I2C, UART
32
1.7V ~ 3.6V
4.6mA
4.6mA ~ 25mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
MFG_336~32QFN-.90-4X4~~32
IC RF TXRX+MCU 802.15.4 32QFN
Silicon Labs
2,328
In Stock
1 : £2.58000
Tray
-
Tray
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Zigbee®
DSSS, GFSK, GMSK, OOK, O-QPSK
2.4GHz
2Mbps
8dBm
-106.7dBm
768kB Flash, 64kB RAM
GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
18
1.8V ~ 3.8V
3.6mA
4.1mA ~ 11.3mA
-40°C ~ 125°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (4x4)
MFG_336~40QFN-.90-5X5~~40
IC RF TXRX+MCU 802.15.4 40QFN
Silicon Labs
1,580
In Stock
1 : £2.62000
Tray
-
Tray
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Zigbee®
DSSS, GFSK, GMSK, OOK, O-QPSK
2.4GHz
2Mbps
8dBm
-106.7dBm
768kB Flash, 64kB RAM
GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
26
1.8V ~ 3.8V
3.6mA
4.1mA ~ 11.3mA
-40°C ~ 125°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
2,771
In Stock
1 : £2.68000
Cut Tape (CT)
3,000 : £1.48201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v6.0, Matter, Thread
FSK
-
4Mbps
8dBm
-104dBm
500kB Flash, 96kB RAM
GPIO, I2C, I2S, SPI, UART
31
1.7V ~ 3.6V
3.2mA
5mA ~ 10mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
TPS2231MRGPR
IC RF TXRX ISM<1GHZ 20QFN
Texas Instruments
64,375
In Stock
1 : £2.74000
Cut Tape (CT)
3,000 : £1.70334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
2FSK, 4FSK, ASK, GFSK, MSK, OOK
300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz
600kbps
12dBm
-116dBm
-
SPI
-
1.8V ~ 3.6V
14.3mA ~ 17.1mA
12.3mA ~ 34.2mA
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
40 QFN
IC RF TXRX+MCU 802.15.4 40QFN
Nordic Semiconductor ASA
30,208
In Stock
1 : £2.76000
Cut Tape (CT)
4,000 : £1.57834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-95dBm
256kB Flash, 32kB RAM
GPIO, I2S, SPI, UART, USB
18
1.7V ~ 5.5V
4.7mA
4.9mA
-40°C ~ 105°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
3,623
In Stock
1 : £2.92000
Cut Tape (CT)
7,000 : £1.67467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.4, Matter, Thread, Zigbee®
FSK
-
4Mbps
8dBm
-104dBm
1.5MB Flash, 256kB RAM
GPIO, I2C, I2S, SPI, UART
32
1.7V ~ 3.6V
3.2mA
5mA ~ 10mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
47-XFBGA, WLCSP
47-WLCSP (2.45x2.25)
1,991
In Stock
1 : £2.92000
Cut Tape (CT)
1,500 : £1.67467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.4, Matter, Thread, Zigbee®
FSK
-
4Mbps
8dBm
-104dBm
1.5MB Flash, 256kB RAM
GPIO, I2C, I2S, SPI, UART
32
1.7V ~ 3.6V
3.2mA
5mA ~ 10mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
47-XFBGA, WLCSP
47-WLCSP (2.45x2.25)
AT86RF212B-ZU
IC RF TXRX+MCU 802.15.4 32QFN
Microchip Technology
1,003
In Stock
1 : £3.05000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4, General ISM > 1GHz
6LoWPAN, Zigbee®
O-QPSK
2.4GHz
2Mbps
4dBm
-101dBm
128B SRAM
SPI
-
1.8V ~ 3.6V
11.3mA ~ 11.8mA
7.2mA ~ 13.8mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
1,827
In Stock
1 : £3.08000
Cut Tape (CT)
3,000 : £1.77841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.4, Matter, Thread, Zigbee®
FSK
-
4Mbps
8dBm
-104dBm
1.5MB Flash, 256kB RAM
GPIO, I2C, I2S, SPI, UART
31
1.7V ~ 3.6V
3.2mA
5mA ~ 10mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
248
In Stock
1 : £3.08000
Cut Tape (CT)
1,000 : £2.02801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.4, Matter, Thread, Zigbee®
FSK
-
4Mbps
8dBm
-104dBm
1.5MB Flash, 256kB RAM
GPIO, I2C, I2S, SPI, UART
31
1.7V ~ 3.6V
3.2mA
5mA ~ 10mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
20-VFQFN Exposed Pad
IC RF TXRX ISM>1GHZ 20QFN
Nordic Semiconductor ASA
2,102
In Stock
1 : £3.09000
Tray
-
Tray
Active
Not Verified
TxRx Only
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
-
SPI
-
1.9V ~ 3.6V
12.6mA ~ 13.5mA
7mA ~ 11.3mA
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
56 QFN
IC RF TXRX+MCU BLE 56QFN
Espressif Systems
992
In Stock
1 : £3.09000
Cut Tape (CT)
2,000 : £1.68949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.412GHz ~ 2.484GHz
150Mbps
21dBm
-98.4dBm
8MB Flash
I2C, I2S, SPI, UART, USB
30
3.3V
-
-
-40°C ~ 85°C
-
-
Surface Mount
56-VFQFN Exposed Pad
56-QFN (7x7)
56 QFN
IC RF TXRX+MCU BLE 56QFN
Espressif Systems
2,802
In Stock
1 : £3.13000
Cut Tape (CT)
2,000 : £1.71913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.4GHz
150Mbps
21dBm
-104.5dBm
4MB Flash, 2MB SRAM
ADC, GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB
45
3V ~ 3.6V
88mA ~ 91mA
283mA ~ 340mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
56-VFQFN Exposed Pad
56-QFN (7x7)
20-VFQFN Exposed Pad
IC RF TXRX ISM>1GHZ 20QFN
Nordic Semiconductor ASA
15,630
In Stock
1 : £3.16000
Cut Tape (CT)
1,500 : £1.74135
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
-
SPI
-
1.9V ~ 3.6V
12.6mA ~ 13.5mA
7mA ~ 11.3mA
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
Showing
of 4,745

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.