Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 67,879
Stocking Options
Environmental Options
Media
Exclude
67,879Results

Showing
of 67,879
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
IC REG LINEAR 3.3V 150MA SOT23-5
Microchip Technology
21,916
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.11966
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
MIC5203-3.8YM5-TR
IC REG LINEAR 3V 300MA SOT23-5
Microchip Technology
20,610
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.06731
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.38V @ 300mA
300mA
55 µA
65 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-70-5
IC REG LINEAR 3.3V 150MA SC-70-5
Microchip Technology
19,758
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.06731
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
AP7387Q-30Y-13
IC REG LINEAR 5V 100MA SOT89-3
Diodes Incorporated
27,106
In Stock
1 : £0.10000
Cut Tape (CT)
1,000 : £0.03870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
1.8V @ 100mA (Typ)
100mA
5.5 mA
-
62dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
MIC5203-3.8YM5-TR
IC REG LINEAR 1.8V 300MA SOT23-5
Microchip Technology
93,923
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.08227
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.38V @ 300mA
300mA
55 µA
65 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
IC REG LINEAR 3.3V 300MA SOT23-5
Microchip Technology
62,445
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.08227
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.38V @ 300mA
300mA
55 µA
65 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-223-3
IC REG LINEAR 3.3V 1A SOT-223-3
Diodes Incorporated
44,132
In Stock
1 : £0.12000
Cut Tape (CT)
4,000 : £0.04630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SC-70-5
IC REG LINEAR 3V 150MA SC-70-5
Microchip Technology
44,459
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.08975
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
AP7387Q-30Y-13
IC REG LINEAR 5V 100MA SOT89-3
Diodes Incorporated
4,939
In Stock
1 : £0.14000
Cut Tape (CT)
1,000 : £0.05895
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
1.8V @ 100mA (Typ)
100mA
5.5 mA
-
62dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
6-MLF
IC REG LIN POS ADJ 300MA 6-TMLF
Microchip Technology
4,921
In Stock
1 : £0.14000
Cut Tape (CT)
5,000 : £0.48614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
1.25V
5.5V
0.2V @ 300mA
300mA
150 µA
-
75dB ~ 55dB (1kHz ~ 20kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
6-UFDFN Exposed Pad, 6-TMLF®
6-TMLF® (1.6x1.6)
SOT-23-5
IC REG LINEAR 3.3V 300MA SOT23-5
Diodes Incorporated
149,618
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.05905
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13.2V
3.3V
-
0.5V @ 300mA
300mA
180 µA
15 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-3
IC REG LINEAR 3.3V 300MA SOT23-3
Diodes Incorporated
20,371
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.05905
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13.2V
3.3V
-
0.5V @ 300mA
300mA
180 µA
15 mA
75dB (100Hz)
-
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-25
IC REG LINEAR 3.3V 600MA SOT-25
Diodes Incorporated
56,255
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.06708
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.4V @ 600mA
600mA
80 µA
-
65dB (100Hz ~ 1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
TMAG5124E1CEDBZRQ1
IC REG LINEAR 5V 100MA SOT23-3
Texas Instruments
50,051
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.06548
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
1.1V @ 100mA
100mA
5 mA
-
-
-
Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-25
IC REG LINEAR 1.8V 600MA SOT-25
Diodes Incorporated
47,888
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.06708
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
1.8V
-
0.7V @ 600mA
600mA
80 µA
-
65dB (100Hz ~ 1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
5-TSSOP
IC REG LINEAR 3.3V 200MA SC-70-5
Texas Instruments
16,988
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.06869
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 200mA
200mA
55 µA
270 µA
68dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT-23-5
IC REG LINEAR 3.3V 200MA SOT23
Texas Instruments
8,777
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.06869
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 200mA
200mA
55 µA
270 µA
68dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
SOT-23-THIN
SOT-223-3
IC REG LINEAR 3.3V 1A SOT-223-3
Diodes Incorporated
36,590
In Stock
1 : £0.18000
Cut Tape (CT)
4,000 : £0.07028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-89 SERIES
IC REG LINEAR 5V 100MA SOT89-3
STMicroelectronics
9,684
In Stock
1 : £0.18000
Cut Tape (CT)
2,500 : £0.07302
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
-
100mA
5.5 mA
6 mA
49dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
LM337IMP/NOPB
IC REG LINEAR 3.3V 1A SOT-223-4
Texas Instruments
32,281
In Stock
1 : £0.19000
Cut Tape (CT)
2,500 : £0.07685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
1.3V @ 800mA
1A
100 µA
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
SOT-23-3
IC REG LINEAR 5V 300MA SOT23-3
Diodes Incorporated
29,367
In Stock
1,596,000
Factory
1 : £0.19000
Cut Tape (CT)
3,000 : £0.07722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
5V
-
0.36V @ 100mA
300mA
5 µA
-
-
Current Limit
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
6 TDFN
IC REG LINEAR 3.3V 500MA 6-TDFN
Microchip Technology
17,956
In Stock
1 : £0.19000
Cut Tape (CT)
5,000 : £0.14958
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.5V @ 500mA
500mA
55 µA
65 µA
70dB ~ 60dB (100Hz ~ 1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
6-UFDFN Exposed Pad
6-TDFN (1.2x1.2)
SPX1117M3-L/TR
IC REG LIN 3.3V 800MA SOT-223-3
MaxLinear, Inc.
4,395
In Stock
1 : £0.19000
Cut Tape (CT)
2,500 : £0.07792
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
1.3V @ 800mA
800mA
10 mA
-
70dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-23-5
IC REG LIN POS ADJ 500MA SOT23-5
Texas Instruments
77,435
In Stock
1 : £0.20000
Cut Tape (CT)
3,000 : £0.08254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.55V
5.5V
0.88V @ 500mA
500mA
35 µA
-
50dB ~ 30dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 5V 300MA SOT23-5
Diodes Incorporated
15,468
In Stock
1 : £0.20000
Cut Tape (CT)
3,000 : £0.08318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13.2V
5V
-
0.5V @ 300mA
300mA
180 µA
15 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 67,879

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.