Voltage Regulators - DC DC Switching Regulators

Results: 36,213
Stocking Options
Environmental Options
Media
Exclude
36,213Results

Showing
of 36,213
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 563
IC REG BUCK ADJ 1A SOT563
Texas Instruments
20,587
In Stock
1 : £0.15000
Cut Tape (CT)
4,000 : £0.05669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
1A
2.4MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT 563
IC REG BUCK ADJ 1A SOT563
Diodes Incorporated
28,560
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.06436
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.3V
5.5V
0.6V
3.6V
1A
2.2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-23-Thin
IC REG BUCK ADJ 1A SOT23
Texas Instruments
45,606
In Stock
1 : £0.20000
Cut Tape (CT)
3,000 : £0.08501
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
1A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
8 SOICE
IC REG BUCK BOOST ADJ 1.5A 8SOIC
Diodes Incorporated
8,494
In Stock
1 : £0.22000
Cut Tape (CT)
4,000 : £0.09023
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
36V
1.25V
36V
1.5A (Switch)
Up to 180kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT 563
IC REG BUCK ADJ 1.5A SOT563
Diodes Incorporated
46,423
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.09899
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
1.5A
1.3MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
TSOT-26
IC REG BUCK ADJ 2A TSOT26
Diodes Incorporated
31,444
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.10498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
2A
740kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
TSOT-26
IC REG BUCK ADJ 1.5A TSOT26
Diodes Incorporated
16,068
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.10498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
1.5A
1.3MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
TSOT-26
IC REG BUCK ADJ 2.5A TSOT26
Diodes Incorporated
58,708
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.11714
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
2.5A
1.3MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
TSOT-26
IC REG BUCK ADJ 3A TSOT26
Diodes Incorporated
24,302
In Stock
81,000
Factory
1 : £0.28000
Cut Tape (CT)
3,000 : £0.11714
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
3A
750kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT-23-5
IC REG BOOST ADJ 300MA SOT23-5
Diodes Incorporated
17,107
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.11985
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1.2V
12V
1.23V
34V
300mA (Switch)
150kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-Thin
IC REG BUCK ADJ 2A SOT23
Texas Instruments
38,940
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.12851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.768V
7V
2A
580kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
SOT-23-Thin
IC REG BUCK ADJ 3A SOT23
Texas Instruments
41,517
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.14148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.768V
7V
3A
580kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
SOT 563
IC REG BUCK ADJ 1A SOT563
Diodes Incorporated
111,000
In Stock
27,000
Factory
1 : £0.33000
Cut Tape (CT)
3,000 : £0.14212
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.3V
5.5V
0.6V
3.6V
1A
2.2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-23-Thin
IC REG BUCK ADJ 3A SOT23
Texas Instruments
38,443
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.15225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.768V
7V
3A
580kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
TSOT-26
IC REG BUCK ADJ 600MA TSOT26
Diodes Incorporated
20,782
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.15581
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
40V
1.8V
26V
600mA
2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
182,914
In Stock
1 : £0.37000
Cut Tape (CT)
5,000 : £0.15757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.6V
6V
3A
750kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SMD, Flat Leads Exposed Pad
8-DFN-EP (3x3)
SOT 563
IC REG BUCK ADJ 3A SOT563
Texas Instruments
31,570
In Stock
1 : £0.37000
Cut Tape (CT)
4,000 : £0.16427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.6V
10V
3A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-23-5
IC REG BOOST 5V 2.5A SOT23-5
Texas Instruments
8,713
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.16623
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
0.9V
5.5V
5V
-
2.5A (Switch)
500kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG BOOST 3.6V 1.6A SOT23-5
Texas Instruments
2,827
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.16623
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
0.9V
5.5V
3.6V
-
1.6A (Switch)
500kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 563
IC REG BUCK ADJ 4A SOT563
Texas Instruments
10,274
In Stock
1 : £0.39000
Cut Tape (CT)
4,000 : £0.17596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.6V
10V
4A
600kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
8-MLF
IC REG BUCK 3.3V 600MA 8MLF
Microchip Technology
5,042
In Stock
1 : £0.40000
Cut Tape (CT)
5,000 : £0.28420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.7V
5.5V
3.3V
-
600mA
4MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-VFDFN Exposed Pad, 8-MLF®
8-MLF® (2x2)
8 WSON
IC REG BOOST ADJ 2.5A SOT23-6
Texas Instruments
1,765
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.18233
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.5V
5.5V
2.2V
5.5V
2.5A
550kHz, 1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
TSOT-26
IC REG BUCK ADJ 600MA TSOT26
Diodes Incorporated
16,449
In Stock
1 : £0.43000
Cut Tape (CT)
3,000 : £0.19304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
40V
1.8V
26V
600mA
2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT-23-5
IC REG BOOST ADJ 75MA SOT23-5
Diodes Incorporated
29,406
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.21975
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1V
12V
1.23V
34V
75mA (Switch)
150kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-Thin
IC REG BUCK ADJ 1A SOT23
Texas Instruments
10,890
In Stock
1 : £0.49000
Cut Tape (CT)
3,000 : £0.21761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.76V
7V
1A
580kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
Showing
of 36,213

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.