Voltage Regulators - DC DC Switching Regulators

Results: 36,811
Stocking Options
Environmental Options
Media
Exclude
36,811Results

Showing
of 36,811
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 563
IC REG BUCK ADJ 1A SOT563
Texas Instruments
3,599
In Stock
1 : £0.14000
Cut Tape (CT)
4,000 : £0.05504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
1A
2.4MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT 563
IC REG BUCK ADJ 1A SOT563
Diodes Incorporated
34,960
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.06248
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.3V
5.5V
0.6V
3.6V
1A
2.2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-23-Thin
IC REG BUCK ADJ 1A SOT23
Texas Instruments
46,207
In Stock
1 : £0.20000
Cut Tape (CT)
3,000 : £0.08254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
1A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
8 SOICE
IC REG BUCK BOOST ADJ 1.5A 8SOIC
Diodes Incorporated
7,507
In Stock
1 : £0.22000
Cut Tape (CT)
4,000 : £0.09023
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
36V
1.25V
36V
1.5A (Switch)
Up to 180kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-5
IC REG BOOST ADJ 500MA SOT23-5
Diodes Incorporated
2,366
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.08785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.6V
16V
1.25V
29V
500mA (Switch)
1.5MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TSOT-26
IC REG BUCK ADJ 3A TSOT26
Diodes Incorporated
1,223
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.09441
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.763V
7V
3A
750kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
TSOT-26
IC REG BUCK ADJ 2A TSOT26
Diodes Incorporated
31,749
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.10192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
2A
740kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
TSOT-26
IC REG BUCK ADJ 1.5A TSOT26
Diodes Incorporated
16,404
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.10192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
1.5A
1.3MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT 563
IC REG BUCK ADJ 3A SOT563
Diodes Incorporated
13,029
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.10793
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
3A
750kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
TSOT-26
IC REG BUCK ADJ 2.5A TSOT26
Diodes Incorporated
58,640
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.11373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
2.5A
1.3MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
TSOT-26
IC REG BUCK ADJ 3A TSOT26
Diodes Incorporated
24,515
In Stock
273,000
Factory
1 : £0.27000
Cut Tape (CT)
3,000 : £0.11373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
3A
750kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT-23-5
IC REG BOOST ADJ 300MA SOT23-5
Diodes Incorporated
22,452
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.11636
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1.2V
12V
1.23V
34V
300mA (Switch)
150kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-Thin
IC REG BUCK ADJ 2A SOT23
Texas Instruments
39,531
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.12477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.768V
7V
2A
580kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
SOT 563
IC REG BUCK ADJ 1A SOT563
Diodes Incorporated
110,972
In Stock
27,000
Factory
1 : £0.32000
Cut Tape (CT)
3,000 : £0.13798
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.3V
5.5V
0.6V
3.6V
1A
2.2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-23-Thin
IC REG BUCK ADJ 3A SOT23
Texas Instruments
41,907
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.13735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.768V
7V
3A
580kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
SOT-23-Thin
IC REG BUCK ADJ 3A SOT23
Texas Instruments
38,804
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.14782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.768V
7V
3A
580kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
TSOT-26
IC REG BUCK ADJ 600MA TSOT26
Diodes Incorporated
30,261
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.15127
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
40V
1.8V
26V
600mA
2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
184,205
In Stock
1 : £0.36000
Cut Tape (CT)
5,000 : £0.15298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.6V
6V
3A
750kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SMD, Flat Leads Exposed Pad
8-DFN-EP (3x3)
SOT 563
IC REG BUCK ADJ 3A SOT563
Texas Instruments
31,707
In Stock
1 : £0.37000
Cut Tape (CT)
4,000 : £0.15949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.6V
10V
3A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-23-5
IC REG BOOST 5V 2.5A SOT23-5
Texas Instruments
13,192
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.16139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
0.9V
5.5V
5V
-
2.5A (Switch)
500kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG BOOST 3.6V 1.6A SOT23-5
Texas Instruments
8,927
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.16139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
0.9V
5.5V
3.6V
-
1.6A (Switch)
500kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 563
IC REG BUCK ADJ 4A SOT563
Texas Instruments
13,109
In Stock
1 : £0.39000
Cut Tape (CT)
4,000 : £0.17084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.6V
10V
4A
600kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
8 WSON
IC REG BOOST ADJ 2.5A SOT23-6
Texas Instruments
2,141
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.17702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.5V
5.5V
2.2V
5.5V
2.5A
550kHz, 1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
TSOT-26
IC REG BUCK ADJ 600MA TSOT26
Diodes Incorporated
8,783
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.18741
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
40V
1.8V
26V
600mA
2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT 563
IC REG BUCK ADJ 4A SOT563
Texas Instruments
2,189
In Stock
1 : £0.42000
Cut Tape (CT)
4,000 : £0.18320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
16V
0.6V
7V
4A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
Showing
of 36,811

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.