AC DC Converters, Offline Switchers

Results: 4,518
Stocking Options
Environmental Options
Media
Exclude
4,518Results

Showing
of 4,518
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
Mounting Type
SO-8C
LNK6407D-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
10,115
In Stock
1 : £0.41000
Cut Tape (CT)
2,500 : £0.29422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
-
55%
Up to 85kHz
7.5 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
LNK3202D-TL
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
19,535
In Stock
1 : £0.45000
Cut Tape (CT)
2,500 : £0.31685
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
725V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
TNY284DG-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
10,564
In Stock
1 : £0.49000
Cut Tape (CT)
2,500 : £0.34702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
-
67%
124kHz ~ 140kHz
6 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
8-SOIC
SR10LG-G
IC OFFLINE SWITCH SHUNT 8SOIC
Microchip Technology
8,800
In Stock
1 : £0.52000
Cut Tape (CT)
3,300 : £0.39983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
-
Shunt
-
-
-
50Hz ~ 60Hz
-
Current Limiting
-
-40°C ~ 125°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Surface Mount
SO-8C
TNY285DG-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
11,351
In Stock
1 : £0.53000
Cut Tape (CT)
2,500 : £0.36966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
-
67%
124kHz ~ 140kHz
8.5 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
8-SMD
LNK302GN-TL
IC OFFLINE SWITCH MULT TOP 8SMD
Power Integrations
19,119
In Stock
1 : £0.55000
Cut Tape (CT)
1,000 : £0.38474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
8-SMD
LNK304GN-TL
IC OFFLINE SWITCH MULT TOP 8SMD
Power Integrations
14,528
In Stock
1 : £0.61000
Cut Tape (CT)
1,000 : £0.43001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
SO-8C
LNK304DN-TL
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
19,856
In Stock
1 : £0.62000
Cut Tape (CT)
2,500 : £0.43756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
TNY288DG-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
8,369
In Stock
1 : £0.68000
Cut Tape (CT)
2,500 : £0.47527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
-
67%
124kHz ~ 140kHz
14.5 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
LNK3206D-TL
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
9,932
In Stock
1 : £0.69000
Cut Tape (CT)
2,500 : £0.48282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
725V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
LNK623DG-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
7,650
In Stock
1 : £0.69000
Cut Tape (CT)
2,500 : £0.48282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
-
54%
100kHz
9 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
TOP254PG
TNY286PG
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
3,791
In Stock
1 : £0.69000
Tube
Tube
Active
Isolated
Yes
725V
Flyback
-
-
67%
124kHz ~ 140kHz
13 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
SO-8C
LNK604DG-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
1,489
In Stock
1 : £0.72000
Cut Tape (CT)
2,500 : £0.50545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
700V
Flyback
-
-
55%
Up to 85kHz
4.1 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
LNK3207D-TL
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
7,734
In Stock
1 : £0.75000
Cut Tape (CT)
2,500 : £0.52808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
725V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Over Temperature, Over Voltage, Short Circuit
EN, Frequency Control, Soft Start
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
8-SOIC
L6565DTR
IC OFFLINE SWITCH FLYBACK 8SO
STMicroelectronics
10,305
In Stock
1 : £0.78000
Cut Tape (CT)
2,500 : £0.37230
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Flyback
13.5 V
10.3V ~ 18V
-
-
-
Current Limiting
-
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Surface Mount
8-SMD
LNK306GN-TL
IC OFFLINE SWITCH MULT TOP 8SMD
Power Integrations
5,473
In Stock
1 : £0.84000
Cut Tape (CT)
1,000 : £0.58843
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
UCC28712DR
UCC28740DR
IC OFFLINE SWITCH FLYBACK 7SOIC
Texas Instruments
5,105
In Stock
1 : £0.84000
Cut Tape (CT)
2,500 : £0.40131
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Flyback
21 V
9V ~ 35V
-
170Hz ~ 100kHz
-
Current Limiting, Over Voltage
-
-40°C ~ 125°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
7-SOIC
Surface Mount
SO-8C
LNK306DN-TL
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
14,394
In Stock
1 : £0.84000
Cut Tape (CT)
2,500 : £0.59598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
LNK306DG-TL
IC OFFLINE SWITCH MULT TOP 8SO
Power Integrations
10,037
In Stock
1 : £0.84000
Cut Tape (CT)
2,500 : £0.59598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
700V
Buck, Buck-Boost, Flyback
-
-
69%
66kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
8-SMD
LNK3696G-TL
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
3,845
In Stock
1 : £0.87000
Cut Tape (CT)
1,000 : £0.61106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
900V
Flyback
-
-
65%
66kHz
11 W
Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8C
Surface Mount
8-DIP
TNY254PN
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
14,746
In Stock
1 : £0.91000
Tube
Tube
Not For New Designs
Isolated
Yes
700V
Flyback
-
-
68%
44kHz
4 W
Current Limiting, Over Temperature
EN
-40°C ~ 150°C (TJ)
-
-
8-DIP (0.300", 7.62mm)
8-PDIP
Through Hole
12 ESOP
TNY288KG-TL
IC OFFLINE SWITCH FLYBACK 12ESOP
Power Integrations
49,423
In Stock
1 : £0.94000
Cut Tape (CT)
1,000 : £0.65633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
-
67%
124kHz ~ 140kHz
23 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
12-ESOP
Surface Mount
8-SMD
TNY278GN-TL
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
3,618
In Stock
1 : £0.99000
Cut Tape (CT)
1,000 : £0.69405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
700V
Flyback
-
-
65%
132kHz
28 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
-
-
8-SMD (7 Leads), Gull Wing
SMD-8C
Surface Mount
SO-8C
LNK3209D-TL
600 MA (MDCM) 1000 MA (CCM)
Power Integrations
2,621
In Stock
1 : £1.03000
Cut Tape (CT)
2,500 : £0.72196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated
Yes
725V
Buck, Buck-Boost, Flyback
-
85V ~ 265V
69%
66kHz
-
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO
Frequency Control, Soft Start
-40°C ~ 150°C (TJ)
-
-
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
AP7346D-3318FS6-7-71
TNY254GN-TL
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
3,875
In Stock
1 : £1.05000
Cut Tape (CT)
1,000 : £0.73931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated
Yes
700V
Flyback
-
-
68%
44kHz
4 W
Current Limiting, Over Temperature
EN
-40°C ~ 150°C (TJ)
-
-
8-SMD, Gull Wing
8-SMD
Surface Mount
Showing
of 4,518

AC DC Converters, Offline Switchers


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.