Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,788 In Stock | 1 : £0.24000 Cut Tape (CT) 3,000 : £0.09843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | MOSFET (N-Channel) | 40V (Max) | - | 1A, 1A | Non-Inverting | - | 210ns, 240ns | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-26 | ||
16,533 In Stock 363,000 Factory | 1 : £0.27000 Cut Tape (CT) 3,000 : £0.11236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | MOSFET (N-Channel) | 4.5V ~ 5.5V | 0.6V, 3.3V | - | Non-Inverting | 40 V | 16ns, 11ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x2) | ||
4,639 In Stock | 1 : £0.37000 Cut Tape (CT) 3,000 : £0.16139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, SiC MOSFET | 40V (Max) | - | 10A, 10A | Non-Inverting | - | 48ns, 35ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-26 | ||
6,862 In Stock | 1 : £0.49000 Cut Tape (CT) 3,000 : £0.21655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | GaN FET, MOSFET (N-Channel) | 8V ~ 20V | 1.2V, 1.9V | 4A, 8A | Inverting, Non-Inverting | 200 V | 6.5ns, 4.5ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | PG-SOT23-6-2 | |||
3,559 In Stock | 1 : £0.49000 Cut Tape (CT) 3,000 : £0.21655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | GaN FET, MOSFET (N-Channel) | 4.5V ~ 20V | - | 4A, 8A | Inverting, Non-Inverting | 20 V | 6.5ns, 4.5ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | PG-SOT23-5-1 | |||
63,665 In Stock | 1 : £0.49000 Cut Tape (CT) 3,000 : £0.22473 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | MOSFET (N-Channel) | 4.5V ~ 18V | - | 1.4A, 1.4A | Non-Inverting | - | 9ns, 8ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
10,937 In Stock | 1 : £0.54000 Cut Tape (CT) 3,000 : £0.24539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side, Low-Side | 3-Phase | 3 | MOSFET (N-Channel) | 5V ~ 20V | 0.8V, 2V | 750mA, 1.5A | Inverting, Non-Inverting | 105 V | 12ns, 12ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
32,402 In Stock | 1 : £0.55000 Cut Tape (CT) 3,000 : £0.41882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, MOSFET (N-Channel, P-Channel) | 4.5V ~ 18V | 0.8V, 2.4V | 1.5A, 1.5A | Non-Inverting | - | 20ns, 20ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
13,926 In Stock | 1 : £0.55000 Cut Tape (CT) 3,000 : £0.41882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, MOSFET (N-Channel, P-Channel) | 4.5V ~ 18V | 0.8V, 2.4V | 1.5A, 1.5A | Non-Inverting | - | 20ns, 20ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
8,416 In Stock | 1 : £0.55000 Cut Tape (CT) 3,000 : £0.24937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, MOSFET (N-Channel) | 10.2V ~ 20V | 0.8V, 2.5V | 1.5A, 1.5A | Non-Inverting | - | 25ns, 25ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1,164 In Stock | 1 : £0.55000 Cut Tape (CT) 3,000 : £0.24970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side, Low-Side | Single | 1 | GaN FET, MOSFET (N-Channel) | 4.5V ~ 20V | - | 4A, 8A | Non-Inverting | 200 V | 6.5ns, 4.5ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | PG-SOT23-6 | |||
43,035 In Stock | 1 : £0.56000 Cut Tape (CT) 3,000 : £0.44463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, MOSFET (N-Channel, P-Channel) | 4.5V ~ 18V | 0.8V, 2.4V | 500mA, 500mA | Non-Inverting | - | 19ns, 15ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
12,908 In Stock | 1 : £0.56000 Cut Tape (CT) 3,000 : £0.41883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, MOSFET (N-Channel, P-Channel) | 4.5V ~ 18V | 0.8V, 2.4V | 1.5A, 1.5A | Inverting | - | 20ns, 20ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
11,324 In Stock | 1 : £0.56000 Cut Tape (CT) 3,000 : £0.42631 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, MOSFET (N-Channel, P-Channel) | 4.5V ~ 18V | 0.8V, 2.4V | 500mA, 500mA | Inverting | - | 19ns, 15ns | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,997 In Stock | 1 : £0.57000 Cut Tape (CT) 3,000 : £0.25891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | MOSFET (N-Channel) | 10V ~ 18V | 0.8V, 2.2V | 160mA, 240mA | Non-Inverting | 100 V | 85ns, 40ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | PG-SOT23-6 | |||
1,023 In Stock 9,000 Factory | 1 : £0.61000 Cut Tape (CT) 3,000 : £0.28371 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Not Verified | Low-Side | Independent | 1 | MOSFET (N-Channel, P-Channel) | 4.5V ~ 20V | 0.8V, 2.5V | 2A, 2A | CMOS, TTL | - | 7ns, 7ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
64,242 In Stock | 1 : £0.63000 Cut Tape (CT) 2,500 : £0.29931 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | MOSFET (N-Channel) | 8V ~ 14V | 0.8V, 2.2V | 1A, 1A | Non-Inverting | 108 V | 15ns, 15ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
29,222 In Stock | 1 : £0.63000 Cut Tape (CT) 3,000 : £0.29071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, MOSFET (N-Channel) | 4.5V ~ 18V | 1V, 2.4V | 4A, 4A | Inverting, Non-Inverting | - | 8ns, 7ns | -40°C ~ 140°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
14,293 In Stock | 1 : £0.64000 Cut Tape (CT) 3,000 : £0.29523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | MOSFET (N-Channel) | 4.5V ~ 18V | - | 1.4A, 1.4A | Inverting, Non-Inverting | - | 9ns, 8ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
11,653 In Stock | 1 : £0.66000 Cut Tape (CT) 2,500 : £0.30421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Low-Side | Independent | 2 | MOSFET (N-Channel) | 4.5V ~ 20V | - | 5A, 5A | Non-Inverting | - | 5.3ns, 4.5ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-60 | |||
6,986 In Stock | 1 : £0.70000 Cut Tape (CT) 3,000 : £0.32868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | MOSFET (N-Channel) | 4.5V ~ 18V | 0.8V, 2V | 3A, 3A | Inverting, Non-Inverting | - | 13ns, 9ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,458 In Stock | 1 : £0.72000 Cut Tape (CT) 3,000 : £0.33893 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, MOSFET (N-Channel) | 4.5V ~ 18V | 1V, 2.4V | 4A, 8A | Inverting, Non-Inverting | - | 8ns, 7ns | -40°C ~ 140°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
36,903 In Stock | 1 : £0.76000 Cut Tape (CT) 5,000 : £0.59832 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | MOSFET (N-Channel) | 2.7V ~ 9V | 0.8V, 3V | - | Non-Inverting | - | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 4-UDFN Exposed Pad, 4-TMLF® | 4-TQFN (1.2x1.2) | ||
9,180 In Stock | 1 : £0.79000 Cut Tape (CT) 2,000 : £0.37704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | MOSFET (N-Channel, P-Channel) | 4.5V ~ 30V | 0.8V, 2.4V | 1.5A, 1.5A | Non-Inverting | - | 10ns, 8ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,289 In Stock | 1 : £0.79000 Cut Tape (CT) 2,500 : £0.38040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, MOSFET (N-Channel) | 10V ~ 20V | 0.7V, 2.3V | 290mA, 600mA | Non-Inverting | 600 V | 70ns, 35ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |