Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating (Amps) | Voltage Rating | Number of Positions | Mounting Type | Termination | Features | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,033 In Stock | 1 : £0.85000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Rectangular - 26.00mm x 22.00mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | UL94 V-2 | - | CSA, UL | |||
27,983 In Stock 152,400 Factory | 1 : £0.96000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Rectangular - 26.00mm x 22.00mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | UL94 V-0 | - | CSA, cUL, UL | |||
9,105 In Stock | 1 : £1.03000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC, Quick Connect - 0.250" (6.3mm) | - | Variable Size | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | UL94 V-0 | IP20 | CSA, cULus, UL | |||
158,354 In Stock | 1 : £1.09000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC | Terminating Cover | Square - 24.50mm x 24.50mm | 0.031" ~ 0.071" (0.79mm ~ 1.80mm) | - | - | CSA, UL | |||
9,629 In Stock | 1 : £1.14000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | Solder | Tamper Resistant | Square - 24.50mm x 24.50mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | - | - | cUL, UL | |||
37,839 In Stock | 1 : £1.16000 Bulk | Bulk | Active | NEMA 5-20R | Receptacle, Female Sockets | 20A | 125VAC | 3 | Panel Mount, Snap-In | IDC | Terminating Cover | Square - 24.50mm x 24.50mm | 0.031" ~ 0.071" (0.79mm ~ 1.80mm) | - | - | cUL, UL | |||
16,874 In Stock | 1 : £1.21000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC | - | Square - 24.50mm x 24.50mm | 0.031" ~ 0.071" (0.80mm ~ 1.80mm) | - | - | cUL, UL | |||
4,434 In Stock | 1 : £1.44000 Tray | - | Tray | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC | - | Square - 24.30mm x 24.30mm | 0.031" ~ 0.059" (0.80mm ~ 1.50mm) | UL94 V-0 | - | cURus | ||
1,102 In Stock | 1 : £4.41000 Bulk | - | Bulk | Active | NEMA 6-15P | Plug, Male Blades | 15A | 250VAC | 3 | Free Hanging (In-Line) | Screw | Cable Clamp | - | - | - | - | cUL, UL | ||
6,118 In Stock | 1 : £4.56000 Bulk | - | Bulk | Active | NEMA 5-15P | Plug, Male Blades | 15A | 125VAC | 3 | Free Hanging (In-Line) | Screw | Cable Clamp | - | - | - | - | cUL, UL | ||
2,672 In Stock | 1 : £4.68000 Bulk | - | Bulk | Active | NEMA 5-20P | Plug, Male Blades | 20A | 125VAC | 3 | Free Hanging (In-Line) | Screw | Cable Clamp | - | - | - | - | cUL, UL | ||
5,010 In Stock | 1 : £5.19000 Bulk | - | Bulk | Active | NEMA 5-15P | Plug, Male Blades | 15A | 125VAC | 3 | Free Hanging (In-Line) | Screw | Cable Clamp | - | - | - | - | cUL, UL | ||
1,021 In Stock | 1 : £5.49000 Bulk | - | Bulk | Active | NEMA 5-15R | Plug, Female Sockets | 15A | 125VAC | 3 | Free Hanging (In-Line) | Screw | Cable Clamp | - | - | - | - | cUL, UL | ||
1,067 In Stock | 1 : £7.38000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | DIN Rail | Screw | - | - | - | UL94 V-0 | - | cUL, cULus, UL | ||
1,069 In Stock 830 Factory | 1 : £7.54000 Bulk | - | Bulk | Active | NEMA 5-15P | Plug, Male Blades | 15A | 125V | 3 | Free Hanging (In-Line) | Screw | Cable Clamp | - | - | - | - | cULus, UL | ||
493 In Stock 1,088 Factory | 1 : £8.73000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Flange | Screw | Cover | - | - | - | IP54 | cULus | ||
838 In Stock | 1 : £8.81000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | DIN Rail | Screw | LED Indicator | - | - | UL94 V-0 | - | UL | ||
177 In Stock | 1 : £10.60000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | DIN Rail | Push In | LED Indicator | - | - | UL94 V-0 | - | cUL, cULus, UL | ||
311 In Stock | 1 : £14.98000 Bulk | Bulk | Active | NEMA 5-15P | Plug, Male Blades | 15A | 125VAC | 3 | Free Hanging (In-Line) | Screw | Cord-Clamp Strain Relief | - | - | - | - | CSA, UL | |||
244 In Stock 300 Factory | 1 : £21.24000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 per connection (2) | DIN Rail | Screw | LED Indicator | - | - | UL94 V-0 | - | cUL, cULus, UL | ||
1,497 In Stock 2,000 Factory | 1 : £21.77000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 120VAC | 3 per connection (2) | DIN Rail | Screw | LED Indicator | - | - | - | - | CSA, cURus | ||
139 In Stock | 1 : £45.71000 Bulk | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 per connection (2) | DIN Rail | Screw | GFI (Ground Fault Interrupt) | - | - | UL94 V-0 | IP20 | cUL, cULus, UL | ||
110 In Stock | 1 : £48.27000 Bulk | Bulk | Active | - | Plug, Female Sockets | 30A | 125V | 3 | Free Hanging (In-Line) | Screw | Cable Clamp, Cover, Strain Relief | - | - | UL94 V-0 | IP44 | cULus | |||
3,958 In Stock | 1 : £0.73000 Bulk | Bulk | Active | NEMA 1-15R | Receptacle, Female Sockets | 15A | 125VAC | 2 | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Rectangular - 22.20mm x 12.20mm | 0.039" ~ 0.071" (1.00mm ~ 1.80mm) | - | - | CSA, UL | |||
509 In Stock | 1 : £1.07000 Bulk | Bulk | Active | NEMA 1-15R | Receptacle, Female Sockets | 15A | 125VAC | 2 | Panel Mount, Snap-In | Solder Eyelet | - | Rectangular - 22.50mm x 12.30mm | 0.031" ~ 0.059" (0.79mm ~ 1.50mm) | - | IP20 | CSA, UL |