Phototransistors

Results: 775
Stocking Options
Environmental Options
Media
Exclude
775Results

Showing
of 775
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Dark (Id) (Max)
Wavelength
Viewing Angle
Power - Max
Mounting Type
Orientation
Operating Temperature
Grade
Qualification
Package / Case
2-SMD, No Lead(Blk)
SENSOR PHOTO SIDE VIEW 2SMD
Kingbright
4,296
In Stock
1 : £0.27000
Cut Tape (CT)
2,000 : £0.09099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
-
100 nA
-
-
100 mW
Surface Mount, Right Angle
Side View
-40°C ~ 85°C
-
-
2-SMD, No Lead
TEPT4400
SENSOR PHOTO 570NM TOP VIEW RAD
Vishay Semiconductor Opto Division
10,832
In Stock
1 : £0.36000
Bulk
-
Bulk
Active
6 V
20 mA
50 nA
570nm
60°
100 mW
Through Hole
Top View
-40°C ~ 85°C
-
-
Radial
TEPT5700
SENSOR PHOTO 570NM TOP VIEW RAD
Vishay Semiconductor Opto Division
8,327
In Stock
1 : £0.52000
Bulk
-
Bulk
Active
6 V
20 mA
50 nA
570nm
100°
100 mW
Through Hole
Top View
-40°C ~ 85°C
-
-
Radial
OP140x,169x, 2xxx, 550x, 560x,565x
SENSOR PHOTO 935NM SIDE VIEW RAD
TT Electronics/Optek Technology
18,832
In Stock
1 : £0.53000
Bulk
-
Bulk
Active
30 V
4.7 mA
100 nA
935nm
-
100 mW
Through Hole
Side View
-40°C ~ 100°C
-
-
Radial
OP505_Dome
SENSOR PHOTO 935NM TOP VIEW T1
TT Electronics/Optek Technology
8,850
In Stock
1 : £0.54000
Bulk
-
Bulk
Active
30 V
5.95 mA
100 nA
935nm
-
100 mW
Through Hole
Top View
-40°C ~ 100°C
-
-
T-1
OP(5,7)93x
SENSOR PHOTO 890NM TOP VIEW RAD
TT Electronics/Optek Technology
6,421
In Stock
1 : £0.54000
Bulk
-
Bulk
Active
30 V
50 mA
100 nA
890nm
-
250 mW
Through Hole
Top View
-40°C ~ 100°C
-
-
Radial
APS3227SP1C-P22
SENSOR PHOTO 580NM TOP VIEW 1210
Kingbright
1,410
In Stock
1 : £0.54000
Cut Tape (CT)
2,000 : £0.17126
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
60 V
-
100 nA
580nm
120°
-
Surface Mount
Top View
-40°C ~ 85°C
-
-
1210 (3225 Metric)
OP140x,169x, 2xxx, 550x, 560x,565x
SENSOR PHOTO 935NM SIDE VIEW RAD
TT Electronics/Optek Technology
5,820
In Stock
1 : £0.55000
Bulk
-
Bulk
Active
30 V
4.7 mA
100 nA
935nm
-
100 mW
Through Hole
Side View
-40°C ~ 100°C
-
-
Radial
SFH 3716
SENSOR PHOTO 570NM TOP VIEW 0805
ams-OSRAM USA INC.
21,762
In Stock
1 : £0.58000
Cut Tape (CT)
3,000 : £0.20997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.5 V
20 mA
3 nA
570nm
120°
-
Surface Mount
Top View
-40°C ~ 100°C
-
-
0805 (2012 Metric)
0805-SMD
SENSOR PHOTO 550NM TOP VIEW 0805
Vishay Semiconductor Opto Division
18,969
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.36153
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6 V
20 mA
50 nA
550nm
120°
100 mW
Surface Mount
Top View
-40°C ~ 100°C
Automotive
AEC-Q101
0805 (2012 Metric)
64,279
In Stock
1 : £0.63000
Cut Tape (CT)
6,000 : £0.21908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
50 mA
100 nA
860nm
30°
100 mW
Surface Mount
Top View
-40°C ~ 100°C
Automotive
AEC-Q101
2-SMD, Z-Bend
71,294
In Stock
1 : £0.64000
Cut Tape (CT)
3,000 : £0.23583
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
50 mA
1 nA
860nm
70°
100 mW
Surface Mount, Right Angle
Side View
-40°C ~ 100°C
Automotive
AEC-Q101
2-SMD, Side View
TEMT1000
SENSOR PHOTO 950NM TOP VIEW 2SMD
Vishay Semiconductor Opto Division
12,755
In Stock
1 : £0.64000
Cut Tape (CT)
1,000 : £0.25945
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
70 V
50 mA
200 nA
950nm
30°
100 mW
Surface Mount
Top View
-40°C ~ 85°C
-
-
2-SMD, Z-Bend
TEMT1020
PHOTOTRANSISTOR 730 TO 1000 NM
Vishay Semiconductor Opto Division
9,872
In Stock
1 : £0.64000
Cut Tape (CT)
1,000 : £0.25945
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
70 V
50 mA
200 nA
880nm
30°
100 mW
Surface Mount
Top View
-40°C ~ 85°C
-
-
2-SMD, Gull Wing
TEMT7100X01
PHOTOTRANSISTOR 750 TO 1010 NM
Vishay Semiconductor Opto Division
50,575
In Stock
1 : £0.69000
Cut Tape (CT)
3,000 : £0.25573
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
20 mA
100 nA
870nm
120°
100 mW
Surface Mount
Top View
-40°C ~ 100°C
-
-
0805 (2012 Metric)
TEMT6000X01_top
SENSOR PHOTO 570NM TOP VIEW 1206
Vishay Semiconductor Opto Division
9,112
In Stock
1 : £0.70000
Cut Tape (CT)
3,000 : £0.40619
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6 V
20 mA
50 nA
570nm
120°
100 mW
Surface Mount
Top View
-40°C ~ 100°C
Automotive
AEC-Q101
1206 (3216 Metric)
TEST2600
PHOTOTRANSISTOR 850 TO 980 NM
Vishay Semiconductor Opto Division
12,183
In Stock
1 : £0.83000
Bulk
-
Bulk
Active
70 V
50 mA
100 nA
950nm
60°
100 mW
Through Hole
Universal
-40°C ~ 85°C
-
-
Radial, Side View
OP8xxSL
SENSOR PHOTO 890NM TOP TO206AA
TT Electronics/Optek Technology
2,966
In Stock
1 : £2.00000
Bulk
-
Bulk
Active
30 V
50 mA
100 nA
890nm
-
250 mW
Through Hole
Top View
-65°C ~ 125°C
-
-
TO-206AA, TO-18-3 Metal Can
OP8xxSL
SENSOR PHOTO 890NM TOP TO206AA
TT Electronics/Optek Technology
2,912
In Stock
1 : £2.08000
Bulk
-
Bulk
Active
30 V
50 mA
100 nA
890nm
-
250 mW
Through Hole
Top View
-65°C ~ 125°C
-
-
TO-206AA, TO-18-3 Metal Can
OP800x
SENSOR PHOTO 890NM TOP TO206AA
TT Electronics/Optek Technology
2,228
In Stock
1 : £2.33000
Bulk
-
Bulk
Active
30 V
50 mA
100 nA
890nm
-
250 mW
Through Hole
Top View
-65°C ~ 125°C
-
-
TO-206AA, TO-18-3 Metal Can
OP8xxSL
SENSOR PHOTO TOP VIEW TO206AA
TT Electronics/Optek Technology
3,278
In Stock
1 : £2.36000
Bulk
-
Bulk
Active
15 V
50 mA
1 µA
-
-
250 mW
Through Hole
Top View
-65°C ~ 125°C
-
-
TO-206AA, TO-18-3 Metal Can
BPW76B
PHOTOTRANSISTOR 450 TO 1080 NM
Vishay Semiconductor Opto Division
12,036
In Stock
1 : £2.69000
Bulk
-
Bulk
Active
70 V
50 mA
100 nA
850nm
20°
250 mW
Through Hole
Top View
-40°C ~ 125°C
-
-
TO-206AA, TO-18-3 Metal Can
SMD-0603
TOP VIEW / 0603 / 1.6X0.8X0.88
Inolux
32,639
In Stock
1 : £0.16000
Cut Tape (CT)
4,000 : £0.04567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35 V
20 mA
100 nA
940nm
-
150 mW
Surface Mount
Top View
-40°C ~ 85°C
-
-
0603 (1608 Metric)
IN-S126BTNPT
TOP VIEW / 1206 / 3.2X1.6X1.1
Inolux
3,379
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.04706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
20 mA
100 nA
940nm
-
150 mW
Surface Mount
Top View
-40°C ~ 80°C
-
-
1206 (3216 Metric)
0805 (2012 Metric)
TOP VIEW / 0805 / 2.0X1.3X0.8
Inolux
3,003
In Stock
1 : £0.16000
Cut Tape (CT)
4,000 : £0.04567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35 V
20 mA
100 nA
940nm
-
150 mW
Surface Mount
Top View
-40°C ~ 85°C
-
-
0805 (2012 Metric)
Showing
of 775

Phototransistors


Products in the phototransistor family are discrete light sensitive components which behave in similar fashion to a bipolar transistor, but use incident light instead of an electrical current applied through a device terminal to cause the device to conduct. Compared to photodiodes, phototransistors generally produce a much larger output current for the same intensity of incident light, though are slower to respond to changes in light intensity. These differences result in phototransistors being simpler to apply, but less useful for high speed operation.