Fiber Optic Transmitters - Discrete

Results: 210
Stocking Options
Environmental Options
Media
Exclude
210Results

Showing
of 210
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Spectral Bandwidth
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - DC Reverse (Vr) (Max)
Capacitance
Connector Type
IF-E91A
XMITTER FIBER OPTIC 950NM
Industrial Fiber Optics
2,984
In Stock
1 : £3.77000
Bulk
-
Bulk
Active
950nm
40nm
1.5V
50 mA
3 V
25 pF
Connector-less
IF-E97
XMITTER FIBER OPTIC 660NM RED
Industrial Fiber Optics
11,085
In Stock
1 : £4.85000
Bulk
-
Bulk
Active
660nm
40nm
1.7V
40 mA
5 V
30 pF
Connector-less
IF-E96E
XMITTER FIBER OPTIC 645NM RED
Industrial Fiber Optics
69,082
In Stock
1 : £4.98000
Bulk
-
Bulk
Active
645nm
20nm
2V
30 mA
5 V
35 pF
Connector-less
631
In Stock
1 : £7.49000
Tube
-
Tube
Active
650nm
-
1.8V
30 mA
5 V
-
TOSLINK
IF-E93
XMITTER FIBER OPTIC 530NM GRN
Industrial Fiber Optics
1,676
In Stock
1 : £8.22000
Tube
-
Tube
Active
530nm
50nm
4V
35 mA
5 V
100 pF
Connector-less
SP000063871
XMITTER FIBER OPTIC 650NM
Broadcom Limited
856
In Stock
1 : £11.49000
Bulk
-
Bulk
Active
650nm
25nm
2.1V
50 mA
3 V
30 pF
Connector-less
273
In Stock
1 : £11.73000
Bulk
-
Bulk
Active
850nm
35nm
2V
100 mA
1 V
-
-
AFBR-1521CZ-(top)
XMITTER FIBER OPTIC 650NM
Broadcom Limited
3,273
In Stock
1 : £11.86000
Tray
Tray
Active
650nm
20nm
2.3V (Max)
30 mA
3 V
30 pF
Versatile Link
AFBR-1528CZ
XMITTER FIBER OPTIC 650NM
Broadcom Limited
1,108
In Stock
1 : £12.42000
Tube
-
Tube
Active
650nm
-
-
-
-
-
-
AFBR-1528CZ
XMITTER FIBER OPTIC 650NM
Broadcom Limited
466
In Stock
1 : £12.42000
Tray
-
Tray
Active
650nm
20nm
2.3V (Max)
30 mA
3 V
30 pF
Versatile Link
HFBR-1522Z
XMITTER FIBER OPTIC 660NM 1MBD
Broadcom Limited
4,307
In Stock
1 : £12.46000
Tube
-
Tube
Active
660nm
-
2.02V
80 mA
5 V
86 pF
Versatile Link
SP000063814
XMITTER FIBER OPTIC 650NM
Broadcom Limited
1,785
In Stock
1 : £12.46000
Bulk
-
Bulk
Active
650nm
25nm
2.1V
50 mA
3 V
30 pF
Connector-less
HFBR-1521Z
XMITTER FIBER OPTIC 660NM
Broadcom Limited
664
In Stock
1 : £12.46000
Tube
-
Tube
Active
660nm
-
2.02V
80 mA
5 V
86 pF
Versatile Link
HFBR-1523Z
XMITTER FIBER OPTIC 660NM
Broadcom Limited
436
In Stock
1 : £12.46000
Tube
-
Tube
Active
660nm
-
2.02V
80 mA
5 V
86 pF
Versatile Link
IF-E98
XMITTER FIBER OPTIC 650NM RED
Industrial Fiber Optics
705
In Stock
1 : £13.41000
Bulk
-
Bulk
Active
650nm
20nm
2.3V
40 mA
5 V
-
Connector-less
HFBR-1527Z
XMITTER FIBER OPTIC 650NM
Broadcom Limited
1,050
In Stock
1 : £14.02000
Tube
-
Tube
Active
650nm
21nm
2.1V
80 mA
3 V
60 pF
Versatile Link
HFBR-1522ETZ
XMITTER FIBER OPTIC 660NM
Broadcom Limited
1,015
In Stock
1 : £14.02000
Tube
Tube
Active
660nm
-
1.67V
60 mA
5 V
86 pF
Versatile Link
SP000063858
XMITTER FIBER OPTIC 650NM
Broadcom Limited
800
In Stock
1 : £14.05000
Bulk
-
Bulk
Active
650nm
25nm
2.1V
50 mA
3 V
30 pF
Connector-less
HFBR-1537Z
XMITTER FIBER OPTIC 650NM VERT
Broadcom Limited
6,678
In Stock
1 : £14.55000
Bulk
-
Bulk
Active
650nm
21nm
2.1V
80 mA
3 V
60 pF
Versatile Link
HFBR-1531Z
XMITTER FIBER OPTIC 600NM VERT
Broadcom Limited
1,087
In Stock
1 : £14.55000
Bulk
-
Bulk
Active
600nm
-
2.02V
80 mA
5 V
86 pF
Versatile Link
HFBR-1532Z
XMITTER FIBER OPTIC 600NM VERT
Broadcom Limited
600
In Stock
1 : £14.55000
Tube
-
Tube
Active
600nm
-
2.02V
80 mA
5 V
86 pF
Versatile Link
HFBR-1528Z
XMITTER FIBER OPTIC 600NM 10MBD
Broadcom Limited
381
In Stock
1 : £15.62000
Tube
-
Tube
Active
600nm
-
2.02V
80 mA
5 V
-
Versatile Link
OPF372A
XMITTER FIBER OPTIC 850NM AT&T
TT Electronics/Optek Technology
185
In Stock
1 : £19.77000
Bulk
-
Bulk
Active
850nm
35nm
2V
100 mA
1 V
-
ST
HFBR-1414PTZ
XMITTER FIBER OPTIC 820NM
Broadcom Limited
270
In Stock
1 : £20.37000
Bulk
Bulk
Active
820nm
-
1.7V
60 mA
-
55 pF
ST
HFBR-1412TZ
XMITTER FIBER OPTIC 820NM
Broadcom Limited
2,117
In Stock
1 : £20.94000
Bulk
Bulk
Active
820nm
-
1.7V
100 mA
1.8 V
55 pF
ST
Showing
of 210

Fiber Optic Transmitters - Discrete


Discrete fiber optic transmitters are a light source such as an LED or laser and an adaptive housing used to inject a signal into a fiber optic cable. The device contains no drive circuitry. The light source is differentiated by wavelength, spectral bandwidth, forward voltage, forward current, and DC reverse voltage. Adaptive housings may accommodate connector types such as FC, PC, SC, SMA, ST, TOSLINK, Versatile link, and connector-less solutions.