Photo Detectors - CdS Cells

Results: 89
Stocking Options
Environmental Options
Media
Exclude
89Results

Showing
of 89
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Voltage - Max
Rise Time (Typ)
Fall Time (Typ)
Cell Resistance (Min) @ Dark
Cell Resistance @ Illuminance
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PDV-P8103
CDS PHOTORESISTOR 16-33KOHM
Advanced Photonix
17,574
In Stock
1 : £0.54000
Bulk
-
Bulk
Active
520nm
150Vpk
60 ms
25 ms
500 kOhms @ 10 s
16 ~ 33kOhms @ 10 lux
-30°C ~ 75°C
Through Hole
Radial
-
PDV-P8104
CDS PHOTORESISTOR 27-60KOHM
Advanced Photonix
2,376
In Stock
1 : £0.67000
Bag
-
Bag
Active
520nm
150Vpk
60 ms
25 ms
2 MOhms @ 10 s
27 ~ 60kOhms @ 10 lux
-30°C ~ 75°C
Through Hole
Radial
-
161
PHOTO CELL (CDS PHOTORESISTOR)
Adafruit Industries LLC
3,052
In Stock
1 : £0.71000
Bulk
-
Bulk
Active
-
-
-
-
200 kOhms @ 10 s
-
-
Through Hole
Radial
-
1,365
In Stock
1 : £0.79000
Bulk
-
Bulk
Active
550nm
100Vpk
-
-
20 MOhms @ 10 s
20 ~ 100kOhms @ 10 lux
-60°C ~ 75°C
Through Hole
Radial
-
PDV-P9203
CDS PHOTORES 10K-30KOHM 4.20MM
Advanced Photonix
8,506
In Stock
1 : £0.90000
Bulk
-
Bulk
Active
570nm
150Vpk
70 ms
15 ms
5 MOhms @ 10 s
10 ~ 30kOhms @ 10 lux
-30°C ~ 75°C
Through Hole
Radial
-
PDV-P9007
CDS PHOTORES 10K-100KOHM 4.20MM
Advanced Photonix
2,616
In Stock
1 : £1.13000
Bulk
-
Bulk
Active
570nm
150Vpk
60 ms
25 ms
1 MOhms @ 10 s
10 ~ 100kOhms @ 10 lux
-30°C ~ 75°C
Through Hole
Radial
-
NSL-6112
CDS PHOTORESISTOR
Advanced Photonix
2,771
In Stock
1 : £1.30000
Bulk
-
Bulk
Active
690nm
100Vpk
-
-
1.3 MOhms @ 5 s
0.17 ~ 2kOhms @ 21 lux
-60°C ~ 75°C
Through Hole
Radial
-
NORPS-12
CDS PHOTORESISTOR
Advanced Photonix
4,752
In Stock
1 : £1.74000
Bulk
-
Bulk
Active
550nm
250Vpk
-
-
1 MOhms @ 15 s
5.4 ~ 12.6kOhms @ 10 lux
-60°C ~ 75°C
Through Hole
Radial
TO-18
NSL-06S53, NSL-x1x0
CDS PHOTORESISTOR
Advanced Photonix
6,382
In Stock
1 : £2.39000
Bulk
-
Bulk
Active
550nm
100Vpk
-
-
670 kOhms @ 5 s
0.7 ~ 10kOhms @ 10 lux
-60°C ~ 75°C
Through Hole
Radial
TO-18
2,242
In Stock
1 : £2.45000
Bulk
-
Bulk
Active
550nm
100Vpk
-
-
20 MOhms @ 10 s
20 ~ 100kOhms @ 10 lux
-60°C ~ 75°C
Through Hole
Radial
TO-18
NSL-5910
CDS PHOTORESISTOR TO-8 HERMETIC
Advanced Photonix
1,985
In Stock
1 : £4.04000
Bulk
-
Bulk
Active
550nm
170Vpk
-
-
100 kOhms @ 5 s
1 ~ 2kOhms @ 21 lux
-60°C ~ 75°C
Through Hole
Radial
TO-8
NSL-A6009
CDS PHOTORESISTOR 5X4MM, 4-11K
Advanced Photonix
4,811
In Stock
1 : £0.66000
Bulk
Bulk
Active
600nm
100Vpk
-
-
120 kOhms @ 5 s
4 ~ 11kOhms @ 10 lux
-30°C ~ 70°C
Through Hole
Radial
-
NSL-5112
CDS PHOTORESISTOR 700OHM TO-18
Advanced Photonix
40,874
In Stock
1 : £0.67000
Bulk
-
Bulk
Active
550nm
100Vpk
-
-
670 kOhms @ 5 s
6 ~ 14kOhms @ 21 lux
-60°C ~ 75°C
Through Hole
Radial
-
NSL-5152
CDS PHOTORESISTOR 400OHM TO-18
Advanced Photonix
10,287
In Stock
1 : £0.67000
Bulk
-
Bulk
Active
550nm
100Vpk
-
-
5 MOhms @ 5 s
10 ~ 20kOhms @ 21 lux
-60°C ~ 75°C
Through Hole
Radial
-
PDV-P9004
CDS PHOTORES 27K-60KOHM 4.20MM
Advanced Photonix
3,708
In Stock
1 : £0.90000
Bulk
-
Bulk
Active
570nm
150Vpk
60 ms
25 ms
2 MOhms @ 10 s
27 ~ 60kOhms @ 10 lux
-30°C ~ 75°C
Through Hole
Radial
-
PDV-P9200
CDS PHOTORES 10K-50KOHM 4.20MM
Advanced Photonix
3,609
In Stock
1 : £0.90000
Bulk
-
Bulk
Active
570nm
150Vpk
70 ms
15 ms
5 MOhms @ 10 s
10 ~ 50kOhms @ 10 lux
-30°C ~ 75°C
Through Hole
Radial
-
PDV-P9003
CDS PHOTORES 16K-33KOHM 4.20MM
Advanced Photonix
1,372
In Stock
1 : £0.93000
Bulk
-
Bulk
Active
570nm
150Vpk
60 ms
25 ms
1 MOhms @ 10 s
16 ~ 33kOhms @ 10 lux
-30°C ~ 75°C
Through Hole
Radial
-
PDV-P9003-1
CDS PHOTORES 23K-33KOHM 4.20MM
Advanced Photonix
498
In Stock
1 : £0.93000
Bulk
-
Bulk
Active
570nm
150Vpk
60 ms
25 ms
1 MOhms @ 10 s
23 ~ 33kOhms @ 10 lux
-30°C ~ 75°C
Through Hole
Radial
-
PDV-P9002
CDS PHOTORESIST 9K-20KOHM 4.20MM
Advanced Photonix
5,182
In Stock
1 : £1.08000
Bulk
-
Bulk
Active
570nm
150Vpk
60 ms
25 ms
500 kOhms @ 10 s
9 ~ 20kOhms @ 10 lux
-30°C ~ 75°C
Through Hole
Radial
-
PDV-P9001
CDS PHOTORESIST 4K-11KOHM 4.20MM
Advanced Photonix
2,271
In Stock
1 : £1.09000
Bulk
-
Bulk
Active
570nm
150Vpk
60 ms
25 ms
300 kOhms @ 10 s
4 ~ 11kOhms @ 10 lux
-25°C ~ 75°C
Through Hole
Radial
-
PDV-P8101
CDS PHOTORESIST 4K-11KOHM 5.10MM
Advanced Photonix
2,139
In Stock
1 : £1.20000
Bulk
-
Bulk
Active
520nm
150Vpk
55 ms
20 ms
150 kOhms @ 10 s
4 ~ 11kOhms @ 10 lux
-30°C ~ 75°C
Through Hole
Radial
-
NSL-SMD6537
ROHS CDS PHOTORESISTOR, 18-50K
Advanced Photonix
1,677
In Stock
1 : £1.20000
Bulk
Bulk
Active
560nm
100Vpk
-
-
2 MOhms @ 10 s
18 ~ 50kOhms @ 10 lux
-30°C ~ 70°C
Surface Mount
2-SMD, No Lead
2-SMD
PDV-P5003
CDS PHOTORESIST 12K-58KOHM 11MM
Advanced Photonix
1,423
In Stock
1 : £1.20000
Bulk
-
Bulk
Active
520nm
350Vpk
55 ms
25 ms
1 MOhms @ 10 s
12 ~ 58kOhms @ 10 lux
-30°C ~ 75°C
Through Hole
Radial
-
PDV-P8001
CDS PHOTORESIST 3K-11KOHM 5.10MM
Advanced Photonix
1,390
In Stock
1 : £1.20000
Bulk
-
Bulk
Active
520nm
150Vpk
55 ms
20 ms
200 kOhms @ 10 s
3 ~ 11kOhms @ 10 lux
-30°C ~ 75°C
Through Hole
Radial
-
PDV-P5001
CDS PHOTORESISTOR 8K-16KOHM 11MM
Advanced Photonix
1,215
In Stock
1 : £1.20000
Bulk
-
Bulk
Active
520nm
350Vpk
55 ms
25 ms
300 kOhms @ 10 s
8 ~ 16kOhms @ 10 lux
-30°C ~ 75°C
Through Hole
Radial
-
Showing
of 89

Photo Detectors - CdS Cells


Cadmium sulfide (CdS) photodetectors, also known as photoresistors, light-dependent resistors (LDRs), or photo-conductive cells are high resistance semiconductors that operate as light-controlled variable resistors. The resistance of a photoresistor decreases with increasing incident light intensity. Photoresistors are selected by cell resistance, max voltage, and rise and fall times.