Controllers

Results: 298
Stocking Options
Environmental Options
Media
Exclude
298Results

Showing
of 298
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Controller Type
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
IC MEM CTLR NONVOL SRAM 8-SOIC
Texas Instruments
733
In Stock
76
Marketplace
1 : £5.38000
Tube
59 : £3.77695
Bulk
-
Bulk
Tube
Active
Nonvolatile SRAM
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
45
In Stock
7,150
Factory
1 : £8.02000
Tube
-
Tube
Active
Nonvolatile RAM
4.75V ~ 5.5V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
934
In Stock
28,796
Factory
1 : £14.80000
Tube
-
Tube
Active
Nonvolatile RAM
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
476
In Stock
29,500
Factory
1 : £15.14000
Tube
-
Tube
Active
Nonvolatile RAM
4.75V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
219
In Stock
5,100
Factory
1 : £18.53000
Tube
-
Tube
Active
Nonvolatile RAM
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
972
In Stock
1 : £20.10000
Cut Tape (CT)
2,500 : £12.79946
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Nonvolatile RAM
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
100
In Stock
700
Factory
1 : £7.67000
Tube
-
Tube
Active
Nonvolatile RAM
4.75V ~ 5.5V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
787
In Stock
1,794
Factory
1 : £18.42000
Tube
-
Tube
Active
Nonvolatile RAM
4.75V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-TSSOP
IC MEM CTLR NONVOL SRAM 16-TSSOP
Texas Instruments
307
In Stock
1 : £5.04000
Tube
-
Tube
Active
Nonvolatile SRAM
3V ~ 3.6V
-20°C ~ 70°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
39
In Stock
700
Factory
1 : £7.51000
Tube
-
Tube
Active
Nonvolatile RAM
4.75V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
552
Factory
Check Lead Time
46 : £8.66326
Tube
-
Tube
Active
Nonvolatile RAM
4.75V ~ 5.5V
0°C ~ 70°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
0
In Stock
4,662
Factory
Check Lead Time
74 : £9.20703
Tube
-
Tube
Active
Nonvolatile RAM
4.75V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
47
In Stock
1,750
Factory
1 : £9.85000
Tube
-
Tube
Active
Nonvolatile RAM
4.75V ~ 5.5V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
0
In Stock
Check Lead Time
74 : £14.64689
Tube
-
Tube
Active
Nonvolatile RAM
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
880
In Stock
1 : £17.55000
Cut Tape (CT)
1,000 : £11.30282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Nonvolatile RAM
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
TVP5158PNP
4TH GENERATION USB2.0 FLASH MEDI
SMSC
38,077
Marketplace
180 : £1.24150
Bulk
*
Bulk
Active
-
-
-
-
-
-
CYPCYPCY7C4291V-10JXC
IC MEM CTLR FIRMWARE HUB 32-PLCC
Altera
20,122
Marketplace
121 : £1.85479
Bulk
-
Bulk
Active
Firmware Hub
-
-
Surface Mount
32-LCC (J-Lead)
32-PLCC
71V016SA20YGI
FAST PAGE DRAM, 256KX16, 80NS0
Texas Instruments
1,125
Marketplace
121 : £1.86223
Bulk
*
Bulk
Active
-
-
-
-
-
-
TMS55166-70ADGH
SYNCHRONOUS DRAM, 4MX4 PDSO44
Texas Instruments
340
Marketplace
121 : £1.86223
Bulk
*
Bulk
Active
-
-
-
-
-
-
FAST PAGE DRAM, 1MX4, 70NS, CMOS
FAST PAGE DRAM, 1MX4, 70NS, CMOS
Texas Instruments
3,000
Marketplace
104 : £2.15394
Bulk
*
Bulk
Active
-
-
-
-
-
-
TMS48C128-10DJ
FAST PAGE DRAM, 1MX4, 70NS, CMOS
Texas Instruments
2,839
Marketplace
104 : £2.15394
Bulk
*
Bulk
Active
-
-
-
-
-
-
CY7C1360S-166BZXI
FTG FOR INTEL PENTIUM 4 CPU AND
Cypress Semiconductor Corp
163
Marketplace
94 : £2.37830
Bulk
*
Bulk
Active
-
-
-
-
-
-
CYPCYPS25FL128P0XMFI011
IC MEM CTLR NONVOL SRAM 16-SOIC
Benchmarq
6,683
Marketplace
94 : £2.38585
Tube
-
Tube
Obsolete
Nonvolatile SRAM
4.5V ~ 5.5V
0°C ~ 70°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
71V016SA20YGI
FAST PAGE DRAM, 256KX16, 70NS0
Texas Instruments
21,872
Marketplace
91 : £2.46055
Bulk
*
Bulk
Active
-
-
-
-
-
-
OPA2134PAG4
IC MEM CTLR NONVOL SRAM 8-PDIP
Texas Instruments
0
In Stock
6,450
Marketplace
91 : £2.46055
Tube
-
Tube
Tube
Obsolete
Nonvolatile SRAM
4.5V ~ 5.5V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 298

Controllers


Memory controller products are used to mediate interactions between a device such as a microcontroller and external data storage devices, with the exact functionality offered varying depending on the intended use case. For example, some provide the necessary power monitoring and management facilities to allow conversion of a volatile memory to non-volatile, others provide a bridge between a standard USB interface and an array of NAND flash devices, while others provide functions that differ in other ways.