Instrumentation, Op Amps, Buffer Amps

Results: 30,865
Stocking Options
Environmental Options
Media
Exclude
30,865Results

Showing
of 30,865
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
39,615
In Stock
1 : £0.13000
Cut Tape (CT)
2,500 : £0.05398
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
-
0.6V/µs
1.1 MHz
-
20 nA
2 mV
700µA (x2 Channels)
30 mA
3 V
30 V
0°C ~ 70°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
5-TSSOP
IC OPAMP GP 1 CIRCUIT SC70-5
Texas Instruments
99,971
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.05798
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
1.7V/µs
1 MHz
-
10 pA
1 mV
70µA
40 mA
2.5 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
5-TSOP
IC OPAMP GP 1 CIRCUIT 5TSOP
onsemi
31,681
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.06023
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
-
0.4V/µs
900 kHz
-
10 nA
300 µV
300µA
40 mA
3 V
32 V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
10,655
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.11219
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
1.9V/µs
1 MHz
-
1 pA
1.6 mV
50µA
30 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
6,630
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.11219
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
1.9V/µs
1 MHz
-
1 pA
1.6 mV
50µA
30 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
148,404
In Stock
1 : £0.16000
Cut Tape (CT)
2,500 : £0.06609
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
-
0.3V/µs
700 kHz
-
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
41,403
In Stock
1 : £0.17000
Cut Tape (CT)
2,500 : £0.06825
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
-
0.3V/µs
700 kHz
-
15 nA
2 mV
500µA (x2 Channels)
40 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
34,292
In Stock
1 : £0.17000
Cut Tape (CT)
2,500 : £0.07148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
1.7V/µs
1 MHz
-
10 pA
1 mV
70µA (x2 Channels)
40 mA
2.5 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
29,331
In Stock
1 : £0.17000
Cut Tape (CT)
2,500 : £0.06932
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
-
0.3V/µs
700 kHz
-
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
26 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
8,847
In Stock
1 : £0.17000
Cut Tape (CT)
2,500 : £0.07072
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
-
-
1 MHz
-
45 nA
2 mV
800µA (x2 Channels)
40 mA
3 V
32 V
0°C ~ 70°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
IC OPAMP GP 2 CIRCUIT 8MSOP
Microchip Technology
29,893
In Stock
1 : £0.19000
Cut Tape (CT)
2,500 : £0.14210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
1.9V/µs
1 MHz
-
-
1.6 mV
50µA
-
1.8 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
14 SOIC
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
38,801
In Stock
603,169
Marketplace
1 : £0.20000
Cut Tape (CT)
2,500 : £0.08435
Tape & Reel (TR)
1,860 : £0.11967
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Standard (General Purpose)
4
-
0.5V/µs
1.2 MHz
-
20 nA
3 mV
1.4mA (x4 Channels)
30 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
OPA2134PAG4
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
75,270
In Stock
1 : £0.20000
Tube
-
Tube
Active
Standard (General Purpose)
2
-
0.3V/µs
700 kHz
-
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
60,981
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.16454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
14 TSSOP
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
30,110
In Stock
1 : £0.22000
Cut Tape (CT)
2,000 : £0.09503
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
4
-
0.5V/µs
1.2 MHz
-
20 nA
3 mV
1.4mA (x4 Channels)
30 mA
3 V
26 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14 SOIC
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
25,598
In Stock
1 : £0.22000
Cut Tape (CT)
2,500 : £0.09503
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
4
-
0.5V/µs
1.2 MHz
-
15 nA
2 mV
1.4mA (x4 Channels)
30 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
17,523
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.16454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas Instruments
16,201
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.09420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
2
Push-Pull
20V/µs
5.25 MHz
-
1 pA
1 mV
1.4mA
-
4.5 V
40 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
11,589
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.16454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
SINGLE, 10MHZ OP AMP, E TEMP
Microchip Technology
9,284
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.17202
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
20V/µs
10 MHz
-
1 pA
1.6 mV
550µA
50 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
49,220
In Stock
1 : £0.23000
Cut Tape (CT)
2,500 : £0.09823
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
-
5V/µs
12 MHz
-
100 nA
500 µV
6mA
50 mA
4 V
32 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14 TSSOP
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
21,216
In Stock
1 : £0.23000
Cut Tape (CT)
2,000 : £0.09826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
4
-
0.5V/µs
1.2 MHz
-
15 nA
2 mV
1.4mA (x4 Channels)
30 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SOT-25
IC CMOS 1 CIRCUIT SOT25
Diodes Incorporated
17,389
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.09706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
Rail-to-Rail
2V/µs
1.9 MHz
-
1 pA
500 µV
550µA
8 mA
2.7 V
16 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
24,005
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.17202
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
0.6V/µs
1 MHz
-
2 pA
1 mV
85µA
-
1.8 V
6 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
22,791
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.17202
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
0.6V/µs
1 MHz
-
2 pA
1 mV
85µA
-
1.8 V
6 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 30,865

About Instrumentation, OP Amps, Buffer Amps


What is an Operational Amplifier (Op Amp)?
An operational amplifier is a fundamental analog circuit element that amplifies the voltage difference between two inputs (inverting and non-inverting). These devices are used everywhere from sensor signal chains to audio mixers.
How it works: Operates in open-loop mode for extremely high gain or in closed-loop mode where resistors or capacitors set a precise, predictable gain. In a sensor interface, for example, a thermocouple’s microvolt output might be amplified by an op amp before digitization.
Best for: General-purpose amplification, active filter design, and precision math functions such as summing, integration, or differentiation—found in everything from lab instrumentation to industrial automation.
Watch out for: Input overvoltage can cause latch-up or phase reversal; driving the output into saturation may slow recovery, and poor feedback design can introduce oscillations—issues often addressed in manufacturer application notes.

What is an Instrumentation Amplifier (In-Amp)?
An instrumentation amplifier is a precision differential amplifier, typically built from three op amps, designed for accurate measurement of very small voltage differences in noisy environments.
How it works: Two input buffers and a difference amplifier provide high input impedance and excellent common-mode rejection (often >100 dB). In strain-gauge load cell systems, an In-Amp can boost a few millivolts of bridge output to a clean, usable signal for ADC input.
Best for: Sensor interfaces such as strain gauges, thermocouples, and bridge circuits; medical devices like ECGs; and industrial data acquisition where environmental noise would swamp a standard op amp.

What is a Buffer Amplifier?
A buffer amplifier (unity-gain buffer) isolates one circuit stage from another while preserving signal voltage. It’s often the unsung hero in analog design, preventing precision signals from being degraded before processing.
How it works: Passes the input voltage directly to the output with high input impedance (avoiding source loading) and low output impedance (capable of driving multiple loads). In audio gear, for example, a buffer can feed several effect pedals from one guitar pickup without tone loss.
Best for: Preventing signal degradation, driving multiple loads, and bridging stages with mismatched impedances in both low-frequency and high-speed designs.

Specialized Amplifier Types
  • Transconductance Amplifier: Converts voltage to current for use in current-mode control loops, VCO modulation, or voltage-controlled current sources in laser drivers.
  • Transimpedance Amplifier (TIA): Converts current to voltage, crucial in photodiode receivers for fiber optics or light detection in LIDAR.
  • Sample-and-Hold Amplifier: Captures and holds a voltage during ADC conversion—essential in multiplexed measurement systems.
  • Chopper / Zero-Drift Amplifier: Actively cancels offset and drift, enabling long-term DC accuracy in precision weigh scales and low-frequency seismic sensors.