Controllers

Results: 3,090
Stocking Options
Environmental Options
Media
Exclude
3,090Results

Showing
of 3,090
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
Grade
Qualification
12-X2QFN
USB TYPE-C PORT CONTROLLER
onsemi
13,376
In Stock
1 : £0.49000
Cut Tape (CT)
5,000 : £0.21329
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Controller
GPIO, I2C, USB
USB 2.0, USB 3.1
2.85V ~ 5.5V
356µA
-40°C ~ 85°C (TA)
12-XFQFN
12-X2QFN (1.6x1.6)
-
-
18-TMLP
IC USB TYPE C CTLR PROGR 18TMLP
onsemi
2,099
In Stock
1 : £0.76000
Cut Tape (CT)
5,000 : £0.35559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Switch
USB
USB 3.1
1.5V ~ 5V
12µA
-40°C ~ 85°C
18-XFQFN Exposed Pad
18-TMLP (2x2.8)
-
-
8,503
In Stock
1 : £0.82000
Cut Tape (CT)
3,000 : £0.62076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Switch
-
USB 2.0
1.8V ~ 5V
-
-40°C ~ 85°C
10-UFQFN
10-UQFN (1.6x2.1)
-
-
4,556
In Stock
1 : £0.82000
Cut Tape (CT)
3,000 : £0.62076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Switch
-
USB 2.0
1.8V ~ 5V
-
-40°C ~ 85°C
10-UFQFN
10-UQFN (1.3x1.8)
-
-
12-XFQFN
IC USB HOST CTLR 12X2QFN
NXP USA Inc.
38,826
In Stock
1 : £0.94000
Cut Tape (CT)
10,000 : £0.43646
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Controller
USB
-
2.7V ~ 5.5V
-
-40°C ~ 85°C
12-XFQFN
12-X2QFN (1.6x1.6)
-
-
12-XFQFN
IC USB HOST CTLR 12X2QFN
NXP USA Inc.
11,890
In Stock
1 : £1.15000
Cut Tape (CT)
10,000 : £0.54697
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Controller
USB
-
2.7V ~ 5.5V
-
-40°C ~ 85°C
12-XFQFN
12-X2QFN (1.6x1.6)
-
-
14 WFQFN
IC CONTROLLER USB TYPE C 14MLP
onsemi
12,652
In Stock
18,000
Factory
1 : £1.18000
Cut Tape (CT)
3,000 : £0.58287
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Controller
I2C
USB 2.0
3.3V, 5V
560mA
-40°C ~ 85°C
14-WFQFN Exposed Pad
14-WQFN (2.5x2.5)
-
-
24-VFQFN Exposed Pad
IC HUB CTLR USB 2.0 24QFN
Microchip Technology
5,994
In Stock
1 : £1.18000
Cut Tape (CT)
5,000 : £0.95357
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3.3V
-
0°C ~ 70°C
24-VFQFN Exposed Pad
24-QFN (4x4)
-
-
32-QFN
IC USB HOST/OTG PHY ULPI 32-QFN
Microchip Technology
4,122
In Stock
1 : £1.29000
Tray
-
Tray
Active
Not Verified
USB
Controller
ULPI
USB 2.0, OTG
3V ~ 3.6V
-
-40°C ~ 85°C
32-VFQFN Exposed Pad
32-QFN (5x5)
-
-
32-QFN
IC CONTROLLER USB 32QFN
Microchip Technology
1,091
In Stock
1 : £1.29000
Cut Tape (CT)
5,000 : £0.98724
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Controller
ULPI
USB 2.0, OTG
3V ~ 3.6V
-
-40°C ~ 85°C
32-VFQFN Exposed Pad
32-QFN (5x5)
-
-
36-QFN
IC USB 2.0 2PORT HUB CTLR 36QFN
Microchip Technology
4,298
In Stock
1 : £1.32000
Tray
-
Tray
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3V ~ 3.6V
60mA
0°C ~ 85°C
36-VFQFN Exposed Pad
36-QFN (6x6)
-
-
24-VFQFN Exposed Pad
IC HUB CTLR USB 2.0 24QFN
Microchip Technology
6,757
In Stock
1 : £1.38000
Tray
-
Tray
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3.3V
-
-40°C ~ 85°C
24-VFQFN Exposed Pad
24-QFN (4x4)
-
-
5,646
In Stock
1 : £1.41000
Cut Tape (CT)
3,000 : £1.14055
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3V ~ 3.6V
60mA
0°C ~ 85°C
36-VFQFN Exposed Pad
36-QFN (6x6)
-
-
14 VDFN
IC CAN CONTROLLER SPI 14VDFN
Microchip Technology
11,759
In Stock
1 : £1.47000
Cut Tape (CT)
6,000 : £1.10690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CAN
Controller
SPI
CAN 2.0
2.7V ~ 5.5V
20mA
-40°C ~ 125°C
14-VDFN Exposed Pad
14-VDFN (4.5x3)
Automotive
AEC-Q100
24 QFN
IC USB CONTROLLER I2C 24QFN
STMicroelectronics
7,799
In Stock
1 : £1.47000
Cut Tape (CT)
4,000 : £0.73386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Controller
I2C
USB 2.0
4.1V ~ 22V
-
-40°C ~ 105°C
24-VFQFN Exposed Pad
24-QFN (4x4)
-
-
14 SOIC
IC CAN CONTROLLER SPI 14SOIC
Microchip Technology
6,195
In Stock
1 : £1.47000
Cut Tape (CT)
2,600 : £1.10690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CAN
Controller
SPI
CAN 2.0
2.7V ~ 5.5V
20mA
-40°C ~ 125°C
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Automotive
AEC-Q100
24-QFN Exp Pad
STANDALONE USB TYPE-C PORT CONTR
STMicroelectronics
6,221
In Stock
1 : £1.49000
Cut Tape (CT)
4,000 : £0.74567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Controller
I2C
USB 2.0
3V ~ 22V
210µA
-40°C ~ 105°C (TA)
24-VFQFN Exposed Pad
24-QFN-EP (4x4)
-
-
24-VFQFN Exposed Pad
IC HUB CTLR USB 2.0 24QFN
Microchip Technology
14,838
In Stock
1 : £1.50000
Cut Tape (CT)
5,000 : £1.20600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3.3V
-
-40°C ~ 85°C
24-VFQFN Exposed Pad
24-QFN (4x4)
-
-
14 SOIC
IC CAN CONTROLLER SPI 14SOIC
Microchip Technology
3,194
In Stock
1 : £1.52000
Cut Tape (CT)
2,600 : £1.15177
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CAN
Controller
SPI
CAN 2.0
2.7V ~ 5.5V
20mA
-40°C ~ 150°C
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Automotive
AEC-Q100
28-VQFN Wettable
STAND-ALONE LOW POWER CAN FD CON
Microchip Technology
4,343
In Stock
1 : £1.62000
Cut Tape (CT)
3,300 : £1.23404
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
CAN
Controller
SPI
CAN 2.0
2.7V ~ 5.5V, 4.5V ~ 5.5V
20mA
-40°C ~ 125°C (TA)
28-VFQFN Exposed Pad
28-VQFN (5x5)
-
-
2,235
In Stock
1 : £1.66000
Cut Tape (CT)
5,000 : £1.25273
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to I2C
I2C
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
10-WFDFN Exposed Pad
10-DFN (3x3)
-
-
3,881
In Stock
1 : £1.69000
Cut Tape (CT)
3,000 : £1.31817
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to I2C
USB
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
16-SSOP (0.154", 3.90mm Width)
16-SSOP
-
-
36-QFN
IC HUB CONTROLLER USB 36QFN
Microchip Technology
15,434
In Stock
1 : £1.74000
Tray
-
Tray
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3V ~ 3.6V
65mA
0°C ~ 85°C
36-VFQFN Exposed Pad
36-QFN (6x6)
-
-
7,600
In Stock
1 : £1.75000
Tube
Tube
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
20-SSOP (0.154", 3.90mm Width)
20-SSOP
-
-
28 SSOP
STAND-ALONE LOW POWER CAN FD CON
Microchip Technology
3,451
In Stock
1 : £1.75000
Cut Tape (CT)
2,100 : £1.33127
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CAN
Controller
SPI
CAN 2.0
2.7V ~ 5.5V, 4.5V ~ 5.5V
20mA
-40°C ~ 150°C
28-SSOP (0.209", 5.30mm Width)
28-SSOP
Automotive
AEC-Q100
Showing
of 3,090

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.