Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
163 In Stock | 1 : £14.61000 Cut Tape (CT) 200 : £8.19745 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Half Bridge | 1200 V | 69 A | 536 W | 2.3V @ 15V, 50A | 25 µA | 3152 pF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Surface Mount | 9-PowerSMD | 9-ACEPACK SMIT | ||
289 In Stock | 1 : £79.37000 Tube | - | Tube | Obsolete | - | Full Bridge | 2500 V | 23 A | 100 W | 3.1V @ 15V, 20A | 10 µA | 1.19 nF @ 15 V | Standard | No | -55°C ~ 150°C (TJ) | Surface Mount | 24-SMD Module, 9 Leads | 24-SMPD | ||
0 In Stock Check Lead Time | 1 : £72.94000 Tube | Tube | Active | - | Full Bridge | 3000 V | 38 A | 150 W | 2.7V @ 15V, 22A | 35 µA | 2.2 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Surface Mount | 24-SMD Module, 9 Leads | 24-SMPD | |||
0 In Stock | 25 : £4.76800 Tube | - | Tube | Obsolete | NPT | Half Bridge | 600 V | 30 A | 100 W | 2.4V @ 15V, 20A | 600 µA | 1.1 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Through Hole | i4-Pac™-5 | ISOPLUS i4-PAC™ | ||
0 In Stock | 25 : £5.23480 Bulk | - | Bulk | Obsolete | NPT | Half Bridge | 600 V | 40 A | 125 W | 2.2V @ 15V, 25A | 600 µA | 1.6 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Through Hole | i4-Pac™-5 | ISOPLUS i4-PAC™ | ||
0 In Stock | Active | - | Box | Active | NPT | Half Bridge | 1700 V | 18 A | 140 W | 6V @ 15V, 16A | 100 µA | 2.4 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Through Hole | i4-Pac™-5 | ISOPLUS i4-PAC™ | ||
0 In Stock | Active | - | Box | Active | NPT | Half Bridge | 1700 V | 18 A | 140 W | 6V @ 15V, 16A | 100 µA | 2.4 nF @ 25 V | Standard | No | - | Through Hole | i4-Pac™-5 | ISOPLUS i4-PAC™ | ||
0 In Stock | Obsolete | - | Tube | Obsolete | NPT | Half Bridge | 1200 V | 33 A | 150 W | 2.9V @ 15V, 20A | 200 µA | 1.2 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Through Hole | i4-Pac™-5 | ISOPLUS i4-PAC™ | ||
0 In Stock | Obsolete | - | Tube | Obsolete | NPT | Half Bridge | 1200 V | 50 A | 200 W | 2.6V @ 15V, 30A | 400 µA | 2 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Through Hole | i4-Pac™-5 | ISOPLUS i4-PAC™ | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tube | Obsolete | PT | Half Bridge | 1200 V | 32 A | 130 W | 2.1V @ 15V, 15A | 125 µA | - | Standard | No | -55°C ~ 150°C (TJ) | Surface Mount | 9-SMD Module | ISOPLUS-SMPD™.B | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PT | Half Bridge | 1200 V | 32 A | 130 W | 2.1V @ 15V, 15A | 125 µA | - | Standard | No | -55°C ~ 150°C (TJ) | Surface Mount | 9-SMD Module | ISOPLUS-SMPD™.B | ||
0 In Stock | Obsolete | - | Tube | Obsolete | PT | Half Bridge | 1200 V | 43 A | 150 W | 2.2V @ 15V, 25A | 2.1 mA | - | Standard | No | -55°C ~ 150°C (TJ) | Surface Mount | 9-SMD Module | ISOPLUS-SMPD™.B | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PT | Half Bridge | 1200 V | 43 A | 150 W | 2.2V @ 15V, 25A | 2.1 mA | - | Standard | No | -55°C ~ 150°C (TJ) | Surface Mount | 9-SMD Module | ISOPLUS-SMPD™.B | ||
0 In Stock | Obsolete | - | Tube | Obsolete | PT | Half Bridge | 1200 V | 63 A | 230 W | 2.15V @ 15V, 35A | 150 µA | - | Standard | No | -55°C ~ 150°C (TJ) | Surface Mount | 9-SMD Module | ISOPLUS-SMPD™.B | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PT | Half Bridge | 1200 V | 63 A | 230 W | 2.15V @ 15V, 35A | 150 µA | - | Standard | No | -55°C ~ 150°C (TJ) | Surface Mount | 9-SMD Module | ISOPLUS-SMPD™.B | ||
0 In Stock | Obsolete | Tube | Obsolete | PT | Half Bridge | 1200 V | 63 A | 230 W | 2.15V @ 15V, 35A | 150 µA | - | Standard | No | -55°C ~ 150°C (TJ) | Surface Mount | 9-SMD Module | ISOPLUS-SMPD™.B | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | PT | Half Bridge | 1200 V | 63 A | 230 W | 2.15V @ 15V, 35A | 150 µA | - | Standard | No | -55°C ~ 150°C (TJ) | Surface Mount | 9-SMD Module | ISOPLUS-SMPD™.B | |||
0 In Stock | Active | Tube | Active | - | Full Bridge | 3000 V | 34 A | 150 W | 3.2V @ 15V, 20A | - | - | Standard | No | -55°C ~ 150°C (TJ) | Surface Mount | 24-SMD Module, 9 Leads | 24-SMPD | |||
0 In Stock | Obsolete | - | Tube | Obsolete | NPT | Half Bridge | 1700 V | 18 A | 140 W | 6V @ 15V, 16A | 100 µA | 2.4 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Through Hole | i4-Pac™-4, Isolated | ISOPLUS i4-PAC™ |