Flip Flops

Results: 6,497
Stocking Options
Environmental Options
Media
Exclude
6,497Results

Showing
of 6,497
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Input Capacitance
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
NC7SZ332P6X
IC FF D-TYPE SINGLE 1BIT SC-88
onsemi
4,318
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.02780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Reset
D-Type
Non-Inverted
1
1
175 MHz
4ns @ 5V, 50pF
Positive Edge
32mA, 32mA
1.65V ~ 5.5V
1 µA
3 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-88 (SC-70-6)
6-TSSOP, SC-88, SOT-363
8 VFSOP
IC FF D-TYPE SINGLE 1-BIT US8
onsemi
34,511
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.06741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
1
1
200 MHz
5ns @ 5V, 50pF
Positive Edge
32mA, 32mA
1.65V ~ 5.5V
1 µA
7 pF
-55°C ~ 125°C (TA)
-
-
Surface Mount
US8
8-VFSOP (0.091", 2.30mm Width)
5-TSSOP
IC FF D-TYPE SINGLE 1BIT SC70-5
Texas Instruments
619
In Stock
8,961
Marketplace
1 : £0.18000
Cut Tape (CT)
3,000 : £0.07296
Tape & Reel (TR)
2,141 : £0.10471
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Standard
D-Type
Inverted
1
1
160 MHz
4.5ns @ 5V, 50pF
Positive Edge
32mA, 32mA
1.65V ~ 5.5V
10 µA
3.5 pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
8-VFSOP
IC FF D-TYPE SINGLE 1BIT 8-SSOP
Toshiba Semiconductor and Storage
1,940
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.07387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
1
1
67 MHz
26ns @ 6V, 50pF
Positive Edge
5.2mA, 5.2mA
2V ~ 6V
2 µA
5 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SSOP
8-VFSOP (0.091", 2.30mm Width)
14-SO
IC FF D-TYPE DOUBLE 1-BIT 14-SO
Nexperia USA Inc.
3,785
In Stock
1 : £0.20000
Cut Tape (CT)
2,500 : £0.08339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
40 MHz
60ns @ 15V, 50pF
Positive Edge
3.4mA, 3.4mA
3V ~ 15V
4 µA
7.5 pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
6-SON
IC FF D-TYPE SINGLE 1BIT 6-SON
Texas Instruments
16,373
In Stock
1 : £0.22000
Cut Tape (CT)
5,000 : £0.08898
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Reset
D-Type
Non-Inverted
1
1
175 MHz
5ns @ 5V, 50pF
Positive Edge
32mA, 32mA
1.65V ~ 5.5V
10 µA
3 pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-SON (1.45x1)
6-UFDFN
8 UFQFN
IC FF D-TYPE SGL 1-BIT 8MICROPAK
onsemi
81,149
In Stock
1 : £0.23000
Cut Tape (CT)
5,000 : £0.09532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
1
1
200 MHz
5ns @ 5V, 50pF
Positive Edge
32mA, 32mA
1.65V ~ 5.5V
1 µA
3 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-MicroPak™
8-UFQFN
TSSOP20, SOT360
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Nexperia USA Inc.
8,773
In Stock
1 : £0.27000
Cut Tape (CT)
2,500 : £0.11311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
D-Type
Tri-State, Non-Inverted
1
8
133 MHz
26ns @ 6V, 50pF
Positive Edge
7.8mA, 7.8mA
2V ~ 6V
8 µA
3.5 pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
14 TSS0P
IC FF D-TYPE DBL 1-BIT 14-TSSOP
onsemi
52,755
In Stock
1 : £0.28000
Cut Tape (CT)
2,500 : £0.11947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
35 MHz
17ns @ 6V, 50pF
Positive Edge
5.2mA, 5.2mA
2V ~ 6V
2 µA
10 pF
-55°C ~ 125°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14 SOIC
IC FF D-TYPE DOUBLE 1BIT 14SOIC
onsemi
34,700
In Stock
1 : £0.28000
Cut Tape (CT)
2,500 : £0.11936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
35 MHz
17ns @ 6V, 50pF
Positive Edge
5.2mA, 5.2mA
2V ~ 6V
2 µA
10 pF
-55°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
TSSOP20, SOT360
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Nexperia USA Inc.
6,900
In Stock
1 : £0.28000
Cut Tape (CT)
2,500 : £0.11788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Master Reset
D-Type
Non-Inverted
1
8
36 MHz
30ns @ 4.5V, 50pF
Positive Edge
4mA, 5.2mA
4.5V ~ 5.5V
8 µA
3.5 pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
IC FF D-TYPE SINGLE 1BIT 8VSSOP
IC FF D-TYPE SINGLE 1BIT 8VSSOP
Texas Instruments
41,342
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.12582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Set(Preset) and Reset
D-Type
Complementary
1
1
200 MHz
4.4ns @ 5V, 50pF
Positive Edge
32mA, 32mA
1.65V ~ 5.5V
10 µA
5 pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-VSSOP
8-VFSOP (0.091", 2.30mm Width)
8-VFSOP
IC FF D-TYPE SINGLE 1BIT 8VSSOP
Nexperia USA Inc.
11,535
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.12530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
1
1
315 MHz
5.8ns @ 3.3V, 30pF
Positive Edge
4mA, 4mA
0.8V ~ 3.6V
500 nA
0.6 pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-VSSOP
8-VFSOP (0.091", 2.30mm Width)
PMBT2222AYS-QX
IC FF D-TYPE SINGLE 1BIT 6TSSOP
Nexperia USA Inc.
4,034
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.13201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Reset
D-Type
Non-Inverted
1
1
300 MHz
5.7ns @ 3.3V, 30pF
Positive Edge
4mA, 4mA
0.8V ~ 3.6V
500 nA
0.8 pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-TSSOP
6-TSSOP, SC-88, SOT-363
14 SOIC
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Texas Instruments
2,378
In Stock
1 : £0.32000
Cut Tape (CT)
2,500 : £0.13848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
60 MHz
15ns @ 6V, 50pF
Positive Edge
5.2mA, 5.2mA
2V ~ 6V
4 µA
3 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 TSSOP
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Texas Instruments
10,811
In Stock
1 : £0.34000
Cut Tape (CT)
2,000 : £0.14952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
150 MHz
5.2ns @ 3.3V, 50pF
Positive Edge
24mA, 24mA
1.65V ~ 3.6V
10 µA
5 pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14 SOIC
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Texas Instruments
14,785
In Stock
1 : £0.34000
Cut Tape (CT)
2,500 : £0.14902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
24 MHz
90ns @ 15V, 50pF
Positive Edge
6.8mA, 6.8mA
3V ~ 18V
4 µA
5 pF
-55°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
IC FF D-TYPE DOUBLE 1BIT 14SOIC
onsemi
17,708
In Stock
1,207,500
Factory
1 : £0.37000
Cut Tape (CT)
2,500 : £0.16205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
14 MHz
100ns @ 15V, 50pF
Positive Edge
8.8mA, 8.8mA
3V ~ 18V
4 µA
5 pF
-55°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
IC FF D-TYPE SINGLE 1BIT 8VSSOP
IC FF D-TYPE SINGLE 1BIT 8VSSOP
Texas Instruments
51,821
In Stock
1 : £0.38000
Cut Tape (CT)
3,000 : £0.16660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
1
1
100 MHz
7ns @ 3.3V, 30pF
Positive Edge
4mA, 4mA
0.8V ~ 3.6V
500 nA
1.5 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-VSSOP
8-VFSOP (0.091", 2.30mm Width)
IC FF D-TYPE SINGLE 1BIT 8VSSOP
IC FF D-TYPE SINGLE 1BIT 8VSSOP
Texas Instruments
4,219
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.17181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
1
1
275 MHz
1.8ns @ 2.5V, 30pF
Positive Edge
9mA, 9mA
0.8V ~ 2.7V
10 µA
2.5 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-VSSOP
8-VFSOP (0.091", 2.30mm Width)
IC FF D-TYPE SINGLE 1BIT 8VSSOP
IC FF D-TYPE SINGLE 1BIT 8VSSOP
Texas Instruments
36,349
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.18222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
1
1
200 MHz
6.4ns @ 5V, 50pF
Positive Edge
32mA, 32mA
1.65V ~ 5.5V
10 µA
5 pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-VSSOP
8-VFSOP (0.091", 2.30mm Width)
INA4181A3QPWRQ1
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Texas Instruments
10,883
In Stock
1 : £0.43000
Cut Tape (CT)
2,000 : £0.19814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Master Reset
D-Type
Non-Inverted
1
8
60 MHz
27ns @ 6V, 50pF
Positive Edge
5.2mA, 5.2mA
2V ~ 6V
8 µA
3 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
TLC074IN
IC FF D-TYPE DOUBLE 1BIT 14PDIP
Texas Instruments
14,447
In Stock
51,292
Marketplace
1 : £0.52000
Tube
628 : £0.35900
Bulk
Bulk
Tube
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
24 MHz
90ns @ 15V, 50pF
Positive Edge
6.8mA, 6.8mA
3V ~ 18V
4 µA
5 pF
-55°C ~ 125°C (TA)
-
-
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
SN74AUP1G99DCTT
IC FF D-TYPE SINGLE 1-BIT SM8
Texas Instruments
13,442
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.24436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
1
1
200 MHz
6.4ns @ 5V, 50pF
Positive Edge
32mA, 32mA
1.65V ~ 5.5V
10 µA
5 pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SM8
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
20-SOIC
IC FF D-TYPE SINGLE 8BIT 20SOIC
Texas Instruments
22,614
In Stock
1 : £0.58000
Cut Tape (CT)
2,000 : £0.27152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Master Reset
D-Type
Non-Inverted
1
8
60 MHz
13ns @ 6V, 50pF
Positive Edge
5.2mA, 5.2mA
2V ~ 6V
8 µA
3 pF
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
Showing
of 6,497

Flip Flops


Flip-flops are elementary digital memory devices capable of storing a single logic state or "bit" of information. They have at least two inputs; one or more to communicate the data to be stored and another to indicate the point in time to store it. Different flip-flop types such as D (delay), SR (Set-Reset), and JK respond differently to the signals presented to their inputs and can be used to implement different logical functions. They differ from latches in that they are edge sensitive devices, whose retained logic state changes only at the moment a valid clock signal is received.