Thermoelectric, Peltier Modules

Results: 1,577
Stocking Options
Environmental Options
Media
Exclude
1,577Results

Showing
of 1,577
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
CP60140
PELTIER MOD 15 X 4MM 6.0A INP
Same Sky (Formerly CUI Devices)
3,572
In Stock
1 : £10.61000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 15.00mm L x 15.00mm W
7.1W @ 27°C
68°C @ 27°C
3.99mm
1
6 A
2.1 V
290 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
CP60240
PELTIER MOD 20 X 4MM 6.0A INP
Same Sky (Formerly CUI Devices)
925
In Stock
1 : £11.63000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 20.00mm L x 20.00mm W
13.0W @ 27°C
68°C @ 27°C
4.00mm
1
6 A
3.8 V
530 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
CP60133
PELTIER MOD 15 X 3.3MM 6.0A INP
Same Sky (Formerly CUI Devices)
743
In Stock
1 : £11.84000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 15.00mm L x 15.00mm W
12.2W @ 27°C
66°C @ 27°C
3.30mm
1
6 A
3.8 V
500 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
CP40236
PELTIER MOD 20 X 3.6MM 4.0A INP
Same Sky (Formerly CUI Devices)
1,552
In Stock
1 : £12.73000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 20.00mm L x 20.00mm W
18.7W @ 27°C
66°C @ 27°C
3.61mm
1
4 A
8.6 V
2 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP60233
PELTIER MOD 20 X 3.3MM 6.0A INP
Same Sky (Formerly CUI Devices)
745
In Stock
1 : £12.73000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 20.00mm L x 20.00mm W
27.9W @ 27°C
66°C @ 27°C
3.30mm
1
6 A
8.6 V
1.2 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP30238
PELTIER MOD 20 X 3.8MM 3.0A INP
Same Sky (Formerly CUI Devices)
543
In Stock
1 : £12.73000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 20.00mm L x 20.00mm W
15.0W @ 27°C
66°C @ 27°C
3.80mm
1
3 A
8.6 V
2.3 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP60333
PELTIER MOD 30 X 3.3MM 6.0A INP
Same Sky (Formerly CUI Devices)
109
In Stock
1 : £14.94000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 30.00mm L x 30.00mm W
50.5W @ 27°C
66°C @ 27°C
3.30mm
1
6 A
15.4 V
2.2 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP40336
PELTIER MOD 30 X 3.6MM 4.0A INP
Same Sky (Formerly CUI Devices)
894
In Stock
1 : £15.10000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 30.00mm L x 30.00mm W
33.4W @ 27°C
66°C @ 27°C
3.60mm
1
4 A
15.4 V
3.5 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP60301531H
PELTIER, 30 X 15 X 3.1 MM, 6.0 A
Same Sky (Formerly CUI Devices)
606
In Stock
1 : £15.36000
Box
Box
Active
TEC (Thermoelectric Cooler)
Rectangular - 30.00mm L x 15.00mm W
26.3W @ 27°C
70°C @ 27°C
3.10mm
1
6 A
7.6 V
930 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
CP85438
PELTIER MOD 40 X 3.8MM 8.5A INP
Same Sky (Formerly CUI Devices)
1,621
In Stock
1 : £17.33000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
75.0W @ 27°C
68°C @ 27°C
3.80mm
1
8.5 A
15.4 V
1.5 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP60440
PELTIER MOD 40 X 4MM 6.0A INP
Same Sky (Formerly CUI Devices)
140
In Stock
1 : £18.11000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
53.0W @ 27°C
68°C @ 27°C
4.00mm
1
6 A
15.4 V
2.17 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
430036-504
PELTIER MOD CP10,63,05,L1,W4.5
Tark Thermal Solutions
240
In Stock
1 : £18.58000
Bulk
Bulk
Active
TEC (Thermoelectric Cooler)
Rectangular - 29.72mm L x 15.00mm W
16.6W @ 25°C
67°C @ 25°C
3.20mm
1
3.9 A
7.6 V
1.66 Ohms
80°C
Lead Wires, Non-Sealed
TEC-30-SERIES
PELTIER TEC 40X40X3.3MM 8.5A
Wakefield Thermal Solutions
269
In Stock
1 : £19.18000
Bulk
Bulk
Active
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
72.0W @ 27°C
68°C @ 27°C
3.30mm
1
8.5 A
15.4 V
1.66 Ohms
90°C
Lead Wires, Sealed - Silicone RTV
MFG_56460-501
PELTIER MOD CP10,127,05,L1,W4.5
Tark Thermal Solutions
221
In Stock
1 : £19.57000
Bulk
Bulk
Active
TEC (Thermoelectric Cooler)
Square - 29.72mm L x 29.72mm W
34.3W @ 25°C
67°C @ 25°C
3.20mm
1
3.9 A
14.4 V
3.36 Ohms
80°C
Lead Wires, Non-Sealed
430078-525, 56760-50x
PELTIER MOD CP14,127,06,L1,W4.5
Tark Thermal Solutions
863
In Stock
1 : £20.50000
Bulk
Bulk
Active
TEC (Thermoelectric Cooler)
Square - 39.88mm L x 39.88mm W
51.4W @ 25°C
67°C @ 25°C
3.81mm
1
6 A
14.5 V
2.25 Ohms
80°C
Lead Wires, Non-Sealed
70200-5xx, 56590-502
PELTIER MOD CP14,71,10,L1,W4.5
Tark Thermal Solutions
154
In Stock
1 : £20.57000
Bulk
Bulk
Active
TEC (Thermoelectric Cooler)
Square - 29.72mm L x 29.72mm W
18.7W @ 25°C
67°C @ 25°C
4.70mm
1
3.9 A
8.6 V
1.92 Ohms
80°C
Lead Wires, Non-Sealed
CP85H
PELTIER, 40 X 40 X 3.45 MM, 8.5
Same Sky (Formerly CUI Devices)
551
In Stock
1 : £22.92000
Box
Box
Active
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
77.1W @ 27°C
70°C @ 27°C
3.45mm
1
8.5 A
15.7 V
1.5 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
387004940
ETX6-12-F1-3030-TA-RT-W6
Tark Thermal Solutions
204
In Stock
1 : £24.13000
Bulk
Bulk
Active
TEC (Thermoelectric Cooler)
Square - 30.00mm L x 30.00mm W
59.4W @ 50°C
83.2°C @ 50°C
3.20mm
1
6.1 A
16.6 V
2.55 Ohms
150°C
Lead Wires, Sealed - Silicone RTV
433
In Stock
1 : £24.93000
Tray
Tray
Active
TEC (Thermoelectric Cooler)
Rectangular - 10.20mm L x 6.02mm W
4.3W @ 27°C
71°C @ 27°C
1.68mm
1
1.9 A
3.5 V
1.54 Ohms
85°C
Lead Wires, Exterior Metallization (Both Sides Pre-Tinned)
671
In Stock
1 : £25.12000
Tray
Tray
Active
TEC (Thermoelectric Cooler)
Rectangular - 28.00mm L x 23.50mm W
20.0W @ 27°C
65°C @ 27°C
3.33mm
1
3.7 A
8.2 V
1.8 Ohms
130°C
Lead Wires, Lapped, Sealed
387004917
ETX6-12-F1-4040-TA-RT-W6
Tark Thermal Solutions
105
In Stock
1 : £25.24000
Bulk
Bulk
Active
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
58.0W @ 50°C
83.2°C @ 50°C
3.81mm
1
5.9 A
16.6 V
2.62 Ohms
150°C
Lead Wires, Sealed - Silicone RTV
121
In Stock
1 : £25.76000
Tray
Tray
Active
TEC (Thermoelectric Cooler)
Rectangular - 12.19mm L x 5.99mm W
5.2W @ 27°C
71°C @ 27°C
1.65mm
1
1.9 A
4.2 V
1.87 Ohms
85°C
Lead Wires, Exterior Metallization (Both Sides)
398
In Stock
1 : £27.82000
Tray
Tray
Active
TEC (Thermoelectric Cooler)
Rectangular - 34.04mm L x 29.97mm W
36.0W @ 27°C
66°C @ 27°C
3.33mm
1
3.7 A
14.7 V
3.2 Ohms
130°C
Lead Wires, Lapped, Sealed
387004922
ETX8-12-F1-4040-TA-RT-W6
Tark Thermal Solutions
224
In Stock
1 : £28.58000
Bulk
Bulk
Active
TEC (Thermoelectric Cooler)
Square - 40.00mm L x 40.00mm W
83.8W @ 50°C
83.2°C @ 50°C
3.33mm
1
8.5 A
16.6 V
1.81 Ohms
150°C
Lead Wires, Sealed - Silicone RTV
381
In Stock
1 : £28.73000
Tray
Tray
Active
TEC (Thermoelectric Cooler)
Rectangular - 34.01mm L x 30.00mm W
23.0W @ 27°C
66°C @ 27°C
3.93mm
1
2.5 A
14.7 V
4.9 Ohms
130°C
Lead Wires, Lapped, Sealed
Showing
of 1,577

Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.