Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,664 In Stock | 1 : £0.33000 Cut Tape (CT) 4,500 : £0.26016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 12MHz | - | POR, PWM, WDT | 4 | 1KB (512 x 16) | FLASH | - | 32 x 8 | 1.8V ~ 5.5V | A/D 4x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
15,194 In Stock | 1 : £0.33000 Cut Tape (CT) 4,500 : £0.26016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 10MHz | - | POR, PWM, WDT | 4 | 1KB (512 x 16) | FLASH | - | 32 x 8 | 1.8V ~ 5.5V | A/D 4x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
18,376 In Stock | 1 : £0.35000 Cut Tape (CT) 3,300 : £0.28989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 1.8V ~ 5.5V | A/D 5/2x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (3x3) | 8-VDFN Exposed Pad | |||
17,859 In Stock | 1 : £0.36000 Cut Tape (CT) 2,600 : £0.29732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 1.8V ~ 5.5V | A/D 9/2x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
8,724 In Stock | 1 : £0.39000 Cut Tape (CT) 4,000 : £0.31962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
2,566 In Stock | 1 : £0.39000 Cut Tape (CT) 4,000 : £0.31962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 2.7V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
1,060 In Stock | 1 : £0.39000 Cut Tape (CT) 4,000 : £0.31962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
3,257 In Stock | 1 : £0.44000 Cut Tape (CT) 4,000 : £0.35679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 6 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 6x10b; D/A 1x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
3,200 In Stock | 1 : £0.45000 Cut Tape (CT) 1,600 : £0.37166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 17 | 14KB (8K x 14) | FLASH | - | 1K x 8 | 1.8V ~ 5.5V | A/D 12/2x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
18,625 In Stock | 1 : £0.47000 Cut Tape (CT) 3,000 : £0.38094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 3 | 384B (256 x 12) | FLASH | - | 16 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
16,416 In Stock | 1 : £0.48000 Cut Tape (CT) 3,000 : £0.40138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
26,180 In Stock | 1 : £0.51000 Cut Tape (CT) 3,000 : £0.41811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 3 | 768B (512 x 12) | FLASH | - | 24 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
5,769 In Stock | 1 : £0.52000 Cut Tape (CT) 3,000 : £0.43111 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 896B (512 x 14) | FLASH | - | 64 x 8 | 2.3V ~ 5.5V | A/D 3x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
17,859 In Stock | 1 : £0.53000 Cut Tape (CT) 3,000 : £0.43855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 12 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 10x10b; D/A 1x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
64,628 In Stock | 1 : £0.54000 Cut Tape (CT) 3,300 : £0.43855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 32MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1.75KB (1K x 14) | FLASH | - | 128 x 8 | 2.3V ~ 5.5V | A/D 4x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
122,954 In Stock | 1 : £0.54000 Cut Tape (CT) 3,000 : £0.44598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 8MHz | - | POR, WDT | 4 | 768B (512 x 12) | FLASH | - | 23 x 8 | 2V ~ 5.5V | A/D 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
208,370 In Stock | 1 : £0.56000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1KB (512 x 16) | FLASH | 64 x 8 | 64 x 8 | 1.8V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
20,706 In Stock | 1 : £0.56000 Cut Tape (CT) 4,000 : £0.45342 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1KB (512 x 16) | FLASH | 64 x 8 | 64 x 8 | 1.8V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
90,002 In Stock | 1 : £0.56000 Cut Tape (CT) 3,400 : £0.52031 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Dual-Core | 133MHz | I2C, IrDA, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 30 | - | External Program Memory | - | 264K x 8 | 1.8V ~ 3.3V | A/D 4x12b SAR | External, Internal | -40°C ~ 85°C (TC) | - | - | Surface Mount | 56-QFN (7x7) | 56-VFQFN Exposed Pad | ||
16,424 In Stock | 1 : £0.57000 Cut Tape (CT) 3,000 : £0.47571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 12 | 16KB (16K x 8) | FLASH | 256 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
6,560 In Stock | 1 : £0.58000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 5 | 768B (512 x 12) | FLASH | - | 25 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
38,140 In Stock | 1 : £0.60000 Cut Tape (CT) 3,300 : £0.49801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 32MHz | LINbus, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 2.3V ~ 5.5V | A/D 4x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
20,085 In Stock | 1 : £0.61000 Cut Tape (CT) 6,000 : £0.50545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 16KB (16K x 8) | FLASH | 256 x 8 | 1K x 8 | 1.8V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 20-VQFN (3x3) | 20-VFQFN Exposed Pad | |||
17,003 In Stock | 1 : £0.62000 Cut Tape (CT) 6,000 : £0.52031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 18 | 8KB (8K x 8) | FLASH | 128 x 8 | 512 x 8 | 1.8V ~ 5.5V | A/D 12x10b; D/A 1x8b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 20-VQFN (3x3) | 20-VFQFN Exposed Pad | |||
18,249 In Stock | 1 : £0.64000 Cut Tape (CT) 6,000 : £0.52774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 18 | 8KB (8K x 8) | FLASH | 128 x 8 | 512 x 8 | 2.7V ~ 5.5V | A/D 12x10b; D/A 1x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-VQFN (3x3) | 20-VFQFN Exposed Pad |