Microcontrollers

Results: 80,361
Stocking Options
Environmental Options
Media
Exclude
80,361Results

Showing
of 80,361
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-6
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
23,644
In Stock
1 : £0.33000
Cut Tape (CT)
4,500 : £0.25935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
15,197
In Stock
1 : £0.33000
Cut Tape (CT)
4,500 : £0.25935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
10MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8 DFN
IC MCU 8BIT 3.5KB FLASH 8DFN
Microchip Technology
21,676
In Stock
1 : £0.35000
Cut Tape (CT)
3,300 : £0.28899
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
3.5KB (2K x 14)
FLASH
-
256 x 8
1.8V ~ 5.5V
A/D 5/2x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-DFN (3x3)
8-VDFN Exposed Pad
14 SOIC
IC MCU 8BIT 3.5KB FLASH 14SOIC
Microchip Technology
17,859
In Stock
1 : £0.36000
Cut Tape (CT)
2,600 : £0.29640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
3.5KB (2K x 14)
FLASH
-
256 x 8
1.8V ~ 5.5V
A/D 9/2x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8 SOIC
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
8,924
In Stock
1 : £0.39000
Cut Tape (CT)
4,000 : £0.31863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
2,566
In Stock
1 : £0.39000
Cut Tape (CT)
4,000 : £0.31863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
2KB (2K x 8)
FLASH
64 x 8
128 x 8
2.7V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
1,060
In Stock
1 : £0.39000
Cut Tape (CT)
4,000 : £0.31863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
2KB (2K x 8)
FLASH
64 x 8
128 x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
3,257
In Stock
1 : £0.44000
Cut Tape (CT)
4,000 : £0.35568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
6
4KB (4K x 8)
FLASH
128 x 8
256 x 8
2.7V ~ 5.5V
A/D 6x10b; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT 23-6
IC MCU 8BIT 384B FLASH SOT23-6
Microchip Technology
18,725
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.37976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
3
384B (256 x 12)
FLASH
-
16 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
ATTINY44V-15SST
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
16,426
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.40014
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
SOT 23-6
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
26,180
In Stock
1 : £0.51000
Cut Tape (CT)
3,000 : £0.41681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
3
768B (512 x 12)
FLASH
-
24 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT 23-6
IC MCU 8BIT 896B FLASH SOT23-6
Microchip Technology
5,769
In Stock
1 : £0.52000
Cut Tape (CT)
3,000 : £0.42978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
3
896B (512 x 14)
FLASH
-
64 x 8
2.3V ~ 5.5V
A/D 3x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
ATTINY44V-15SST
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
17,859
In Stock
1 : £0.53000
Cut Tape (CT)
3,000 : £0.43719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
12
4KB (4K x 8)
FLASH
128 x 8
256 x 8
2.7V ~ 5.5V
A/D 10x10b; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8 SOIC
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
64,628
In Stock
1 : £0.53000
Cut Tape (CT)
3,300 : £0.43719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1.75KB (1K x 14)
FLASH
-
128 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT 23-6
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
122,954
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.44460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
8MHz
-
POR, WDT
4
768B (512 x 12)
FLASH
-
23 x 8
2V ~ 5.5V
A/D 2x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8 SOIC
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
208,370
In Stock
1 : £0.56000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
21,216
In Stock
1 : £0.56000
Cut Tape (CT)
4,000 : £0.45201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
RP2040
IC MCU 32BIT EXT MEM 56QFN
Raspberry Pi
93,972
In Stock
1 : £0.56000
Cut Tape (CT)
3,400 : £0.51870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Dual-Core
133MHz
I2C, IrDA, QSPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
30
-
External Program Memory
-
264K x 8
1.8V ~ 3.3V
A/D 4x12b SAR
External, Internal
-40°C ~ 85°C (TC)
-
-
Surface Mount
56-QFN (7x7)
56-VFQFN Exposed Pad
ATTINY44V-15SST
IC MCU 8BIT 16KB FLASH 14SOIC
Microchip Technology
16,444
In Stock
1 : £0.57000
Cut Tape (CT)
3,000 : £0.47424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
12
16KB (16K x 8)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8 SOIC
IC MCU 8BIT 768B FLASH 8SOIC
Microchip Technology
6,560
In Stock
1 : £0.58000
Tube
Tube
Active
Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
768B (512 x 12)
FLASH
-
25 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
38,140
In Stock
1 : £0.60000
Cut Tape (CT)
3,300 : £0.49647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
LINbus, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
3.5KB (2K x 14)
FLASH
-
256 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
ATTINY1616-MBT-VAO
IC MCU 8BIT 16KB FLASH 20VQFN
Microchip Technology
20,085
In Stock
1 : £0.61000
Cut Tape (CT)
6,000 : £0.50388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
16KB (16K x 8)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
20-VFQFN Exposed Pad
IC MCU 8BIT 8KB FLASH 20QFN
Microchip Technology
17,003
In Stock
1 : £0.62000
Cut Tape (CT)
6,000 : £0.51870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
18
8KB (8K x 8)
FLASH
128 x 8
512 x 8
1.8V ~ 5.5V
A/D 12x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
20-VFQFN Exposed Pad
IC MCU 8BIT 8KB FLASH 20QFN
Microchip Technology
18,249
In Stock
1 : £0.64000
Cut Tape (CT)
6,000 : £0.52611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
18
8KB (8K x 8)
FLASH
128 x 8
512 x 8
2.7V ~ 5.5V
A/D 12x10b; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
20 QFN
IC MCU 8BIT 2KB FLASH 20QFN
Microchip Technology
10,035
In Stock
1 : £0.66000
Tray
Tray
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
2KB (1K x 16)
FLASH
128 x 8
128 x 8
1.8V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN-EP (4x4)
20-WFQFN Exposed Pad
Showing
of 80,361

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.