Display Drivers

Results: 1,136
Stocking Options
Environmental Options
Media
Exclude
1,136Results

Showing
of 1,136
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Display Type
Configuration
Interface
Digits or Characters
Current - Supply
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-DIP SOT38-1
IC DRVR 7 SEGMENT 16DIP
Texas Instruments
3,550
In Stock
1 : £0.66000
Tube
-
Tube
Active
LED
7 Segment
BCD
-
40 nA
3V ~ 18V
-55°C ~ 125°C
-
-
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16 SOIC
IC DRVR 7 SEGMENT 16SOIC
Texas Instruments
1,238
In Stock
1 : £1.11000
Cut Tape (CT)
2,500 : £0.54818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7 Segment
BCD
-
7 mA
4.75V ~ 5.25V
0°C ~ 70°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
3,358
In Stock
1 : £1.23000
Cut Tape (CT)
2,000 : £0.61362
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LCD
36 Segment
I2C
9 Characters, 18 Characters, 144 Elements
1.2 µA
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
16-DIP SOT38-1
IC DRVR 7 SEGMENT 16DIP
Texas Instruments
2,348
In Stock
5,043
Marketplace
1 : £1.40000
Tube
207 : £1.08444
Bulk
-
Bulk
Tube
Active
LED
7 Segment
BCD
-
7 mA
4.75V ~ 5.25V
0°C ~ 70°C
-
-
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
PCA9698DGG,512
40 X 4 UNIVERSAL LCD DRIVER FOR
NXP USA Inc.
11,937
In Stock
1 : £1.82000
Cut Tape (CT)
2,000 : £0.95218
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LCD
40 Segment
I2C
10 Characters, 20 Characters, 160 Elements
3.5 µA
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
56-TFSOP (0.240", 6.10mm Width)
56-TSSOP
48 TSSOP
32 X 4 UNIVERSAL LCD DRIVER FOR
NXP USA Inc.
20,345
In Stock
1 : £1.85000
Cut Tape (CT)
2,000 : £0.96678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LCD
32 Segment
I2C
8 Characters, 16 Characters, 128 Elements
3.5 µA
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
PCF85176H/1,518
IC DRVR 40 SEGMENT 64TQFP
NXP USA Inc.
1,500
In Stock
1 : £1.94000
Cut Tape (CT)
1,500 : £1.02577
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
LCD
40 Segment
I2C
-
20 µA
1.8V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
64-TQFP
64-TQFP (10x10)
AS1116-BSST
IC DRVR 64 LED 7SEG 8 DGT 24QSOP
ams-OSRAM USA INC.
8,907
In Stock
1 : £2.18000
Cut Tape (CT)
2,500 : £1.21405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
8 x (7 Segment), 64 LED
I2C
8 Digits
335 mA
2.7V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
24-SSOP (0.154", 3.90mm Width)
24-QSOP
1,229
In Stock
1 : £2.21000
Cut Tape (CT)
2,000 : £1.17198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LCD
40 Segment
I2C
10 Characters, 20 Characters, 160 Elements
3.5 µA
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
56-TFSOP (0.240", 6.10mm Width)
56-TSSOP
48 TSSOP
UNIVERSAL LCD DRIVER FOR LOW MUL
NXP USA Inc.
9,010
In Stock
1 : £2.24000
Cut Tape (CT)
2,000 : £1.19362
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LCD
32 Segment
I2C
6 Characters, 8 Characters, 128 Elements
3.5 µA
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
44-LCC (J-Lead)
IC DRVR DISPLAY LED 44PLCC
Microchip Technology
799
In Stock
1 : £4.99000
Cut Tape (CT)
500 : £3.78438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
-
Serial
-
10 mA
4.75V ~ 11V
-40°C ~ 85°C
-
-
Surface Mount
44-LCC (J-Lead)
44-PLCC
40-DIP
IC DRVR DISPLAY LED 40DIP
Microchip Technology
1,608
In Stock
1 : £5.78000
Tube
-
Tube
Last Time Buy
LED
-
Serial
-
10 mA
4.75V ~ 11V
-40°C ~ 85°C
-
-
Through Hole
40-DIP (0.600", 15.24mm)
40-PDIP
407
In Stock
1 : £11.13000
Cut Tape (CT)
1,000 : £6.93550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
-
I2C
-
180 µA
2.5V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
36-BSOP (0.295", 7.50mm Width)
36-SSOP
389
In Stock
1 : £11.13000
Tube
-
Tube
Active
LED
-
I2C
-
180 µA
2.5V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
36-BSOP (0.295", 7.50mm Width)
36-SSOP
1,995
In Stock
1 : £11.70000
Cut Tape (CT)
2,500 : £7.14638
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7 Segment + 2 Annunciators
SMBus (2-Wire/I2C)
4 Digits
5.9 mA
3V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
1,226
In Stock
1 : £13.53000
Tube
-
Tube
Active
LED
7 Segment
3-Wire Serial
5 Digits
10 mA
2.7V ~ 5.5V
0°C ~ 70°C
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
2,014
In Stock
1 : £13.56000
Cut Tape (CT)
1,000 : £8.57363
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
0°C ~ 70°C
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
1,837
In Stock
1 : £13.59000
Tube
-
Tube
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
0°C ~ 70°C
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
1,385
In Stock
3,900
Factory
1 : £13.93000
Tube
-
Tube
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
0°C ~ 70°C
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
1,347
In Stock
25,000
Factory
1 : £13.93000
Cut Tape (CT)
1,000 : £8.82136
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
0°C ~ 70°C
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
250
In Stock
1 : £13.94000
Tube
-
Tube
Active
LED
7 Segment
Serial
8 Digits
250 µA
2V ~ 6V
-20°C ~ 85°C
-
-
Through Hole
28-DIP (0.600", 15.24mm)
28-PDIP
682
In Stock
1 : £14.17000
Tube
-
Tube
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
0°C ~ 70°C
-
-
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
375
In Stock
1 : £14.83000
Tube
-
Tube
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
3,167
In Stock
1 : £15.47000
Cut Tape (CT)
2,500 : £9.65742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7 Segment
3-Wire Serial
8 Digits
10 mA
2.7V ~ 5.5V
0°C ~ 70°C
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
408
In Stock
200
Factory
1 : £15.47000
Tube
-
Tube
Active
LED
7 Segment
3-Wire Serial
8 Digits
10 mA
2.7V ~ 5.5V
0°C ~ 70°C
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
Showing
of 1,136

Display Drivers


Display drivers are integrated circuits (ICs) that provide translation, interface and control between a microprocessor (MPU), microcontroller (MCU) or other circuitry system for displays such as LCD, LED, OLED, DLP, vacuum fluorescent and AMOLED. Possible interfaces and protocols for communication include analog, BCD, I2C, parallel, serial, SMBus, SPI and QSPI.