RF Diodes

Results: 2,304
Stocking Options
Environmental Options
Media
Exclude
2,304Results

Showing
of 2,304
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
SOT 23-3
DIODE SCHOTTKY 30V 200MW SOT23-3
onsemi
224,203
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.02005
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
30V
-
1.5pF @ 15V, 1MHz
-
200 mW
-55°C ~ 125°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
PG-SOD323-3D
RF DIODE PIN 50V 250MW SOD323-2
Infineon Technologies
20,444
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.04102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - Single
50V
100 mA
0.3pF @ 5V, 1MHz
1Ohm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
SC-76, SOD-323
PG-SOD323-3D
0402 (1006 Metric)
RF DIODE PIN 150V 250MW TSLP219
Infineon Technologies
38,435
In Stock
1 : £0.12000
Cut Tape (CT)
15,000 : £0.04162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - Single
150V
100 mA
0.35pF @ 20V, 1MHz
1.35Ohm @ 100mA, 100MHz
250 mW
150°C (TJ)
-
-
0402 (1006 Metric)
PG-TSLP-2-19
SOD-123
DIODE SCHOTTKY 70V 333MW SOD123
Diodes Incorporated
57,154
In Stock
9,000
Factory
1 : £0.13000
Cut Tape (CT)
3,000 : £0.05317
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
70V
15 mA
2pF @ 0V, 1MHz
-
333 mW
-55°C ~ 125°C (TJ)
-
-
SOD-123
SOD-123
PG-SC79-2
RF DIODE PIN 80V 250MW PG-SC79-2
Infineon Technologies
14,406
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.05755
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - Single
80V
100 mA
0.4pF @ 1V, 1MHz
600mOhm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
SC-79, SOD-523
PG-SC79-2
0201
RF DIODE PIN 80V 250MW TSSLP-2
Infineon Technologies
96,556
In Stock
1 : £0.15000
Cut Tape (CT)
15,000 : £0.05506
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - Single
80V
100 mA
0.35pF @ 1V, 1MHz
800mOhm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
0201 (0603 Metric)
PG-TSSLP-2-3
PG-SOT23
DIODE SCHOTTKY 4V 150MW SOT23-3
Infineon Technologies
2,965
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.06141
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - 1 Pair Series Connection
4V
130 mA
0.75pF @ 0V, 1MHz
15Ohm @ 5mA, 10kHz
150 mW
150°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
PG-SOT23
PG-SOT23
RF DIODE PIN 50V 250MW PG-SOT23
Infineon Technologies
41,917
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.08604
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - 1 Pair Series Connection
50V
100 mA
0.3pF @ 5V, 1MHz
1Ohm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
PG-SOT23
SMS7630-040LF
RF DIODE PIN 50V 750MW 0402
Skyworks Solutions Inc.
45,979
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.09949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
150 mA
0.2pF @ 5V, 1MHz
2Ohm @ 10mA, 100MHz
750 mW
-65°C ~ 150°C (TA)
-
-
0402 (1005 Metric)
0402
PG-SOT323
DIODE SCHOTTKY 4V 100MW SOT323-3
Infineon Technologies
59,864
In Stock
1 : £0.38000
Cut Tape (CT)
3,000 : £0.16775
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - 1 Pair Series Connection
4V
110 mA
0.35pF @ 0V, 1MHz
-
100 mW
150°C (TJ)
-
-
SC-70, SOT-323
PG-SOT323
SC-79
RF DIODE PIN 50V 250MW SC-79
Skyworks Solutions Inc.
2,620
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.18741
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
-
0.2pF @ 5V, 1MHz
2Ohm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
-
-
SC-79, SOD-523
SC-79
0402 (1006 Metric)
DIODE SCHOTTKY 4V 100MW TSLP219
Infineon Technologies
43,360
In Stock
1 : £0.44000
Cut Tape (CT)
15,000 : £0.16437
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
4V
110 mA
0.35pF @ 0V, 1MHz
-
100 mW
150°C (TJ)
-
-
0402 (1006 Metric)
PG-TSLP-2-19
PG-SOD323-3D
DIODE SCHOTTKY 4V 100MW SOD323
Infineon Technologies
101,693
In Stock
1 : £0.59000
Cut Tape (CT)
3,000 : £0.13929
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
4V
110 mA
0.35pF @ 0V, 1MHz
-
100 mW
150°C (TJ)
-
-
SC-76, SOD-323
PG-SOD323-3D
4,699
In Stock
1 : £0.79000
Cut Tape (CT)
3,500 : £0.37632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
650V
2 A
12.5pF @ 400V, 1MHz
-
12.5 W
-55°C ~ 175°C (TJ)
-
-
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
SMVA1470-004LF
DIODE STANDARD 20V 250MW SOT23-3
Skyworks Solutions Inc.
96,283
In Stock
1 : £0.80000
Cut Tape (CT)
3,000 : £0.37985
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard - 1 Pair Series Connection
20V
100 mA
1pF @ 0V, 1MHz
1.5Ohm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23-3
0201
DIODE SCHOTTKY 4V 100MW TSSLP21
Infineon Technologies
14,430
In Stock
1 : £0.82000
Cut Tape (CT)
15,000 : £0.37133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
4V
110 mA
0.23pF @ 0V, 1MHz
-
100 mW
150°C (TJ)
-
-
0201 (0603 Metric)
PG-TSSLP-2-1
SOT-23
DIODE SCHOTTKY 20V 250MW SOT23
MACOM Technology Solutions
14,721
In Stock
1 : £1.16000
Cut Tape (CT)
3,000 : £0.57312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - 1 Pair Series Connection
20V
30 mA
1.2pF @ 0V, 1MHz
-
250 mW
-55°C ~ 125°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23
DIODE SCHOTTKY 70V 250MW SOT-23
MACOM Technology Solutions
5,133
In Stock
1 : £1.23000
Cut Tape (CT)
3,000 : £0.61150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - 1 Pair Series Connection
70V
200 mA
2pF @ 0V, 1MHz
-
250 mW
-55°C ~ 125°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23
5,707
In Stock
1 : £1.24000
Cut Tape (CT)
3,500 : £0.61283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
1200V
2 A
9.5pF @ 800V, 1MHz
-
12.5 W
-55°C ~ 175°C (TJ)
-
-
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
3,200
In Stock
1,200
Factory
100 : £2.02850
Bulk
-
Bulk
Active
Schottky - Single
7V
-
0.06pF @ 0V, 1MHz
-
-
-65°C ~ 125°C (TJ)
-
-
2-SMD
-
2FlipChip
RF DIODE PIN 45V 100MW 2FLIPCHIP
MACOM Technology Solutions
3,800
In Stock
100 : £2.32930
Tray
-
Tray
Active
PIN - Single
45V
-
0.03pF @ 10V, 1MHz
7Ohm @ 10mA, 1GHz
100 mW
175°C (TJ)
-
-
2-FlipChip
2-FlipChip
SKY16603-632LF
RF DIODE PIN 20V 12W 2MLP
Skyworks Solutions Inc.
59,535
In Stock
1 : £2.51000
Cut Tape (CT)
3,000 : £1.33856
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
20V
50 mA
-
-
12 W
-40°C ~ 85°C (TA)
-
-
2-UDFN Exposed Pad
2-MLP (2.3x2.3)
19,641
In Stock
1 : £3.01000
Cut Tape (CT)
3,000 : £1.63205
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
45V
-
0.03pF @ 10V, 1MHz
7Ohm @ 10mA, 1GHz
100 mW
175°C (TJ)
-
-
Die
Die
6,410
In Stock
1 : £5.09000
Cut Tape (CT)
1,500 : £2.94295
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
400V
-
-
500mOhm @ 100mA, 100MHz
11.5 W
-55°C ~ 175°C (TJ)
-
-
2-SMD
-
11,661
In Stock
1 : £5.12000
Cut Tape (CT)
1,500 : £2.96293
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
200V
-
-
500mOhm @ 100mA, 100MHz
11.5 W
-55°C ~ 175°C (TJ)
-
-
2-SMD
-
Showing
of 2,304

RF Diodes


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.