Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 727
Stocking Options
Environmental Options
Media
Exclude
727Results

Showing
of 727
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
Current Rating (Amps)
166,340
In Stock
1 : £0.30000
Cut Tape (CT)
4,000 : £0.16569
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Rectangular - 0.098" L x 0.063" W x 0.006" H (2.50mm x 1.60mm x 0.15mm)
-
-
-
-
-
Beryllium Copper
Gold
Flash
6A
37,493
In Stock
1 : £0.34000
Cut Tape (CT)
6,000 : £0.18717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.059" (1.50mm) Dia, 0.0315" (0.80mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
-
58,595
In Stock
1 : £0.42000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.100" (2.54mm)
0.088" (2.24mm)
0.076" (1.93mm)
Circular - 0.072" (1.83mm)
30gf
115gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
2A
1,160
In Stock
1 : £0.43000
Cut Tape (CT)
2,000 : £0.24874
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Rectangular - 0.150" L x 0.118" W x 0.020" H (3.80mm x 3.00mm x 0.50mm)
-
-
-
-
-
Beryllium Copper
Gold
Flash
6A
41,699
In Stock
1 : £0.43000
Cut Tape (CT)
2,000 : £0.25208
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.126" (3.20mm) Dia, 0.008" (0.20mm) H
-
-
-
-
-
Beryllium Copper
Gold
Flash
6A
29,948
In Stock
1 : £0.44000
Cut Tape (CT)
7,200 : £0.23416
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.078" (1.98mm) Dia, 0.025" (0.64mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
-
3,530
In Stock
1 : £0.45000
Cut Tape (CT)
6,000 : £0.24387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.078" (1.98mm) Dia, 0.035" (0.89mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
-
17,820
In Stock
1 : £0.46000
Cut Tape (CT)
5,125 : £0.24918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.078" (1.98mm) Dia, 0.045" (1.14mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
-
32,760
In Stock
1 : £0.46000
Cut Tape (CT)
4,000 : £0.25759
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.078" (1.98mm) Dia, 0.055" (1.40mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
-
14,701
In Stock
1 : £0.48000
Cut Tape (CT)
15,000 : £0.24194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.048" (1.22mm) Dia, 0.024" (0.61mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
-
4,671
In Stock
1 : £0.48000
Cut Tape (CT)
4,000 : £0.26789
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.093" (2.36mm) Dia, 0.055" (1.40mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
-
70,218
In Stock
1 : £0.49000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.137" (3.48mm)
0.118" (3.00mm)
0.098" (2.50mm)
Circular - 0.072" (1.83mm)
15gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
2A
7,782
In Stock
1 : £0.52000
Cut Tape (CT)
4,000 : £0.28735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.118" (2.99mm) Dia, 0.055" (1.40mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
-
46,658
In Stock
1 : £0.52000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.137" (3.48mm)
0.118" (3.00mm)
0.098" (2.50mm)
Circular - 0.072" (1.83mm) (TH)
15gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
2A
30,615
In Stock
1 : £0.52000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.155" (3.94mm)
0.135" (3.44mm)
0.116" (2.94mm)
Circular - 0.072" (1.83mm)
15gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
2A
29,372
In Stock
1 : £0.52000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.177" (4.50mm)
0.150" (3.80mm)
0.122" (3.10mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
2A
18,905
In Stock
1 : £0.53000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.197" (5.00mm)
0.169" (4.30mm)
0.142" (3.60mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
2A
79,477
In Stock
1 : £0.55000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.155" (3.94mm)
0.128" (3.24mm)
0.100" (2.54mm)
Circular - 0.072" (1.83mm) (TH)
15gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
2A
75,123
In Stock
1 : £0.55000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.177" (4.50mm)
0.150" (3.80mm)
0.122" (3.10mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
2A
18,578
In Stock
1 : £0.55000
Cut Tape (CT)
6,000 : £0.29713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.156" (3.96mm) Dia, 0.035" (0.89mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
-
4,084
In Stock
1 : £0.55000
Cut Tape (CT)
3,850 : £0.30917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.118" (2.99mm) Dia, 0.065" (1.65mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
-
39,002
In Stock
1 : £0.56000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.197" (5.00mm)
0.169" (4.30mm)
0.142" (3.60mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
2A
76,692
In Stock
1 : £0.57000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.217" (5.51mm)
0.189" (4.81mm)
0.162" (4.11mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
2A
23,159
In Stock
1 : £0.58000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.236" (6.00mm)
0.208" (5.29mm)
0.181" (4.60mm)
Circular - 0.072" (1.83mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
2A
8,802
In Stock
1 : £0.58000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.217" (5.51mm)
0.189" (4.81mm)
0.162" (4.11mm)
Circular - 0.072" (1.83mm)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
2A
Showing
of 727

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.