Multiple Conductor Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
177,000 In Stock | 1,000 : £0.12199 Spool | - | Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC), Riser | 0.144" (3.66mm) | - | 1000.0' (304.8m) | Gray | ASTM B-3 | Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
50,000 In Stock | 1,000 : £0.16892 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 22 AWG | 7/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.130" (3.30mm) | - | 1000.0' (304.8m) | Gray | ASTM B-33 | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
19,000 In Stock | 1,000 : £0.17883 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.159" (4.04mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire, Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
92,500 In Stock | 500 : £0.19440 Box | - | Box | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.145" (3.68mm) | Foil | 500.0' (152.4m) | Gray | UL Style CMR | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
16,000 In Stock | 500 : £0.19968 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.148" (3.76mm) | - | 500.0' (152.4m) | Gray | - | - | 300 V | -20°C ~ 75°C | Security, Sound | 0.0150" (0.381mm) | Polypropylene (PP) | - | - | ||
291,500 In Stock | 500 : £0.20170 Spool | - | Spool | Active | Multi-Conductor | 2 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.148" (3.76mm) | - | 500.0' (152.4m) | White | - | - | 300 V | -20°C ~ 75°C | Security, Sound | 0.0150" (0.381mm) | Polypropylene (PP) | - | - | ||
26,000 In Stock | 1,000 : £0.20657 Spool | - | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC), Plenum | 0.174" (4.42mm) | - | 1000.0' (304.8m) | Natural | ASTM B-3 | - | 300 V | 0°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
52,000 In Stock | 1,000 : £0.23041 Spool | - | Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.160" (4.06mm) | - | 1000.0' (304.8m) | Gray | UL Style CMR | Rip Cord | 300 V | -20°C ~ 75°C | Security, Sound | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
25,000 In Stock | 1,000 : £0.23103 Spool | - | Spool | Active | Multi-Conductor | 3 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.164" (4.17mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 105°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
13,000 In Stock | 1,000 : £0.23545 Spool | - | Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.176" (4.47mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
32,000 In Stock | 500 : £0.23578 Spool | - | Spool | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.168" (4.27mm) | - | 500.0' (152.4m) | Gray | UL Style CMR | Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
59,000 In Stock | 1,000 : £0.24085 Spool | - | Spool | Active | Multi-Conductor | 3 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.168" (4.27mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire, Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
27,000 In Stock | 1,000 : £0.25826 Spool | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.142" (3.61mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
11,000 In Stock | 1,000 : £0.25826 Spool | - | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair) | 24 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.190" (4.83mm) | - | 1000.0' (304.8m) | Blue | UL Style CMR | Rip Cord | - | -20°C ~ 60°C | - | - | Polyolefin (PO) | - | - | ||
76,500 In Stock | 500 : £0.26222 Box | - | Box | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.172" (4.37mm) | Foil | 500.0' (152.4m) | Gray | UL Style CMR | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
24,000 In Stock | 1,000 : £0.27237 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.169" (4.29mm) | Foil | 1000.0' (304.8m) | Gray | ASTM B-33 | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
23,500 In Stock | 500 : £0.27464 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.189" (4.80mm) | - | 500.0' (152.4m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
5,000 In Stock | 1,000 : £0.27996 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.206" (5.23mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
22,000 In Stock | 1,000 : £0.28128 Spool | - | Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.189" (4.80mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
38,000 In Stock | 1,000 : £0.30257 Spool | - | Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.175" (4.45mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 105°C | Computer | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
18,000 In Stock | 1,000 : £0.30328 Box | Box | Active | Multi-Pair, Cat6+ | 8 (4 Pair Twisted) | 23 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.224" (5.69mm) | - | 1000.0' (304.8m) | Blue | UL Style CMR | Rip Cord | 300 V | -20°C ~ 75°C | Ethernet | - | Polyolefin (PO) | - | - | |||
15,000 In Stock | 1,000 : £0.30765 Spool | - | Spool | Active | Multi-Conductor | 5 | 20 AWG | 7/28 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.172" (4.37mm) | Foil | 1000.0' (304.8m) | Gray | UL Style CMR | Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
26,000 In Stock | 1,000 : £0.31063 Spool | - | Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.174" (4.42mm) | - | 1000.0' (304.8m) | Gray | ASTM B-33 | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
17,000 In Stock | 1,000 : £0.32380 Spool | - | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.160" (4.06mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | Polypropylene (PP) | - | - | ||
35,000 In Stock | 500 : £0.33188 Box | - | Box | Active | Multi-Conductor | 4 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.184" (4.67mm) | - | 500.0' (152.4m) | Gray | UL Style CMR | Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0170" (0.432mm) | Polypropylene (PP) | - | - |