
XZM-RE30076 | |
|---|---|
DigiKey Part Number | 3388-XZM-RE30076-ND |
Manufacturer | |
Manufacturer Product Number | XZM-RE30076 |
Description | FIXED IND 3.5MH 2A 550 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.5 mH Unshielded Wirewound Inductor 2 A 550mOhm Max Vertical, 7 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 115°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 7 PC Pin | |
Supplier Device Package | Vertical, 7 PC Pin | |
Size / Dimension | 1.311" L x 1.122" W (33.30mm x 28.50mm) | |
Height - Seated (Max) | 1.378" (35.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.51000 | £2.51 |
| 12 | £2.03417 | £24.41 |
| 36 | £1.85306 | £66.71 |
| 60 | £1.77450 | £106.47 |
| 108 | £1.68815 | £182.32 |
| 252 | £1.57119 | £395.94 |
| 504 | £1.48169 | £746.77 |
| 1,008 | £1.39743 | £1,408.61 |
| 2,508 | £1.30601 | £3,275.47 |
| Unit Price without VAT: | £2.51000 |
|---|---|
| Unit Price with VAT: | £3.01200 |

