
XZM-RE28070GP | |
|---|---|
DigiKey Part Number | 3388-XZM-RE28070GP-ND |
Manufacturer | |
Manufacturer Product Number | XZM-RE28070GP |
Description | FIXED IND 11MH 1.1A 1.6 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 mH Unshielded Wirewound Inductor 1.1 A 1.6Ohm Max Vertical, 4 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.6Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 115°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin | |
Supplier Device Package | Vertical, 4 PC Pin | |
Size / Dimension | 1.220" L x 1.102" W (31.00mm x 28.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.85000 | £1.85 |
| 15 | £1.46533 | £21.98 |
| 30 | £1.38133 | £41.44 |
| 60 | £1.30250 | £78.15 |
| 105 | £1.24200 | £130.41 |
| 255 | £1.15200 | £293.76 |
| 510 | £1.08635 | £554.04 |
| 1,005 | £1.02579 | £1,030.92 |
| 2,505 | £0.94971 | £2,379.02 |
| Unit Price without VAT: | £1.85000 |
|---|---|
| Unit Price with VAT: | £2.22000 |

