
HFI681M30050HVA | |
|---|---|
DigiKey Part Number | 6337-HFI681M30050HVA-ND |
Manufacturer | |
Manufacturer Product Number | HFI681M30050HVA |
Description | CAP ALUM 680UF 20% 315V SNAP-IN |
Customer Reference | |
Detailed Description | 680 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.82 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 315 V | Height - Seated (Max) 1.969" (50.00mm) |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.10000 | £6.10 |
| 10 | £4.34600 | £43.46 |
| 20 | £4.02850 | £80.57 |
| 50 | £3.61980 | £180.99 |
| 200 | £3.45635 | £691.27 |
| Unit Price without VAT: | £6.10000 |
|---|---|
| Unit Price with VAT: | £7.32000 |

