
HFG681M35040HVA | |
|---|---|
DigiKey Part Number | 6337-HFG681M35040HVA-ND |
Manufacturer | |
Manufacturer Product Number | HFG681M35040HVA |
Description | CAP ALUM 680UF 10% 400V SNAP-IN |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.94 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.7354 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.23000 | £8.23 |
| 10 | £5.93500 | £59.35 |
| 20 | £5.52800 | £110.56 |
| 50 | £4.98700 | £249.35 |
| 200 | £4.79130 | £958.26 |
| Unit Price without VAT: | £8.23000 |
|---|---|
| Unit Price with VAT: | £9.87600 |

