
HFG331M35025HVA | |
|---|---|
DigiKey Part Number | 6337-HFG331M35025HVA-ND |
Manufacturer | |
Manufacturer Product Number | HFG331M35025HVA |
Description | CAP ALUM 330UF 20% 400V SNAP-IN |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 342mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.36 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.9176 A @ 10 Hz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 342mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.53000 | £4.53 |
| 10 | £4.12000 | £41.20 |
| 20 | £3.22350 | £64.47 |
| 50 | £2.67500 | £133.75 |
| 200 | £2.51940 | £503.88 |
| Unit Price without VAT: | £4.53000 |
|---|---|
| Unit Price with VAT: | £5.43600 |

