
HFF391M30035JVA | |
|---|---|
DigiKey Part Number | 6337-HFF391M30035JVA-ND |
Manufacturer | |
Manufacturer Product Number | HFF391M30035JVA |
Description | CAP ALUM 390UF 20% 420V SNAP-IN |
Customer Reference | |
Detailed Description | 390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 268mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.47 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.0727 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 268mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.50000 | £5.50 |
| 10 | £3.87500 | £38.75 |
| 20 | £3.69000 | £73.80 |
| 50 | £3.20120 | £160.06 |
| 200 | £2.82320 | £564.64 |
| Unit Price without VAT: | £5.50000 |
|---|---|
| Unit Price with VAT: | £6.60000 |

