
HFE821M35060FVA | |
|---|---|
DigiKey Part Number | 6337-HFE821M35060FVA-ND |
Manufacturer | |
Manufacturer Product Number | HFE821M35060FVA |
Description | CAP ALUM 820UF 20% 450V SNAP-IN |
Customer Reference | |
Detailed Description | 820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 154mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.61 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.6801 A @ 10 Hz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.362" (60.00mm) |
ESR (Equivalent Series Resistance) 154mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.89000 | £11.89 |
| 10 | £8.92200 | £89.22 |
| 20 | £8.37350 | £167.47 |
| 50 | £7.58040 | £379.02 |
| 200 | £6.84685 | £1,369.37 |
| Unit Price without VAT: | £11.89000 |
|---|---|
| Unit Price with VAT: | £14.26800 |

