
HFE681M35053QEA | |
|---|---|
DigiKey Part Number | 6337-HFE681M35053QEA-ND |
Manufacturer | |
Manufacturer Product Number | HFE681M35053QEA |
Description | CAP ALUM 680UF 20% 450V SNAP-IN |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 185mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.58 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.6378 A @ 10 kHz |
Capacitance | Lead Spacing 0.559" (14.20mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.087" (53.00mm) |
ESR (Equivalent Series Resistance) 185mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.86000 | £10.86 |
| 10 | £8.40300 | £84.03 |
| 20 | £7.45600 | £149.12 |
| 50 | £6.90100 | £345.05 |
| 200 | £6.19845 | £1,239.69 |
| Unit Price without VAT: | £10.86000 |
|---|---|
| Unit Price with VAT: | £13.03200 |

