
HFE471M35035HVA | |
|---|---|
DigiKey Part Number | 6337-HFE471M35035HVA-ND |
Manufacturer | |
Manufacturer Product Number | HFE471M35035HVA |
Description | CAP ALUM 470UF 20% 450V SNAP-IN |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 256mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.58 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2278 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 256mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.65000 | £7.65 |
| 10 | £5.64600 | £56.46 |
| 20 | £5.46850 | £109.37 |
| 50 | £5.29440 | £264.72 |
| 200 | £5.15735 | £1,031.47 |
| Unit Price without VAT: | £7.65000 |
|---|---|
| Unit Price with VAT: | £9.18000 |

