
HFE391M30040HEA | |
|---|---|
DigiKey Part Number | 6337-HFE391M30040HEA-ND |
Manufacturer | |
Manufacturer Product Number | HFE391M30040HEA |
Description | CAP ALUM 390UF 20% 450V SNAP-IN |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 323mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.38 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.9458 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 323mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.15000 | £6.15 |
| 10 | £4.13000 | £41.30 |
| 20 | £3.79850 | £75.97 |
| 50 | £3.58500 | £179.25 |
| 200 | £3.20630 | £641.26 |
| Unit Price without VAT: | £6.15000 |
|---|---|
| Unit Price with VAT: | £7.38000 |

