
HFE221W25040HVA | |
|---|---|
DigiKey Part Number | 6337-HFE221W25040HVA-ND |
Manufacturer | |
Manufacturer Product Number | HFE221W25040HVA |
Description | CAP ALUM 220UF 0-20% 450V SNAP-I |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 543mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 0.89 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.2549 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance 0%, +20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 543mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.41000 | £4.41 |
| 10 | £2.74900 | £27.49 |
| 20 | £2.66000 | £53.20 |
| 50 | £2.48980 | £124.49 |
| 200 | £2.16670 | £433.34 |
| Unit Price without VAT: | £4.41000 |
|---|---|
| Unit Price with VAT: | £5.29200 |

