
HFE221M30035HEA | |
|---|---|
DigiKey Part Number | 6337-HFE221M30035HEA-ND |
Manufacturer | |
Manufacturer Product Number | HFE221M30035HEA |
Description | CAP ALUM 220UF 20% 450V SNAP-IN |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 573mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 0.91 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.2831 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 573mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.94000 | £3.94 |
| 10 | £2.73800 | £27.38 |
| 20 | £2.54950 | £50.99 |
| 50 | £2.24040 | £112.02 |
| 200 | £1.95340 | £390.68 |
| Unit Price without VAT: | £3.94000 |
|---|---|
| Unit Price with VAT: | £4.72800 |

