
HFE102M35060QEZ | |
|---|---|
DigiKey Part Number | 6337-HFE102M35060QEZ-ND |
Manufacturer | |
Manufacturer Product Number | HFE102M35060QEZ |
Description | CAP ALUM 1000UF 20% 450V SNAP-IN |
Customer Reference | |
Detailed Description | 1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 104mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.23 A @ 10 Hz |
Capacitance | Lead Spacing 0.559" (14.20mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.362" (60.00mm) |
ESR (Equivalent Series Resistance) 104mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.95000 | £14.95 |
| 10 | £11.23400 | £112.34 |
| 20 | £10.74450 | £214.89 |
| 50 | £9.63300 | £481.65 |
| 200 | £8.44740 | £1,689.48 |
| Unit Price without VAT: | £14.95000 |
|---|---|
| Unit Price with VAT: | £17.94000 |

