
HFE102M35053QEA | |
|---|---|
DigiKey Part Number | 6337-HFE102M35053QEA-ND |
Manufacturer | |
Manufacturer Product Number | HFE102M35053QEA |
Description | CAP ALUM 1000UF 10% 450V SNAP-IN |
Customer Reference | |
Detailed Description | 1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 139mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.23 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.087" (53.00mm) |
ESR (Equivalent Series Resistance) 139mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.85000 | £14.85 |
| 10 | £11.08500 | £110.85 |
| 20 | £10.16650 | £203.33 |
| 50 | £9.61820 | £480.91 |
| 200 | £8.93645 | £1,787.29 |
| Unit Price without VAT: | £14.85000 |
|---|---|
| Unit Price with VAT: | £17.82000 |

